V
LE:
P
I- J“
)fifima
1%.,
LL
f;
W‘W
\
\ r.
7 \
:H}
LA Pouamsa 3
:20 l5 45]
2 - 2
© 2000 IXYS All rights reserved
Remarks: Switching times may
increase for VCE (Clamp) > 0.8 • VCES,
higher TJ or increased RG
Remarks: Switching times may
increase for VCE (Clamp) > 0.8 • VCES,
higher TJ or increased RG
Symbol Test Conditions Characteristic Values
(TJ = 25°C, unless otherwise specified)
min. typ. max.
gfs IC= IC90; VCE = 10 V, 12 16 S
Pulse test, t £ 300 ms, duty cycle £ 2 %
IC(ON) VGE = 10V, VCE = 10V 90 A
Cies 1750 pF
Coes VCE = 25 V, VGE = 0 V, f = 1 MHz 100 pF
Cres 38 pF
Qg73 nC
Qge IC = IC90, VGE = 15 V, VCE = 0.5 VCES 13 nC
Qgc 26 nC
td(on) 30 ns
tri 30 ns
td(off) 350 700 ns
tfi 280 700 ns
Eoff 3.5 8.0 mJ
td(on) 30 ns
tri 30 ns
Eon 0.65 mJ
td(off) 700 ns
tfi 520 ns
Eoff 6.5 mJ
RthJC 0.83 K/W
RthCK (TO-247) 0.25 K/W
Inductive load, TJ = 125°C
IC = IC90, VGE = 15 V, L = 100 mH
VCE = 0.8 VCES, RG = Roff = 47 W
Inductive load, TJ = 25°C
IC = IC90, VGE = 15 V, L = 100 mH,
VCE = 0.8 VCES, RG = Roff = 47 W
IXGH 20N100
IXGT 20N100
TO-247 AD (IXGH) Outline
Dim. Millimeter Inches
Min. Max. Min. Max.
A 19.81 20.32 0.780 0.800
B 20.80 21.46 0.819 0.845
C 15.75 16.26 0.610 0.640
D 3.55 3.65 0.140 0.144
E 4.32 5.49 0.170 0.216
F 5.4 6.2 0.212 0.244
G 1.65 2.13 0.065 0.084
H - 4.5 - 0.177
J 1.0 1.4 0.040 0.055
K 10.8 11.0 0.426 0.433
L 4.7 5.3 0.185 0.209
M 0.4 0.8 0.016 0.031
N 1.5 2.49 0.087 0.102
Dim. Millimeter Inches
Min. Max. Min. Max.
A 4.9 5.1 .193 .201
A12.7 2.9 .106 .114
A2.02 .25 .001 .010
b 1.15 1.45 .045 .057
b21.9 2.1 .75 .83
C .4 .65 .016 .026
D 13.80 14.00 .543 .551
E 15.85 16.05 .624 .632
E113.3 13.6 .524 .535
e 5.45 BSC .215 BSC
H 18.70 19.10 .736 .752
L 2.40 2.70 .094 .106
L1 1.20 1.40 .047 .055
L2 1.00 1.15 .039 .045
L3 0.25 BSC .010 BSC
L4 3.80 4.10 .150 .161
TO-268AA (D3 PAK)
Min. Recommended Footprint
IXYS MOSFETS and IGBTs are covered by one or more of the following U.S. patents:
4,835,592 4,881,106 5,017,508 5,049,961 5,187,117 5,486,715
4,850,072 4,931,844 5,034,796 5,063,307 5,237,481 5,381,025