DAVIES
MOLDING
Fluhde
217
FG
www.daviesmolding.com
Connection
A
B
C
Typ FG7-04.R
with emergency stop
Typ FG7-01.G
Switching version
without emergencywith emergency
stop, 1 push buttonstop, 1 push button
ConnectionOrder no. Order no.
FG7-01.GA160.01FG7-04.GA160.01
straight
AFG7-01.LA160.01FG7-04.LA160.01
left
FG7-01.RA160.01FG7-04.RA160.01
right
BFG7-01.GB160.01FG7-04.GB160.01
straight
FG7-01.GC160.01FG7-04.GC160.01
straight
CFG7-01.LC160.01FG7-04.LC160.01
left
FG7-01.RC160.01FG7-04.RC160.01
right
Handle accessories
Coupling with cable
8-pole 12-pole
(M12 x 1) (M12 x 1)
LOrder no. Order no.
10 m FZ-KS.G08.10 FZ-KS.G12.10
FZ-KS.W08.10 FZ-KS.W12.10
U7-30.G
Counter-handle without electri-
cal function elements s. p. 41.
Handle Series FG7
Material and surface:
Handle ledge ø 30 x 5 mm
aluminium round tube
AlMgSi 0.5; fine ground and
natural coloured anodized.
Handle shanks of polyamide
PA 6, black with fine structure.
Function element:
1 Push buttons with LED.
Type FG7-04 with additional
emergency stop (2 NC con-
tacts).
Connection A:
Coupling positioned at the
tubular axle of the handle
ledge in the handle shank.
Connection B:
Coupling positioned at the
mounting surface of the handle
shank.
Connection C:
The 5 m connection cable is
guided out of the mounting
surface of the handle shank.
The connection A and C are
available with straight and
chamfer handle shanks, as left
and right-hand versions for use
with double doors.
Protection class:
IP 65 (for the versions A and B
with screwed coupling).
Note:
Coupling with 10 m ready
made cable available as
accessories. Other handle
lengths, anodized versions
and illuminated emergency
stop button on request.