FMW4-65 Datasheet by SCHURTER Inc.

Rated Current 3*20A@Ta 40°C Rated voltage 275/450VAC. 50/60 Hz top Approval tor a , 20A / 250/440VAC; 50 Hz Terminal Qulck oorrneot terminals 5.3 x 0.0 mm Ovedoad Current 1.5 x Ir for1 minute, per hour Operating Temperature 725°C to 100°C Lemge Current industrial < 3ma="" (440v="" 50="" hz)="" climatlc="" category="" 25/100/21="" aeo.="" to="" lec="" 5005571="" degree="" of="" protection="" ip20="" aoc.="" to="" iec="" 60529="" class="" i="" co.="" to="" iec="" 61140="" mtbf=""> 200 can a MlL HE! 17 F Test voltage 12 seel Number of filter Stages irslage Weight 0.2 , 0.35 kg Malerlal: Housing Metal Seallng oomgourro UL 940/70
1
3-Phase AC Filters / DC Filters FMW4-65
https://www.schurter.com /PG80
EMC Products
Compact 1-stage filter for 3-phase systems with neutral conductor
See below:
Approvals and Compliances
Description
- Quick-connect terminals 6.3 x 0.8 for three phases, neutral conductor
and ground
Applications
- Especially designed for industrial applications such as: Frequency Con-
verters, Stepper Motor Drives, UPS-Systems, Inverters
- Suitable for use in equipment according to IEC/UL 60950
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Detailed request for product, Microsite
Technical Data
Rated Current 3 - 20 A @ Ta 40 °C
Rated voltage 275/480 VAC, 50/60 Hz
Approval for 3 - 20 A / 250/440 VAC; 50 Hz
Overload Current 1.5 x Ir for 1 minute, per hour
Leakage Current industrial < 3 mA (440 V / 50 Hz)
Dielectric Strength 2.25 kVDC between L-L
1.7 kVDC between L-N
3 kVDC between L-PE
2.7 kVDC between N-PE
Test voltage (2 sec)
Number of Filter Stages 1-stage
Weight 0.2 - 0.35 kg
Material: Housing Metal
Sealing Compound UL 94V-0
Mounting Screw-on mounting on chassis, from
top
Terminal Quick connect terminals 6.3 x 0.8 mm
Operating Temperature -25 °C to 100 °C
Climatic Category 25/100/21 acc. to IEC 60068-1
Degree of Protection IP20 acc. to IEC 60529
Protection Class Suitable for appliances with protection
class I acc. to IEC 61140
MTBF > 200'000 h acc. to MIL-HB-217 F
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: FMW4-65
Approval Logo Certificates Certification Body Description
VDE Approvals VDE Certificate Number: 40004673
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60939 Passive filters for suppressing electromagnetic interference
Designed according to UL 1283 Electromagnetic interference filters
2
3-Phase AC Filters / DC Filters
FMW4-65 https://www.schurter.com /PG80
EMC Products
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm]
Case 47
6.3x0.8
91 max. 43 max.
66 max.
51 max.
75±0.3
1) 2)
5.3
(27)
(22)
(12)
(29.5)
(7)
1) Line
2) Load
Diagrams
1)
1) Line
\ ISCHURTER \
3
3-Phase AC Filters / DC Filters FMW4-65
https://www.schurter.com /PG80
EMC Products
Attenuation Loss - - - - 50 differential mode _____ 50 common mode
Standard version
3A (FMW-65-0001) 6A (FMW-65-0002) 10A (FMW-65-0003)
Industrial version
10A (FMW-65-0004) 20A (FMW-65-0005)
All Variants
Rated Current [A] Rated Voltage [VAC] Leakage Cur-
rent [mA] @ 440V,
L [mH] Cx [µF] Cy [nF] Weight
[kg]
Housings Order Number
3 275/480 0.5 1 0.1 4.7 0.2 kg 47 FMW-65-0001
6 275/480 0.5 0.5 0.1 4.7 0.2 kg 47 FMW-65-0002
10 275/480 0.5 0.4 0.1 4.7 0.23 kg 47 FMW-65-0003
10 275/480 3 0.4 0.1 22 0.35 kg 47 FMW-65-0004
20 275/480 3 0.15 0.1 22 0.25 kg 47 FMW-65-0005
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
1) Nominal leakage current acc. to IEC60950 - 5.2.5. under normal operating conditions. Note: worst case leakage current acc. to IEC60950 - Annex
G4 (situation with two interrupted lines) can be much higher.
Packaging unit 10 Pcs
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
11.07.2019