CANopen Starter Kit Manual Datasheet by Crouzet

@ caouzs'r dqmg MMMMMM
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 1/11
January 10th, 2019
CANopen « Starter Kit »
@ CROUZET deind MMMMMM
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 2/11
January 10th, 2019
Contents
1. Bill of Materials ........................................................................................................................................... 3
“USB to CAN” converter .................................................................................................................... 3 1.1.
Cables ............................................................................................................................................... 3 1.2.
CAN accessories ............................................................................................................................... 3 1.3.
Software and USB accessories......................................................................................................... 3 1.4.
2. Driver installation ....................................................................................................................................... 4
3. HMI “DCmind Soft+CANopen” installation ................................................................................................. 8
4. Motor connection ....................................................................................................................................... 7
5. Power cable datasheet ............................................................................................................................ 10
6. I/O cable datasheet .................................................................................................................................. 11
@caouzs'r dcmiod MOTORS BILL OF MATERIALS
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 3/11
January 10th, 2019
1. BILL OF MATERIALS
“USB to CAN converter 1.1.
Cables 1.2.
CAN accessories 1.3.
Software and USB accessories 1.4.
Reference: PEAK System IPEH-002021
In order to use this converter, the computer needs to
install the corresponding drivers.
(Drivers also available on web site https://www.peak-
system.com)
- CAN communication cable : M12 5 contacts male to
M12 5 contacts female, 3m, shielded
- Power cable : M16 3 contacts, 3m, shielded
- I/O cable : M16 18 contacts, 3m, shielded
- D-SUB bus connector
- T (F M/F) connector
- 2 x Bus terminating resistors (120Ω) : M12 5
contacts (female & male)
- USB to µUSB cable
- USB stick (including HMI setup, user manuals,
configuration files etc…)
@cnouzs'r ind awusmss I MDTDRS DRIVER INSTALLATION hugs www.2eakrsystem com/ ,— Lecteur DVD RW (D:) PEAK»DVD»12-2014 fl Youlouls rm cecl pour les loglaels mm: Imus. an alka m. pmgumm: depms m Suppcn r Exénm Mme: Pubhé pal PEAK'SYWEM Teduk Gmbfl Opklnns: généfllas cum I: dossa etamdw \es adv-as 1 2,:1CE-Nmaremlnrda»: Ogllcns d‘exétmmn nulcmnlgue dans la Pmmu d: (onllgulmmn “Wmmm. ; “WWW. mm ( h ‘ W‘mwmen we‘mmg - E Documenlaficm E Progvammmg "mummy-é”: ”*‘m‘ Click on “Install now" gyuwmmw ~< u...-="" m="" ..="" mmwmmmm="">
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 4/11
January 10th, 2019
2. DRIVER INSTALLATION
Insert the driver installation disc. The following window should appear.
Select the “.exe” option.
(Drivers also available on web site https://www.peak-system.com/, search for “Packages”)
1) Select your language 2) Click on “Drivers”
4) Select “PCAN-USB”
3) Click on “CAN driver” 5) Click on Install now
@ CROUZET ind Emmy: I moms 55.4 mg...“ '55 vuxow Dina: mum" fl saw the \anguage rm Rh: mxlaHahan‘x mags Wdoomeln the PEAK OEM Driver Inmllauan mum u Munmwecmnendedmalynu exlalwmmwx nmnvamx hm vwhg m se‘w m.“ mama mm! \mszmnmmvam m nmeawmm you We mm E‘nk Nam» “mm WW" wAfiNwa Msunaam mmemmmcnmmmm "mum mm Unamhmlemenmmmmu flsmhmnn mm nmuvammva/w mm mamm mm Mm: mmma‘p:nah=),md Wu n mama” V":"\ammumexlanlwmflsun‘iu‘aw g mm a Puxow Dmhfi‘mm g g vuxow nmmmm fl um- um ammm. nmclmy m muxlacclfl w: umszgvzmv‘ am ‘ummmm 5m m: mm m: m: avv‘nnhm wm b: was Ms WNW PEAK OEM Drivers m um Drwev Wu he mam n m: Dexlmalm Dummy sum/m hehw n ma‘ PEAK Hm "5m WM “(ESE mum” m 3 mm mm m Ema“, an! seen mum mm m can-:hnmznnumma‘ mmm mm“ Eanuel ‘5 FEM Em use¢ Smimve bomse Aaeemx C'M'menf’} IS hemeen 'Vm' (emu an mama/a av an ewlvl. me and «sec. and FEMS/Elem ream Gum {‘PEAK') nus Aymara!" mmnzes m m m me Sthze Dewnahnn Dweclnw mm: mm mm: m m and mm H. mm. 1 NW Much my he 5 WW WWW 5W, mm m and da‘mad no you “a a canon, gm m m I», «Wm: uni av dw‘nmkd «mm FEM: w» paw m Sew: Mfinm m... sources, mm mm and madman: mm helm “In .3 m .3,”me and mm . ‘ am ”mum Lmzmafigreamznl \ flu nammuhmemmm W W g vuxowommuaAM Q q; mommmm mm Enmnnnarlx Sahel My... Mia-Inga Emun m...“ cm.mmmmm mam mm W ammbw Diwa- om... Ann» usa, Paw usx Hub MM m mw‘mmm m mmmumummm k, .umma JPEANPEL cPD, rmum, PD five“, Pmm Pm, Eusmtad, an 8"“ "‘8 mule! WEI WIS wvlcannnlnr 4mm“ 3pm usa pm . Anya": Wm mm mm H m, w m malt/3213mm” San...“ Eflflvnnznk 7‘ mesw mm m Mnnlnv mm —‘czm.w —<>< [—am‘="">
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 5/11
January 10th, 2019
6) Select your language and click on “OK” 7) Click on “Next”
8) Select “I agree to accept the Licence Agreement”
9) Click on “Next” 10) Click on “Next”
11) Click on “Next” 12) Make your choice and click on “Next”
@ CROUZET ind ammss I MGTDQS g mow mmum fl mommmm Rudy In um: u.- lad-calm" Ymave nnwvemym mun/ax um Dnva pmWmWmmmmmm“mamm‘mmm fig t’v mm cmmuusam: m vcmxmmu mu .wmwmr (m me Jan um, fi PEAK 02M Dmm Inn-Human E pmummwa hex bztnsmtgmh mam: m; m: mmm m mmmmwam
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 6/11
January 10th, 2019
13) Click on “Next” 14) Install is in progress
15) Click on “Finish”, driver is installed
Note that is necessary to install drivers before connecting the motor.
@cnouzs'r ind ERUSHLESS I MOTDRS MOTOR CONNECTION 2 Flu the CAN converter with the PC
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 7/11
January 10th, 2019
3. MOTOR CONNECTION
The driver must be installed before connecting the motor.
The motor must be connected when the power supply is switched off.
1) Plug the M12 resistor with the D-SUB connector 2) Plug the CAN converter with the PC
3) Plug the CAN converter with the D-SUB connector 4) Plug the D-SUB connector with the CAN cable
5) Plug the CAN cable with the motor 6) Plug the power & I/O cables with the motor
@CROUZET Ind I 52%? HMI “DCMIND SOFT+CANOPEN” INSTALLATION @ DCmmdSmt aNupuuLas. 90m. g DOmmiSnfl U‘NanMsaw Welcume to Ihe DCmind Sun CANDDen 1.0M Sewn szard nasalvvbzauinflmudwcmmm mm w-mra Mmmmmc’mhemlm Snowman 'gncmmmumqmmusm mm: mmxmmmmaghfimammmmm. mmuwnmw. WW." fins What-«wand Swhm‘ g nemnsmCAqu‘msn-v zmmm: mummmmamrm Elmmmnmmmml EUE g ncmm mam" 1am sew
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 8/11
January 10th, 2019
4. HMI “DCMIND SOFT+CANOPEN” INSTALLATION
The HMI setup is on the USB key, in the following folder:
HMI Setup \ DCmindSoft+CANopen_v1.4.9.90.msi
Click on the following icon:
The following windows should appear:
1) Click on “Next” 2) Click on “I accept the terms in the License Agreement
3) Click on “Next” 4) Click on “Install
@CROUZET g mm m mm mm Mp km E] new Sun mm. mm 5m, {=- III will WMWW I-“M Completed the DCmmd Son CANonen LUM Setup wlzard mmxwwsewmndmwscnmlm “Mmmmwgflkwmm Em :, m : mm mummy” _ o » q. ‘ m. > a ‘ Gmnmnzxw Qmonomusa *mmws (Damn i H A: d: .1? ; m: , ; sum 9 DETECTED DRXVES ummmmmw. )Mnm - gym” F st CANDPEN © VIRTUAL DRIVE Qf‘fifjrull j @ CROUZET
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 9/11
January 10th, 2019
5) Install is in progress 6) Click on “Finish”, HMI is installed
To launch the HMI “DCmind Soft+CANopen”, click on the following icon:
Note that at the first connection with the motor, it’s necessary to load the XDD file on the HMI:
- Click on the grey part when the motor is detected on the network
- Select the XDD file present on the USB key, in the folder which correspond with your motor :
@CROUZET POWER CABLE DATASHEET .. m anmmwmmo Eu: .1: I... I I. «an! is. an! in: E E3 5353 mix all 15!... . I. 55%;? III. E u® E Q R ail in . III. IE- ! .i I»: b .5 E ‘ .1! 3.3:. ‘ liilll‘lllllullllllllllll‘tllu all .Iil. lint :5» 92.5 5! m in» is... 5.) 33:5 LSLB NS 3.3; 26¢ =_ 5: 2a was... 2205—. o... \h ., s/ r m h/ a, n” 3&3; rigid gauzfidltilsflsilm EgaSwaix 1.5!. veiled
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 10/11
January 10th, 2019
5. POWER CABLE DATASHEET
@ CROUZET ind Emma; I Marms I/O CABLE DATASHEET ‘ n A u ‘ fin: m m F D: LI. 8_ LBLZ g a % E B E Q .5 7, 7-7 co Lu ‘- F D S [H] g a: N. _ . CD 2 <1- 2‘="" e="" (—b="" um="" 00="" e="" 5;="" m="" 1)="" g="" §="" :©="" 3="" as="" 9="" e="" e="" ‘\="" a?="" _="" el:="" 53%="" \="" \4®§="">
SMI22 CANopen
C.MO.SAV.00023.FR_V3 Page 11/11
January 10th, 2019
6. I/O CABLE DATASHEET