molex
one company )a world 01 mnmalron
 
1451300700
NanorFit Power Connectors
 
 
3D Model
3D Model PDF
Drawin PDF
Datasheet PDF
RoHS Ceniiicate of Compliance (PDF
 
 
 
 
NanorFit Power Connectors
 
 
EU ELV
 
EU RoHS China RoHS
REACH SVHC
Halogen-Free
 
 
 
 
 
Status
Contact US
145130
1053091107 1053111107
1053131 107
105431 1 1 07
1054301 107
2002771107 2002771207
molex
one company )a world 01 mnmalron
 
1451300700
NanorFit Power Connectors
 
 
3D Model
3D Model PDF
Drawin PDF
Datasheet PDF
RoHS Ceniiicate of Compliance (PDF
 
 
 
 
NanorFit Power Connectors
 
 
EU ELV
 
EU RoHS China RoHS
REACH SVHC
Halogen-Free
 
 
 
 
 
Status
Contact US
145130
1053091107 1053111107
1053131 107
105431 1 1 07
1054301 107
2002771107 2002771207
 
 
 
This document was generated on 06/14/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1451300700
Status: Active
Overview: Nano-Fit Power Connectors
Description: Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, Matte Tin (Sn)
Plating, 75.00mm Length, 7 Circuits, Black
Documents:
3D Model Datasheet (PDF)
3D Model (PDF) RoHS Certificate of Compliance (PDF)
Drawing (PDF)
General
Product Family Cable Assemblies
Series 145130
Application Power, Wire-to-Board
Assembly Configuration Dual Ended Connectors
Connector to Connector Nano-Fit-to-Nano-Fit
Overmolded No
Overview Nano-Fit Power Connectors
Product Name Nano-Fit
Type Discrete Wire Assembly
UPC 191130118977
Physical
Cable Length 75.00mm
Circuits (Loaded) 7
Color - Resin Black
Gender Female-Female
Lock to Mating Part Yes
Material - Metal High Conductivity Copper
Material - Plating Mating Matte Tin
Material - Plating Termination Matte Tin
Material - Resin Nylon
Net Weight 7.716/g
Number of Rows 1
Packaging Type Bag
Pitch - Mating Interface 2.50mm
Plating min - Mating 2.540µm
Plating min - Termination 2.540µm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 1.57mm
Wire Size AWG 20
Wire/Cable Type UL 1061
Electrical
Current - Maximum per Contact 8.0A
Voltage - Maximum 250V AC (RMS)
Material Info
Reference - Drawing Numbers
Sales Drawing 4000095322-000
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2020)9139-DC (19
Jan 2021)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
145130 Series
Mates With
Nano-Fit Vertical Through Hole Headers
1053091107 , 1053111107 . Nano-Fit Right-
Angle Through Hole Headers 1053131107 .
Nano-Fit Vertical SMT Headers 1054311107
. Nano-Fit Right-Angle SMT Headers
1054301107 . Nano-Fit Plug Housing
2002771107 , 2002771207
This document was generated on 06/14/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION