1720750000 Datasheet by Weidmüller

Weidmiiller SE
Product catalogue | Terminals | Tension clamp technology | Modular installation terminals | Modular distribution terminals
| for 10 x 3 busbars
- 1 -
General ordering data
Order No. 1720750000
Part designation ZDL 2.5S/NT/L/PE
Version Storey installation terminal, 2.5 mm², Tension
clamp connection, Wemid, dark beige, TS 35
EAN 4008190380359
Qty. 50 pc(s).
Product notes
Note, ordering data Spacing between mounting plates should be
200mm.
Note, technical data 2.5 mm² flexible conductors with wire end ferrules
are crimped with the Weidmüller PZ 6/5 crimping
tool.
Product description N-cross-connections with busbar system 10 x 3
mm.
Note, accessories The supply to the busbar is via a busbar
connection (ZB 35, ZB 16 or ZF 4S).
Additional technical data
Colour of insulating material dark beige
Connection direction Inclined / angled
End plate required Yes
Explosion-tested version "Ex e" No
Installation advice TS 35
Insulating material Wemid
Levels cross-connected internally No
No. of levels 2
No. of terminal strips per level 2
Open sides right
Operating temperature range - 50 °C, + 120 °C
Product family Z-series
Type of connection Tension clamp connection
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Add : E 3 2 E n. 5’. n: CSA rating data connec on) Conductors for clamping (rated connection) Distribution terminals N-conductor disconnect terminal 0 o : a z 9. o Weidmimer SE
Product catalogue | Terminals | Tension clamp technology | Modular installation terminals | Modular distribution terminals
| for 10 x 3 busbars
- 2 -
Additional technical data
Version 3-conductor installation terminal
CSA rating data
Voltage (CSA) 300 V
CSA current 10 A
Min. cross-section (CSA) AWG 26
Max. cross-section (CSA) AWG 12
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 2.5 mm²
Conductors for clamping (rated connection)
Clamping range, min. 0.13 mm²
Clamping range, max. 4 mm²
Type of connection Tension clamp connection
Connection direction Inclined / angled
No. of connections 5
Stripping length 8 mm
Blade size 0.6 x 3.5 mm
Gauge to IEC 60947-1 A2
Solid, min. 0.5 mm²
Solid, max. 4 mm²
Flexible, min. 0.5 mm²
Flexible, max. 4 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 2.5 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
2.5 mm²
AWG conductor size, min. AWG 26
AWG conductor size, max. AWG 12
Dimensions
Width 5.1 mm
Height of lowest version 48.5 mm
Length 95 mm
TS 35 offset 49 mm
Distribution terminals
N-function Yes
No. of potentials 2
PE function Yes
Rated impulse withstand voltage to N/PE 4 kV
Rated voltage to N/PE 250 V
N-conductor disconnect terminal
For N-busbar 3 x 10 mm
(SE-@K NC€ CZ 30> mm Weidmiiller 3E
Product catalogue | Terminals | Tension clamp technology | Modular installation terminals | Modular distribution terminals
| for 10 x 3 busbars
- 3 -
Rating data
Rated cross-section 2.5 mm²
Rated voltage 400 V
Rated impulse voltage 4 kV
Rated current 24 A
Standards IEC 60947-7-1 (-7-2)
Current with max. conductor 24 A
Pollution severity 3
UL rating data
Voltage (UL) 300 V
Current (UL) 10 A
Min. cross-section (UL) AWG 26
Max. cross-section (UL) AWG 12
Approvals
Approvals institutes
Downloads
STEP 1720750000_26394_ZDL_2.5_S-NT-L-
PE_STP.stp
Classifications
ETIM 2.0 EC001329
ETIM 3.0 EC001329
eClass 4.1 27-14-11-25
eClass 5.0 27-14-11-25
eClass 5.1 27-14-11-25
Similar products
Order No. Part designation Version
1720780000 ZDL 2.5 S/L Storey installation terminal, 2.5 mm², Tension clamp connection,
Wemid, dark beige, TS 35
1720760000 ZDL 2.5 S/L/L Storey installation terminal, 2.5 mm², Tension clamp connection,
Wemid, dark beige, TS 35
1720810000 ZDL 2.5 S/L/L/PE Storey installation terminal, 2.5 mm², Tension clamp connection,
Wemid, dark beige, TS 35
1720770000 ZDL 2.5 S/N Storey installation terminal, 2.5 mm², Tension clamp connection,
Wemid, dark beige, TS 35
1720790000 ZDL 2.5 S/N/L Storey installation terminal, 2.5 mm², Tension clamp connection,
Wemid, dark beige, TS 35
Weidmiiller i
Product catalogue | Terminals | Tension clamp technology | Modular installation terminals | Modular distribution terminals
| for 10 x 3 busbars
- 4 -
1720800000 ZDL 2.5 S/N/L/PE Storey installation terminal, 2.5 mm², Tension clamp connection,
Wemid, dark beige, TS 35