1599210000 Datasheet by Weidmüller

Weidmiiller SE
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 5.00 / 5.08 mm (0.197 / 0.200 inch) | Plug
connectors, flat blade/solder connection, pitch 5.00/5.08 | SLDF 5.08 | SLDF 5.08
- 1 -
General ordering data
Order No. 1599210000
Part designation SLDF 5.08 L/F 10 SN OR
Version PCB plug-in connector, Male connectors, Pitch:
5.08 mm, No. of poles: 10, 180°, Box
EAN 4008190065522
Qty. 50 pc(s).
System parameters
Outgoing direction of conductor 180°
Pitch 5.08 mm
Pitch in inch 0.2 inch
No. of poles 10
L1 in mm 45.72 mm
L1 in inch 1.8 inch
Material data
Insulating material PBT
Colour orange
colour chart Similar to RAL 2000
Flammability class UL 94 V-0
Contact base material CuSn
Contact surface tinned
\lI/QIG/ DIPUW Weidmiiller i
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 5.00 / 5.08 mm (0.197 / 0.200 inch) | Plug
connectors, flat blade/solder connection, pitch 5.00/5.08 | SLDF 5.08 | SLDF 5.08
- 2 -
DIN IEC rating data
Rated current, min. No. pins (Tu=20°C) 15 A
Rated current, min. No. pins(Tu=40°C) 13 A
Rated voltage for overvoltage class/pollution
severity II/2
400 V
Rated voltage for overvoltage class/pollution
severity III/2
320 V
Rated voltage for overvoltage class/pollution
severity III/3
250 V
Rated impulse withstand voltage for overvoltage
class/pollution severity II/2
4 kV
Rated impulse withstand voltage for overvoltage
class/pollution severity III/2
4 kV
Rated impulse withstand voltage for overvoltage
class/pollution severity III/3
4 kV
CSA rating data
Rated voltage (Use group D) 300 V
Rated current (Use group D) 10 A
UL 1059 rating data
Rated voltage (Use group D) 300 V
Rated current (Use group D) 10 A
Approvals
Approvals institutes
Classifications
ETIM 2.0 NK
ETIM 3.0 EC001284
eClass 4.1 27-26-07-01
eClass 5.0 27-26-07-01
eClass 5.1 27-26-07-04
Similar products
Order No. Part designation Version
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 5.00 / 5.08 mm (0.197 / 0.200 inch) | Plug
connectors, flat blade/solder connection, pitch 5.00/5.08 | SLDF 5.08 | SLDF 5.08
- 3 -
1599130000 SLDF 5.08 L/F 2 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 2, 180°, Box
1599140000 SLDF 5.08 L/F 3 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 3, 180°, Box
1599150000 SLDF 5.08 L/F 4 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 4, 180°, Box
1599160000 SLDF 5.08 L/F 5 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 5, 180°, Box
1599170000 SLDF 5.08 L/F 6 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 6, 180°, Box
1599180000 SLDF 5.08 L/F 7 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 7, 180°, Box
1599190000 SLDF 5.08 L/F 8 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 8, 180°, Box
1599200000 SLDF 5.08 L/F 9 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 9, 180°, Box
1599220000 SLDF 5.08 L/F 11 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 11, 180°, Box
1599230000 SLDF 5.08 L/F 12 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 12, 180°, Box
1599240000 SLDF 5.08 L/F 13 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 13, 180°, Box
1599250000 SLDF 5.08 L/F 14 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 14, 180°, Box
1599260000 SLDF 5.08 L/F 15 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 15, 180°, Box
1599270000 SLDF 5.08 L/F 16 SN OR PCB plug-in connector, Male connectors, Pitch: 5.08 mm, No. of
poles: 16, 180°, Box