KAS2105E Drawing Datasheet by E-Switch

W123 EBSU E4“ EEU NEZUL ©HD1U||F fllfl (3 E‘swwcw A
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
KAS2105E
2:1 8/8/2017 N321050 C
rc
1 1
42
RECOMMENDED
PCB LAYOUT
31
6
5 7
8
9
10
1 3 5 7 9
CIRCUIT - 5 POSITION
2 4 6 8 10
1 9 9 10
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: GOLD
5. RATING: SWITCH: 25mA @ 24VDC
CARRY: 100mA @ 50VDC
6. OPERATING LIFE: 2,000 CYCLES, EACH CIRCUIT
7. INSULATION RESISTANCE: 100 M min. @ 500VDC
8. DIELECTRIC STRENGTH: 500 V RMS @SEA LEVEL.
9. OPERATING FORCE: 1,000gf MAX.
10. OPERATING TEMP: -40C to 85C
11. CONTACT RESISTANCE: INITAL: 50m TYP. @ 2-4VDC @ 100mA
12. PART SUPPLIED WITH ALL POLES IN THE "OFF" POSITION.
13. DENOTES CRITICAL PARAMETER.
14. 2011/65/EU (ROHS) COMPLIANT
B22976 Redrawn, New Switch Body 8/8/17 rc
6.20.60
.244.024 in
[ ]
2.90
[.114 in]
9.90
[.390 in]
3.50
[.138 in]
14.06
[.554 in]
5.85
[.230 in]
2.54
[.100 in]
1.80
[.071 in]
1.60
[.063 in]
.60
[.024 in]
1.20
[.05 in]
.20
[.008 in]
2.54.10
.100.004 in
[ ]
2.54.10
.100.004 in
[ ]
.97.05
.038.002 in
[ ]
2.54.60
.100.024 in
[ ]
1.40
[.055 in]
EPOXY ALONG
BACK SIDE OF
SWITCH
C23015 update PCB Layout 9/27/17 MW