SSA-EB Series Datasheet

BANNER more sensors, more solutions mms
Datasheet
Non-Illuminated Flush Mount Electro-Mechanical Push Buttons
Rugged design; easy installation with no assembly or individual wiring
required
Push-to-stop, twist-to-release (all models), or pull-to-release (standard and
large) operation per IEC 60947-5-5
Latching design complies with ISO 13850; direct (positive) opening
operation per EN 60947-5-1
Compliant with ANSI B11.19, ANSI NFPA79, and IEC/EN 60204-1
Emergency Stop requirements
“Safe Break Action” ensures N.C. contacts will open if the contact block is
separated from the actuator
4-, 5-, or 8-pin M12/Euro-style quick disconnect
Model available with RED LED indication of actuation in button (depressed/
latched)
Models designed to interface with Safety BUS nodes/gateways
"Emergency Stop" legend included
Models SSA-EB… series are "mushroom-style" electro-mechanical emergency stop push buttons. When the button is armed, the
switch's safety contacts (N.C.) are closed and its monitoring contacts (N.O.), if present, are open. When the button is pushed, the
switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is
manually rearmed by twisting clockwise the red push button actuator, or by pulling on the models with the standard actuator.
The SSA-EB1(2)..-..ED1.. series has a flat mounting base for ease of mounting without requiring an additional enclosure. The
illuminated models provide a RED indication in the face of the button that allows for easy identification of a pushed/actuated
button.
SSA-EB1M… series padlock-style lockable emergency stop push buttons are intended to prevent unauthorized or accidental
resetting of a pushed/latched button. The SSA-EB1M… series are not to be used as an energy isolating device or as the sole
means of complying with Lockout/Tagout or with the requirements of the isolation of hazardous energy (see OSHA
29CFR1910.147, ANSI Z244.1, CSA Z460, ISO 14118). The locking feature can be used to provide supervisory/personal control
and provide an additional safety measure(s) to reduce the likelihood of inadvertent arming and energization of the emergency stop
circuit.
Models
Table 1: Non-Illuminated Models
Model Push Button E-Stop Contacts Connection
SSA-EB1P-02ED1Q4 Standard 40 mm 2 N.C. 4-pin M12 QD
SSA-EB1MP-02ED1Q4 Lockable 44 mm
SSA-EB1P-02ED1Q4A Standard 40 mm 2 N.C. 4-pin M12 QD—Alternate pinout
SSA-EB1MP-02ED1Q4A Lockable 44 mm
SSA-EB1P-11ED1Q4 Standard 40 mm 1 N.C. / 1 N.O. 4-pin M12 QD
SSA-EB1MP-11ED1Q4 Lockable 44 mm
SSA-EB1P-02ED1Q5A Standard 40 mm
2 N.C.
Safety BUS node compatible1
5-pin M12 QD
CH1 = pins 1 & 2, CH2 = pins 4 & 5
SSA-EB1MP-02ED1Q5A Lockable 44 mm
SSA-EB2P-02ED1Q5A Large 60 mm
SSA-EB1P-02ED1Q5B Standard 40 mm
2 N.C.
Safety BUS node compatible2
5-pin M12 QD
CH1 = pins 1 & 4, CH2 = pins 2 & 5
SSA-EB1MP-02ED1Q5B Lockable 44 mm
SSA-EB2P-02ED1Q5B Large 60 mm
SSA-EB1P-22ED1Q8 Standard 40 mm 2 N.C. / 2 N.O. 8-pin M12 QD
SSA-EB1MP-22ED1Q8 Lockable 44 mm
SSA-EB2P-04ED1Q8 Large 60 mm 4 N.C. 8-pin M12 QD
1Compatible with AllenBradley ArmorBlock® 1732DS Safe DeviceNet remote I/O
2Compatible with Siemens ET 200pro PROFIsafe gateway
SSA-EB Series Emergency Stop Push Buttons
Original Document
162756 Rev. E
11 December 2019
162756
Table 2: Illuminated Button Models (face, PUSH ON)
Model Push Button E-Stop Contacts Connection
SSA-EB1PL2-12ED1Q8 Standard 40 mm 2 N.C. / 1 N.O. 8-pin M12 QD
SSA-EB1ML2P-12ED1Q8 Lockable 44 mm
Important... Read this before proceeding!
The user is responsible for satisfying all local, state, and national laws, rules, codes, and regulations relating to the use of this
product and its application. Banner Engineering Corp. has made every effort to provide complete application, installation,
operation, and maintenance instructions. Please contact a Banner Applications Engineer with any questions regarding this product.
The user is responsible for making sure that all machine operators, maintenance personnel, electricians, and supervisors are
thoroughly familiar with and understand all instructions regarding the installation, maintenance, and use of this product, and with
the machinery it controls. The user and any personnel involved with the installation and use of this product must be thoroughly
familiar with all applicable standards, some of which are listed within the specifications. Banner Engineering Corp. makes no claim
regarding a specific recommendation of any organization, the accuracy or effectiveness of any information provided, or the
appropriateness of the provided information for a specific application.
WARNING:
Not a safeguarding device
Failure to follow these instructions could result in serious injury or death.
This device is not considered a safeguarding device because it requires an overt action by an individual
to stop machine motion or hazards. A safeguarding device limits or eliminates an individual's exposure
to a hazard without action by the individual or others. This device cannot be substituted for required
safeguarding. Refer to the applicable standards to determine those requirements.
U.S. Application Standards
ANSI B11.0 Safety of Machinery; General Requirements and Risk Assessment
ANSI B11.19 Performance Criteria for Safeguarding
ANSI NFPA 79 Electrical Standard for Industrial Machinery
International/European Standards
EN ISO 12100 Safety of Machinery – General Principles for Design — Risk Assessment and Risk Reduction
ISO 13850 (EN 418) Emergency Stop Devices, Functional Aspects – Principles for Design
IEC 62061 Functional Safety of Safety-Related Electrical, Electronic and Programmable Control Systems
EN ISO 13849-1 Safety-Related Parts of Control Systems
IEC/EN 60204-1 Electrical Equipment of Machines Part 1: General Requirements
EN 60947-1 Low Voltage Switchgear – General Rules
EN 60947-5-1 Low Voltage Switchgear – Electromechanical Control Circuit Devices
EN 60947-5-5 Low Voltage Switchgear – Electrical Emergency Stop Device with Mechanical Latching Function
EU Declaration of Conformity (DoC)
Banner Engineering Corp. herewith declares that these products are in conformity with the provisions of the listed directives and all
essential health and safety requirements have been met.
Product Directive
SSA-EB1.. Emergency Stop Push Buttons Machinery Directive (2006/42/EC)
Representative in EU: Peter Mertens, Managing Director Banner Engineering Europe. Address: Park Lane, Culliganlaan 2F, bus
3,1831 Diegem, Belgium.
Emergency Stop Considerations
ANSI NFPA 79, ANSI B11.19, IEC/EN 60204-1, and ISO 13850 specify emergency stop requirements, including the following:
Emergency-stop push buttons shall be located at each operator control station and at other operating stations where
emergency shutdown is required.
Stop and emergency-stop push buttons shall be continuously operable and readily accessible from all control and
operating stations where located. Do not mute or bypass E-stop buttons.
SSA-EB Series Emergency Stop Push Buttons
2 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 162756 Rev. E
D
Actuators of emergency-stop devices shall be colored red. The background immediately around the device actuator shall
be colored yellow (where possible). The actuator of a push-button-operated device shall be of the palm or mushroom-head
type.
The emergency-stop actuator shall be a self-latching type.
WARNING: Emergency Stop Functions
Do not mute or bypass any Emergency Stop device. ANSI B11.19, ANSI NFPA79 and IEC/EN 60204-1 require
that the Emergency Stop function remain active at all times.
WARNING: Multiple Switching Devices
Whenever two or more devices are connected to the same safety module (controller):
Contacts of the corresponding pole of each switch must be connected together in series.
Never
connect the contacts of multiple switches in parallel.
Such a parallel connection defeats the switch
contact monitoring ability of the Module and creates an unsafe condition which could result in serious
injury or death.
Each device must be individually actuated (engaged), then released (or re-armed) and the safety
module reset. This allows the module to check each switch and its wiring to detect faults.
This check must be performed during the prescribed checkouts. Failure to test each device individually in this
manner could result in undetected faults and create an unsafe condition which could result in serious injury or
death.
Installation and Maintenance
The device must not be affected by environmental conditions. Install the device so that operation is not impeded, but should be
protected against inadvertent operation (for example, accidental actuation by being bumped or leaned against). Do not operate the
switch using a tool. Do not expose the switch to excessive shocks and vibrations, otherwise the switch may be deformed or
damaged, causing malfunction or operation failure. M5 mounting hardware is included.
Electrical installation must be made by qualified personnel3 and must comply with NEC (National Electrical Code), ANSI/NFPA 79
or IEC/EN 60204-1, and all applicable local standards. It is not possible to give exact wiring instructions for a device that interfaces
to a multitude of machine control configurations. The following is general in nature; it is recommended to perform a risk
assessment to ensure appropriate application, interfacing/hookup, and risk reduction (see ISO 12100 or ANSI B11.0).
For SSA-EB1M… series padlock-style lockable emergency stop push buttons, make sure that an applicable padlock and hasp is
used. The total weight of the padlock and hasp must not exceed 1500 g (3.3 lbs) or the switch may malfunction or fail.
WARNING: Shock Hazard and Hazardous Energy
Always disconnect power from the safety system (for example, device, module, interfacing, etc.) and the
machine being controlled before making any connections or replacing any component.
Electrical installation and wiring must be made by Qualified Personnel4 and must comply with the relevant
electrical standards and wiring codes, such as the NEC (National Electrical Code), ANSI NFPA79, or IEC/EN
60204-1, and all applicable local standards and codes.
Lockout/tagout procedures may be required. Refer to OSHA 29CFR1910.147, ANSI Z244-1, ISO 14118, or the
appropriate standard for controlling hazardous energy.
Table 3: SSA-EB1xx-02ED1Q4(A) (2 N.C.) and SSA-EB1xx-11ED1Q4 (1 N.C. / 1 N.O.)
Pin Color
SSA-EB1xx-02ED1Q4 SSA-EB1xx-02ED1Q4A SSA-EB1xx-11ED1Q4
Pinout
Function Contacts Function Contacts Function Contacts
1 Brown CH1b N.C. CH1b N.C. CH1b N.C. Male
1
4
5
3
2
2 White CH2a N.C. CH2a N.C. CH2a N.O.
3 Blue Ch2b N.C. Ch1a N.C. Ch2b N.O.
4 Black CH1a N.C. CH2b N.C. CH1a N.C.
5 n.a. n.a. n.a. n.a.
3A Qualified Person possesses a recognized degree or certificate or has extensive knowledge, training, and experience to solve problems relating to the
emergency stop installation.
4A person who, by possession of a recognized degree or certificate of professional training, or who, by extensive knowledge, training and experience, has
successfully demonstrated the ability to solve problems relating to the subject matter and work.
SSA-EB Series Emergency Stop Push Buttons
P/N 162756 Rev. E www.bannerengineering.com - Tel: + 1 888 373 6767 3
DES/gnaled Person
Table 4: SSA-EB1(2)xx-02ED1Q5A (2 N.C.) and SSA-EB1(2)xx-02ED1Q5B (2 N.C.)
Pin Color
SSA-EB1(2)xx-02ED1Q5A5SSA-EB1(2)xx-02ED1Q5B6
Pinout
Function Contacts Function Contacts
1 Brown CH1a N.C. CH1b N.C. Male
1
4
5
3
2
2 White CH1b N.C. CH2a N.C.
3 Blue n.a.
4 Black CH2a N.C. CH1a N.C.
5 Gray CH2b N.C. Ch2b N.C.
Table 5: SSA-EB2P-04ECQ8 (4 N.C.) and SSA-EB1xx-22ECQ8 (2 N.C./2 N.O.)
Pin Color
SSA-EB2P-04ECQ8 SSA-EB1P-22ED1Q8
Pinout
Function Contacts Function Contacts
1 White CH3a N.C. AUX1a N.O.
Male
5
6
7
1
8
2
3
4
2 Brown CH4a N.C. AUX2a N.O.
3 Green CH3b N.C. AUX1b N.O.
4 Yellow CH2a N.C. CH2a N.C.
5 Gray CH2b N.C. CH2b N.C.
6 Pink CH1a N.C. CH1a N.C.
7 Blue CH4b N.C. AUX2b N.O.
8 Red CH1b N.C. CH1b N.C.
Table 6: SSA-EB1xx-12ED1Q8 (Illuminated Button)
Pin Color Function Contacts Pinout
1 White AUX1a N.O.
Male
5
6
7
1
8
2
3
4
2 Brown LED + + V dc
3 Green AUX1b N.O.
4 Yellow CH2a N.C.
5 Gray CH2b N.C.
6 Pink CH1a N.C.
7 Blue LED com. 0V dc
8 Red CH1b N.C.
Checkout
At machine set up, a
Designated Person
7 should test each emergency stop push button for proper machine shutdown response. A
Designated Person
should check the emergency stop buttons for proper operation, physical damage, button looseness, and
excessive environmental contamination. This should take place on a periodic schedule determined by the user, based on the
severity of the operating environment and the frequency of switch actuations. Adjust, repair, or replace components as needed. If
inspection reveals contamination on the switch, thoroughly clean the switch and eliminate the cause of the contamination. Replace
the switch and/or appropriate components when any parts or assemblies are damaged, broken, deformed, or badly worn; or if the
electrical/mechanical specifications (for the environment and operating conditions) have been exceeded. Always test the control
system for proper functioning under machine control conditions after performing maintenance, replacing the emergency stop
device, or replacing any component of the device.
5Compatible with AllenBradley ArmorBlock® 1732DS Safe DeviceNet remote I/O
6Compatible with Siemens ET 200pro PROFIsafe gateway
7A
Designated Person
is identified in writing by the employer as being appropriately trained to perform a specified checkout procedure. A Qualified Person
possesses a recognized degree or certificate or has extensive knowledge, training, and experience to solve problems relating to the emergency stop
installation.
SSA-EB Series Emergency Stop Push Buttons
4 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 162756 Rev. E
CE
Specifications
Housing / Button / Collar
Polycarbonate / Polyamide / Aluminum
#10 or M5 (M5 hardware included); Maximum Tightening Torque: 0.56 N·m
(5 in·lbf)
Operating Conditions
–25 °C to +55 °C (–13 °F to +131 °F)
45% to 85% RH (no condensation)
Environmental Rating
For Indoor Use Only
IEC IP65 (IEC 60529)
Insulation Resistance
100 MΩ minimum (500 V DC megger)
Impulse Withstand Voltage
2.5 kV
Pollution Degree
3
Output Configuration
See Installation and Maintenance on p. 3
Overvoltage Category
II
Contact Material/Bounce8
Gold plated silver / 20 ms
Electrical Life
100,000 operations minimum, 250,000 operations minimum at 24 V AC/DC,
100 mA
Mechanical Life
250,000 operations
Shock Resistance
Operating extremes: 150 m/s2 (15G)
Vibration Resistance
Operating extremes: 10 Hz to 500 Hz, amplitude 0.35 mm acceleration 50
m/s2
LED Color
Red
LED Voltage / Current
24 V AC/DC ±10%, 15 mA
Total Weight of Padlock and Hasp (SSA-EB1M..-..only)
1500 g (3.3 lb) maximum
Electrical Rating
Minimum load: 1 mA at 5 V AC/DC
SSA-EB1(2)xx-..Q4 and -..Q5: 3 A at 250 V maximum
SSA-EB1(2)xx-..Q8: 2 A at 60 V AC/75 V DC maximum
UL Applications: 1.5 A at 250 V AC, 1 A at 30 V DC (pilot duty)
CE Applications: AC-15: 1.5 A at 250 V AC, DC-13: 1 A at 30 V DC
Rated Insulation Voltage (Ui)
250 V
Rated Current (Ith)
3A
B10d
100,000 (based on ISO13849-1(2006))
Design Standards
Compliant with EN 60497-1 / -5-1, ISO 13850, ANSI B11.19 , ANSI NFPA79,
IEC/EN 60204-1
Date code format (U.S. Standard Format)
YYWWX: 2-digit year, 2-digit week, "X” internal code
Certifications
Rated Operating Current and Voltage (Ue)
Safety Contact (N.C.) 30 V 125 V 250 V
AC 50/60 Hz
Resistive Load (AC-12) - - 3 A
Inductive Load (AC-15) - 3 A 1.5 A
DC
Resistive Load (DC-12) 2 A 0.4 A 0.2 A
Inductive Load (DC-13) 1 A 0.22 A 0.1 A
Monitor Contacts (N.O.) 30 V 125 V 250 V
AC 50/60 Hz
Resistive Load (AC-12) - 1.2 A 0.6 A
Inductive Load (AC-14) - 0.6 A 0.3 A
DC
Resistive Load (DC-12) 2 A 0.4 A 0.2 A
Inductive Load (DC-13) 1 A 0.22 A 0.1 A
The operating current is classified according to EN 60947-5-1 making and breaking capacities and are measured at resistive/inductive load types specified in
EN 60947-5-1. See "Electrical Rating" above for specific model and UL/CE maximum ratings.
8When the button is reset, the normally closed contacts will chatter. When pressing the button, the normally open contacts will chatter. When designing a control circuit, take the contact chatter
time into consideration. Do not expose the switch to external shocks, otherwise the contacts will bounce.
SSA-EB Series Emergency Stop Push Buttons
P/N 162756 Rev. E www.bannerengineering.com - Tel: + 1 888 373 6767 5
ng
Dimensions
All measurements are listed in millimeters [inches], unless noted otherwise.
DTM1
102,1
[4.02]
109,5
[4.31]
65
[2.56]
65
[2.56]
33
[1.30]
14,7
[.58]
80.3
[3.16]
80.8
[3.18]
4X 5,5
.22[ ]
10,2
[.40]
4X 5,5
.22[ ]
10,2
[.40]
112,1
[4.41]
43
[1.69]
109,5
[4.31]
65
[2.56]
65
[2.56]
80.3
[3.16]
80.8
[3.18]
Standard Push Button60 mm Push Button Lockable Push Button
102,1
[4.02]
33
[1.30]
10,2
[.40] 107,4
[4.23]
65
[2.56]
65
[2.56]
80.3
[3.16]
80.8
[3.18]
4X 5,5
.22[ ]
a b c d
7 mm max 19 mm max 39 mm min 15 mm min9
Accessories
Cordsets
4-Pin Threaded M12/Euro-Style Cordsets—Single Ended
Model Length Style Dimensions Pinout (Female)
MQDC-406 1.83 m (6 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
2
3
4
1
1 = Brown
2 = White
3 = Blue
4 = Black
MQDC-415 4.57 m (15 ft)
MQDC-430 9.14 m (30 ft)
MQDC-450 15.2 m (50 ft)
MQDC-406RA 1.83 m (6 ft)
Right-Angle
32 Typ.
[1.26"]
30 Typ.
[1.18"]
ø 14.5 [0.57"]
M12 x 1
MQDC-415RA 4.57 m (15 ft)
MQDC-430RA 9.14 m (30 ft)
MQDC-450RA 15.2 m (50 ft)
9Dimension d is 6 mm or more when attaching a padlock from the side of a switch
SSA-EB Series Emergency Stop Push Buttons
6 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 162756 Rev. E
a ai‘
5-Pin Threaded M12/Euro-Style Cordsets—Single Ended
Model Length Style Dimensions Pinout (Female)
MQDC1-501.5 0.50 m (1.5 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDC1-506 1.83 m (6 ft)
MQDC1-515 4.57 m (15 ft)
MQDC1-530 9.14 m (30 ft)
MQDC1-506RA 1.83 m (6 ft)
Right-Angle
32 Typ.
[1.26"]
30 Typ.
[1.18"]
ø 14.5 [0.57"]
M12 x 1
MQDC1-515RA 4.57 m (15 ft)
MQDC1-530RA 9.14 m (30 ft)
5-Pin Threaded M12/Euro-Style Cordsets—Double Ended
Model Length Style Dimensions Pinout
DEE2R-51D 0.31 m (1 ft)
Female Straight/
Male Straight
40 Typ.
ø 14.5
M12 x 1
44 Typ.
ø 14.5
M12 x 1
Male
1
4
5
3
2
Female
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Green/Yellow
DEE2R-53D 0.91 m (3 ft)
DEE2R-58D 2.44 m (8 ft)
DEE2R-515D 4.57 m (15 ft)
DEE2R-525D 7.62 m (25 ft)
DEE2R-550D 15.2 m (50 ft)
DEE2R-575D 22.9 m (75 ft)
DEE2R-5100D 30.5 m (100 ft)
8-Pin Threaded M12/Euro-Style Cordsets—Flying Leads
Model Length Style Dimensions Pinout (Female)
SXA-815D 4.57 m (15 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
5
4
3
2
8
1
7
6
SXA-825D 7.62 m (25 ft)
SXA-850D 15.2 m (50 ft)
SXA-8100D 30 m (100 ft)
1 = White
2 = Brown
3 = Green
4 = Yellow
5 = Gray
6 = Pink
7 = Blue
8 = Red
SSA-EB Series Emergency Stop Push Buttons
P/N 162756 Rev. E www.bannerengineering.com - Tel: + 1 888 373 6767 7
(Jamil: MEIER:
8-Pin Threaded M12/Euro-Style CordsetsDouble Ended
Model (8-pin/8-pin )10 Length Style Dimensions Pinout
DEE2R-81D 0.31 m (1 ft)
Female Straight/
Male Straight
40 Typ.
ø 14.5
M12 x 1
44 Typ.
ø 14.5
M12 x 1
Female
5
4
3
2
8
1
7
6
Male
5
6
7
1
8
2
3
4
DEE2R-83D 0.91 m (3 ft)
DEE2R-88D 2.44 m (8 ft)
DEE2R-815D 4.57 m (15 ft)
DEE2R-825D 7.62 m (25 ft)
DEE2R-850D 15.2 m (50 ft)
DEE2R-875D 22.9 m (75 ft)
DEE2R-8100D 30.5 m (100 ft)
1 = White
2 = Brown
3 = Green
4 = Yellow
5 = Gray
6 = Pink
7 = Blue
8 = Red
See Banner Engineering catalog or www.bannerengineering.com for additional models and complete information.
Series Hookup Cordset Solution
This interconnection solution allows for quick hookup of a series of string emergency stop buttons. For the models listed below,
Branch #1 and Branch #2 are 300 mm (12 in) in length and the length of the trunk is listed below.
WARNING: Intentional Defeat
The CSS Series Hookup Cordsets must be installed so that they cannot be easily defeated. Ensure that
mounting and routing of the cordsets that are connected to the Trunk, Branch #1, Branch #2, and the E-Stop
QD connector does not allow access to the QD connectors or allow improper connection bypassing the
function of the Emergency Stop.
RESET
Monitoring Circuit
M1
n.c. M2
M1
M2
Machine
Control
ES-FA-11AA
A1 A2
S33
S34
14
24
32
13
23
31
S11
S21
6 = CH1a (Pink)
5 = CH2b (Gray)
4 = CH2a (Yel)
8 = CH1b (Red)
1 = NO AUX1a (Wht)
2 = NO AUX2a (Brn)
3 = NO AUX1b (Grn)
7 = NO AUX2b (Blu)
S22
S12
+24V dc 0V dc
K1 K2
Model Length Description
CSS-M12F41M12M41M12F41 0.30 m (1 ft)
4-pin M12 QD splitter cordset for use with SSA-
EB1xx-02ED1Q4
CSS-M12F43M12M41M12F41 0.91 m (3 ft)
CSS-M12F48M12M41M12F41 2.44 m (8 ft)
10 Standard cordsets are yellow PVC with black overmold. For black PVC and overmold, add suffix "B" to model number (example, DEE2R-81DB)
SSA-EB Series Emergency Stop Push Buttons
8 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 162756 Rev. E
Model Length Description
SSA-EB1xx-O2ED1Q4
E-Stop # 2
53 1 4 2
5-Pin M12 Female
DEE2R-5xxD
5-Pin M12
Male
5
3
1
4
2
4-Pin M12
Female
BRANCH #2
3
1
4
2
4-Pin M12
Male
BRANCH #1
3
1
4
2
4-Pin M12
Female/Flying Leads
MQDC-4xx
3 = CH2b (Blue)
1 = CH1b (Brown)
4 = CH1a (Black)
2 = CH2a (White)
E-Stop # 1
3 1 4 2
4-Pin M12 Female TRUNK
CSS-M12F41M12M41M12F41
CSS-M12F43M12M41M12F41
CSS-M12F48M12M41M12F41
SSA-EB1xx-O2ED1Q4
Model Length Description
CSS-M12F81M12M81M12F81 0.30 m (1 ft)
8-pin M12 QD splitter cordset for use with SSA-
EB1xx-22ED1Q8
CSS-M12F83M12M81M12F81 0.91 m (3 ft)
CSS-M12F88M12M81M12F81 2.44 m (8 ft)
SSA-EB1xx-22ED1Q8
E-Stop # 2
5 83 1 6 4 2 7
8-Pin M12 Female
DEE2R-8xxD
8-Pin M12
Male
2
8
5
1
3
7
6
4
8-Pin M12
Female
BRANCH #2
2
8
5
1
3
7
6
4
E-Stop # 1
5 83 1 6 4 2 7
8-Pin M12 Female TRUNK
CSS-M12F81M12M81M12F81
CSS-M12F83M12M81M12F81
CSS-M12F88M12M81M12F81
8-Pin M12
Male
BRANCH #1
2
8
5
1
3
7
6
4
8-Pin M12
Female/Flying Leads
MQDC2S-8xx
2 = NO AUX2a (Brn)
8 = CH1b (Red)
5 = CH2b (Gray)
1 = NO AUX1a (Wht)
3 = NO AUX1b (Grn)
7 = NO AUX2b (Blu)
6 = CH1a (Pink)
4 = CH2a (Yel)
SSA-EB1xx-22ED1Q8
Model Length Description
CSS-M12F81M12M81M12F81 0.30 m (1 ft) 8-pin M12 QD splitter cordset for use with SSA-
EB1xx-12ED1Q8
CSS-M12F83M12M81M12F81 0.91 m (3 ft)
SSA-EB Series Emergency Stop Push Buttons
P/N 162756 Rev. E www.bannerengineering.com - Tel: + 1 888 373 6767 9
Model Length Description
CSS-M12F88M12M81M12F81 2.44 m (8 ft)
SSA-EB1xx-12ED1Q8
E-Stop # 2
5 83 1 6
LED
4 2 7
8-Pin M12 Female
DEE2R-8xxD
8-Pin M12
Male
2
8
5
1
3
7
6
4
8-Pin M12
Female
BRANCH #2
2
8
5
1
3
7
6
4
5 83 1 6 4 2 7
8-Pin M12 Female TRUNK
CSS-M12F81M12M81M12F81
8-Pin M12
Male
BRANCH #1
2
8
5
1
3
7
6
4
8-Pin M12
Female/Flying Leads
MQDC2S-8xx
2 = +24V LED (Brn)
8 = CH1b (Red)
5 = CH2b (Gray)
1 = NO AUX (Wht)
3 = NO AUX (Grn)
7 = 0V LED (Blu)
6 = CH1a (Pink)
4 = CH2a (Yel)
SSA-EB1xx-12ED1Q8
E-Stop # 1
LED
44 Typ.
[1.73"]
43.0
[1.69"]
Ø14.5 [0.57"]
M12 x 1
44 Typ.
[1.73"]
18.0
[0.71"]
Ø4.5
[0.18"]
35 [1.38"]
Ø14.5 [0.57"]
40 Typ.
[1.58"]
Ø14.5 [0.57"]
M12 x 1
Banner Engineering Corp. Limited Warranty
Banner Engineering Corp. warrants its products to be free from defects in material and workmanship for one year following the date of shipment. Banner Engineering Corp. will repair or
replace, free of charge, any product of its manufacture which, at the time it is returned to the factory, is found to have been defective during the warranty period. This warranty does not
cover damage or liability for misuse, abuse, or the improper application or installation of the Banner product.
THIS LIMITED WARRANTY IS EXCLUSIVE AND IN LIEU OF ALL OTHER WARRANTIES WHETHER EXPRESS OR IMPLIED (INCLUDING, WITHOUT LIMITATION, ANY WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE), AND WHETHER ARISING UNDER COURSE OF PERFORMANCE, COURSE OF DEALING OR TRADE USAGE.
This Warranty is exclusive and limited to repair or, at the discretion of Banner Engineering Corp., replacement. IN NO EVENT SHALL BANNER ENGINEERING CORP. BE LIABLE TO
BUYER OR ANY OTHER PERSON OR ENTITY FOR ANY EXTRA COSTS, EXPENSES, LOSSES, LOSS OF PROFITS, OR ANY INCIDENTAL, CONSEQUENTIAL OR SPECIAL DAMAGES
RESULTING FROM ANY PRODUCT DEFECT OR FROM THE USE OR INABILITY TO USE THE PRODUCT, WHETHER ARISING IN CONTRACT OR WARRANTY, STATUTE, TORT,
STRICT LIABILITY, NEGLIGENCE, OR OTHERWISE.
Banner Engineering Corp. reserves the right to change, modify or improve the design of the product without assuming any obligations or liabilities relating to any product previously
manufactured by Banner Engineering Corp. Any misuse, abuse, or improper application or installation of this product or use of the product for personal protection applications when the
product is identified as not intended for such purposes will void the product warranty. Any modifications to this product without prior express approval by Banner Engineering Corp will
void the product warranties. All specifications published in this document are subject to change; Banner reserves the right to modify product specifications or update documentation at
any time. Specifications and product information in English supersede that which is provided in any other language. For the most recent version of any documentation, refer to:
www.bannerengineering.com.
For patent information, see www.bannerengineering.com/patents.
SSA-EB Series Emergency Stop Push Buttons
© Banner Engineering Corp. All rights reserved