0334822155 Datasheet

molex one company )a world oi innovation 0334822155 MX15O Sealed and Unsealed Connector System 3D Model (PDF) Packaging Specification PK73130076357001 PDF 3D Model Packaging Specification PK73130079037001 PDF Drawin PDF Test Summafl T8733472700017001 PDF Product Specification P873347270007001 (PDF) Datasheet (PDF) Application Specification Asiaa47271007001 (PDF) RoHS Certificate of Compliance (PDF) — Appiicaiicn Specification A8733472710070H7001 EU EU, (PDF) EU RoHS China RoHS 33482 REACH SVHC Halogen-Free http://uscar.org/guest/teams/10lElectricalrWiringr Laws ComponentrApplications MX150 Sealed and Unsealed Connector System M 33011 W
This document was generated on 08/23/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0334822155
Status: Active
Overview: MX150 Sealed and Unsealed Connector System
Description: MX150 Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, Keying Option
D, without Connector Position Assurance, Gray
Documents:
3D Model (PDF) Packaging Specification PK-31300-635-001 (PDF)
3D Model Packaging Specification PK-31300-903-001 (PDF)
Drawing (PDF) Test Summary TS-33472-0001-001 (PDF)
Product Specification PS-33472-000-001 (PDF) Datasheet (PDF)
Application Specification AS-33472-100-001 (PDF) RoHS Certificate of Compliance (PDF)
Application Specification AS-33472-100-CH-001
(PDF)
General
Product Family Crimp Housings
Series 33482
Application Power, Wire-to-Wire
Comments No Connector Position Assurance (CPA)
More Detailed Tech Information http://uscar.org/guest/teams/10/Electrical-Wiring-
Component-Applications -Partnership
Overview MX150 Sealed and Unsealed Connector System
Product Name MX150
UPC 887191752174
Physical
Circuits (maximum) 20
Color - Resin Gray
Gender Plug
Glow-Wire Capable No
Keying to Mating Part Yes
Lock to Mating Part Yes
Material - Resin Modified Polystyrene Alloy
Net Weight 21.645/g
Number of Rows 2
Packaging Type Bag
Panel Mount No
Pitch - Mating Interface 3.50mm
Polarized to Mating Part Yes
Stackable No
Temperature Range - Operating -40° to +125°C
Material Info
Reference - Drawing Numbers
Application Specification AS-33472-100-001, AS-33472-100-CH-001
Packaging Specification PK-31300-635-001, PK-31300-903-001
Product Specification PS-33472-000-001
Sales Drawing 334822002-001, SD-33482-0001-001,
SD-33482-0002-001
Test Summary TS-33472-0001-001
Series image - Reference only
EU ELV
Not Reviewed
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Reviewed
RoHS Phthalates Not Reviewed
Search Parts in this Series
33482 Series
Mates With
33472 Female Dual Row Sealed Connector
Use With
33000 MX150 Tin (Sn) Male Terminal,
33011 Gold (Au) Male Terminal, 343450001
MX150 Sealed Blade Cavity Plug
This document was generated on 08/23/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION