wk 4»
M7An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.
ATL431LI-Q1
ATL432LI-Q1
SNVSBB0A –MAY 2019–REVISED NOVEMBER 2019
ATL431LI-Q1 / ATL432LI-Q1 High Bandwidth Low-I
Q
Programmable Shunt Regulator
1
1 Features
1• Qualified for automotive applications
• AEC-Q100 qualified with the following results:
– Device temperature grade 1: –40°C to +125°C
ambient operating temperature
• Reference voltage tolerance at 25°C
– 0.5% (B grade)
– 1% (A grade)
• Minimum typical output voltage: 2.5 V
• Adjustable output voltage: Vref to 36 V
• Operation from −40°C to +125°C
• 27 mV maximum temperature drift
• 0.3-Ωtypical output impedance
• Sink-current capability
– Imin = 0.08 mA (max)
– IKA = 15 mA (max)
• Reference input current IREF: 0.4 μA (max)
• Deviation of reference input current over
temperature, II(dev): 0.3 μA (max)
2 Applications
•Inverter and motor control
•DC/DC converter
•LED lighting
•On-board charger (OBC)
•Infotainment and cluster
3 Description
The ATL43xLI-Q1 is a three-terminal adjustable shunt
regulator, with specified thermal stability over
applicable automotive, commercial, and military
temperature ranges. Its output voltage can be set to
any value between Vref (approximately 2.5 V) and 36
V with two external resistors. The device has a typical
output impedance of 0.3 Ω. Its active output circuitry
provides a very sharp turn-on characteristic, making it
an excellent replacement for Zener diodes in many
applications, such as onboard regulation, adjustable
power supplies, and switching power supplies. This
device is a pin-to-pin alternative to the TL431LI-Q1
and TL432LI-Q1, with lower minimum operating
current to help reduce system power consumption.
The ATL432LI-Q1 has exactly the same functionality
and electrical specifications as the ATL431LI-Q1, but
has a different pinout for the DBZ package.
The ATL431LI-Q1 is offered in two grades, with initial
tolerances (at 25°C) of 0.5%, and 1%, for the B and A
grade, respectively. The ATL43xLI-Q1 is
characterized for operation from –40°C to +125°C,
and its low output drift versus temperature ensures
good stability over the entire temperature range.
Device Information(1)
PART NUMBER PACKAGE (PIN) BODY SIZE (NOM)
ATL43xLI SOT-23 (3) 2.90 mm x 1.30 mm
(1) For all available packages, see the orderable addendum at
the end of the data sheet.
Simplified Schematic