0447641401 Datasheet

molex one company ) a world at innovation 0447641401 MicrorFit Connector System Drawin PDF 3D Model 3D Model PDF Product Soecilication P874430070017001 (PDF) Packaging Specification PK74476470017001 PDF Test Summaa T874476470017001 (PDF) Symbol Footprint Data SYM744764714017001 PDF RoHS Certificate of Compliance (PDF Product Literature (PDF) 44764 MicrorFit Connector System EU ELV EU FloHS REACH SVHC Halogen-Free Status china ROHS Contact US 44764 44428 44432 44300
This document was generated on 08/17/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0447641401
Status: Active
Overview: Micro-Fit Connector System
Description: Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs,
2.54µm Tin (Sn), 14 Circuits
Documents:
Drawing (PDF) Test Summary TS-44764-001-001 (PDF)
3D Model Symbol Footprint Data SYM-44764-1401-001 (PDF)
3D Model (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-44300-001-001 (PDF) Product Literature (PDF)
Packaging Specification PK-44764-001-001 (PDF)
Agency Certification
CSA LR19980
UL E29179
General
Product Family PCB Receptacles
Series 44764
Application Board-to-Board, Power, Wire-to-Board
Overview Micro-Fit Connector System
Product Name Micro-Fit BMI
UPC 756054398616
Physical
Circuits (Loaded) 14
Circuits (maximum) 14
Durability (mating cycles max) 30
Flammability 94V-0
Glow-Wire Capable No
Material - Metal Phosphor Bronze
Material - Plating Mating Tin
Material - Plating Termination Tin
Net Weight 3.910/g
Number of Rows 2
Orientation Right Angle
PCB Locator Yes
PCB Retention Yes
PCB Thickness - Recommended 1.60mm
Packaging Type Tray
Pitch - Mating Interface 3.00mm
Plating min - Mating 1.016µm
Plating min - Termination 1.016µm
Polarized to PCB Yes
Surface Mount Compatible (SMC) Yes
Temperature Range - Operating -40° to +105°C
Termination Interface: Style Through Hole
Electrical
Current - Maximum per Contact 8.5A
Voltage - Maximum 600V
Solder Process Data
Duration at Max. Process Temperature (seconds) 005
Lead-freeProcess Capability WAVE
Max. Cycles at Max. Process Temperature 001
Process Temperature max. C 260
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2020)9139-DC (19
Jan 2021)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
44764 Series
Mates With
44428 Micro-Fit BMI Right Angle Headers,
44432 Micro-Fit BMI Vertical Headers,
44300 Micro-Fit BMI Plug Housing
Material Info
Reference - Drawing Numbers
Packaging Specification PK-44764-001-001
Product Specification PS-44300-001-001
Sales Drawing SD-44764-001-001
Symbol/Footprint Data SYM-44764-1401-001
Test Summary TS-44764-001-001
This document was generated on 08/17/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION