STx18NM60N Datasheet by STMicroelectronics

This is information on a product in full production.
October 2012 Doc ID 15868 Rev 4 1/21
21
STB18NM60N, STF18NM60N,
STP18NM60N, STW18NM60N
N-channel 600 V, 0.26 Ω typ., 13 A MDmesh™ II Power MOSFET
in D2PAK, TO-220FP, TO-220 and TO-247
Datasheet — production data
Features
100% avalanche tested
Low input capacitance and gate charge
Low gate input resistance
Applications
Switching applications
Description
These devices are N-channel Power MOSFETs
developed using the second generation of
MDmesh™ technology. This revolutionary Power
MOSFET associates a vertical structure to the
company’s strip layout to yield one of the world’s
lowest on-resistance and gate charge. It is
therefore suitable for the most demanding high
efficiency converters.
Figure 1. Internal schematic diagram
Order codes VDSS
(@Tjmax)
RDS(on)
max. IDPTOT
STB18NM60N
650 V < 0.285 Ω13 A
110 W
STF18NM60N 30 W
STP18NM60N 110
STW18NM60N
TO-220
TO-220FP
12
3
TO-247
123
D²PAK
1
3
TAB
123
TAB
!-V
$4!"
'
3
Table 1. Device summary
Order codes Marking Package Packaging
STB18NM60N 18NM60N D²PAK Tape and reel
STF18NM60N 18NM60N TO-220FP Tube
STP18NM60N 18NM60N TO-220 Tube
STW18NM60N 18NM60N TO-247 Tube
www.st.com
Contents STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
2/21 Doc ID 15868 Rev 4
Contents
1 Electrical ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.1 Electrical characteristics (curves) . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
3 Test circuits . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
4 Package mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
5 Packaging mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
6 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N Electrical ratings
Doc ID 15868 Rev 4 3/21
1 Electrical ratings
Table 2. Absolute maximum ratings
Symbol Parameter
Value
Unit
D²PAK,
TO-220,TO-247 TO-220FP
VDS Drain-source voltage 600 V
VGS Gate- source voltage ± 25
IDDrain current (continuous) at TC = 25 °C 13 13 (1)
1. Limited by maximum junction temperature.
A
IDDrain current (continuous) at TC = 100 °C 8.2 8.2 (1) A
IDM (2)
2. Pulse width limited by safe operating area.
Drain current (pulsed) 52 52 (1) A
PTOT Total dissipation at TC = 25 °C 110 30 W
IAR
Avalanche current, repetitive or not-repetitive
(pulse width limited by TJ max) 4.5 A
EAS
Single pulse avalanche energy
(starting TJ = 25 °C, ID = IAR, VDD = 50 V) 350 mJ
dv/dt(3)
3. ISD 13 A, di/dt 400 A/µs, VDD 80 % V(BR)DSS, VDS(peak) V(BR)DSS
Peak diode recovery voltage slope 15 V/ns
VISO
Insulation withstand voltage (RMS) from all
three leads to external heat sink
(t=1 s;TC=25 °C)
2500 V
TJ
Tstg
Operating junction temperature
Storage temperature -55 to 150 °C
Table 3. Thermal data
Symbol Parameter D²PAK TO-220 TO-247 TO-220FP Unit
Rthj-case Thermal resistance junction-case max 1.14 4.17
°C/WRthj-amb Thermal resistance junction-amb max 62.5 50 62.5
Rthj-pcb(1)
1. When mounted on 1inch² FR-4 board, 2 oz Cu.
Thermal resistance junction-pcb max 30
Electrical characteristics STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
4/21 Doc ID 15868 Rev 4
2 Electrical characteristics
(TCASE=25 °C unless otherwise specified)
Table 4. On/off states
Symbol Parameter Test conditions Min. Typ. Max. Unit
V(BR)DSS
Drain-source breakdown
voltage ID = 1 mA, VGS= 0 600 V
IDSS
Zero gate voltage drain
current (VGS = 0)
VDS = 600 V
VDS = 600 V, TJ=125 °C
1
10
µA
µA
IGSS
Gate body leakage current
(VDS = 0) VGS = ±25 V ±100 nA
VGS(th) Gate threshold voltage VDS= VGS, ID = 250 µA 2 3 4 V
RDS(on)
Static drain-source on-
resistance VGS= 10 V, ID=6.5 A 0.260 0.285 Ω
Table 5. Dynamic
Symbol Parameter Test conditions Min. Typ. Max. Unit
Ciss
Coss
Crss
Input capacitance
Output capacitance
Reverse transfer
capacitance
VDS = 50 V, f =1 MHz,
VGS = 0 -
1000
60
3
-
pF
pF
pF
Coss eq.(1)
1. Coss eq. is defined as a constant equivalent capacitance giving the same charging time as Coss when VDS
increases from 0 to 80% VDS.
Output equivalent
capacitance VDS = 0, to 480 V, VGS=0 - 225 - pF
RgIntrinsic resistance f=1 MHz open drain - 3.5 - Ω
Qg
Qgs
Qgd
Total gate charge
Gate-source charge
Gate-drain charge
VDD = 480 V, ID = 13 A
VGS = 10 V
(see Figure 19)
-
35
6
20
-
nC
nC
nC
Table 6. Switching times
Symbol Parameter Test conditions Min. Typ. Max. Unit
td(on)
tr
td(off)
tf
Tu r n- o n del ay t i m e
Rise time
Turn-off delay time
Fall time
VDD = 300 V, ID = 6.5 A,
RG = 4.7 Ω, VGS = 10 V
(see Figure 18)
-
12
15
55
25
-
ns
ns
ns
ns
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N Electrical characteristics
Doc ID 15868 Rev 4 5/21
Table 7. Source drain diode
Symbol Parameter Test conditions Min. Typ. Max. Unit
ISD
ISDM (1)
1. Pulse width limited by safe operating area
Source-drain current
Source-drain current (pulsed) -13
52
A
A
VSD(2)
2. Pulsed: pulse duration = 300 µs, duty cycle 1.5%
Forward on voltage ISD = 13 A, VGS=0 - 1.6 V
trr
Qrr
IRRM
Reverse recovery time
Reverse recovery charge
Reverse recovery current
ISD =13 A, di/dt =100 A/µs,
VDD = 60 V
(see Figure 20)
-
300
4.0
25
ns
µC
A
trr
Qrr
IRRM
Reverse recovery time
Reverse recovery charge
Reverse recovery current
VDD = 60 V
di/dt =100 A/µs, ISD = 13 A
Tj = 150°C (see Figure 20)
-
360
4.5
25
ns
µC
A
nmamn m" 0.02 0.01 swam PULSE Mr2 is ‘0'5 to" to tO'Z to"¢,,(s) mam K m" 0.01 SINGLE PULSE 10’? 10" to" ‘0'? to" 10“.,,(s) 5929315 K 10" 0"“ m SINGLE PULSE W m4 10-5 m" 104 10" m’m(s)
Electrical characteristics STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
6/21 Doc ID 15868 Rev 4
2.1 Electrical characteristics (curves)
Figure 2. Safe operating area for TO-220 and
D²PAK
Figure 3. Thermal impedance for TO-220 and
D²PAK
Figure 4. Safe operating area for TO-220FP Figure 5. Thermal impedance for TO-220FP
Figure 6. Safe operating area for TO-247 Figure 7. Thermal impedance for TO-247
I
D
10
1
0.1
0.1 1100 V
DS
(V)
10
(A)
Operation in this area is
Limited by max R
DS(on)
10µs
100µs
1ms
10ms
Tj=150°C
Tc=25°C
Sinlge
pulse
AM05525v1
I
D
10
1
0.1
0.1 1100 V
DS
(V)
10
(A)
Operation in this area is
Limited by max R
DS(on)
10µs
100µs
1ms
10ms
Tj=150°C
Tc=25°C
Sinlge
pulse
0.01
AM05526v1
I
D
10
1
0.10.1 1100 V
DS
(V)
10
(A)
Operation in this area is
Limited by max R
DS(on)
10µs
100µs
1ms
10ms
Tj=150°C
Tc=25°C
Sinlge
pulse
AM05527v1
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N Electrical characteristics
Doc ID 15868 Rev 4 7/21
Figure 8. Output characteristics Figure 9. Transfer characteristics
Figure 10. Static drain-source on resistance Figure 11. Gate charge vs gate-source voltage
Figure 12. Capacitance variations Figure 13. Output capacitance stored energy
I
D
12
8
4
008V
DS
(V)
16
(A)
412
16
24
5V
6V
4V
V
GS
=10V 7V
20
20
AM05528v1
I
D
00V
GS
(V)
(A) V
DS
=19V
12
8
4
16
24
20
4826 10
AM05529v1
R
DS(on)
0.23
0.22
0.21
0.2004I
D
(A)
(Ω)
26
0.24
0.25
0.26
0.27
810 12
0.28V
GS
= 10 V
AM05530v1
V
GS
6
4
2
0010 Q
g
(nC)
(V)
40
8
20 30
10
V
DD
=480V
I
D
=13A
12
300
200
100
0
400
500
V
DS
V
DS
(V)
AM05531v1
C
1000
100
10
1
0.1 10 V
DS
(V)
(pF)
1100
Ciss
Coss
Crss
AM05532v1
E
oss
3
2
1
0
0100 V
DS
(V)
(µJ)
400
4
200 300
5
6
500 600
7
AM05533v1
\ \
Electrical characteristics STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
8/21 Doc ID 15868 Rev 4
Figure 14. Normalized gate threshold voltage
vs temperature
Figure 15. Normalized on resistance vs
temperature
Figure 16. Normalized BVDSS vs temperature Figure 17. Source-drain diode forward vs
temperature
V
GS(th)
1.00
0.90
0.80
0.70
-50 0T
J
(°C)
(norm)
-25
1.10
75
25 50 100
I
D
= 250 µA
AM05534v1
R
DS(on)
1.9
1.1
0.9
0.5
-50 0T
J
(°C)
(norm)
-25 75
25 50 100
0.7
1.7
1.5
1.3
2.1
V
GS
= 10 V
AM05535v1
V
DS
-50 0T
J
(°C)
(norm)
-25 75
25 50 100
0.92
0.94
0.96
0.98
1.00
1.02
1.04
1.06
I
D
=1mA
1.08
1.10
AM09028v1
T
J
=-50°C
T
J
=150°C
T
J
=25°C
V
SD
04I
SD
(A)
(V)
210
68
0.2
0.4
0.6
0.8
1.0
1.2
1.4
12
0
AM14768v1
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N Test circuits
Doc ID 15868 Rev 4 9/21
3 Test circuits
Figure 18. Switching times test circuit for
resistive load
Figure 19. Gate charge test circuit
Figure 20. Test circuit for inductive load
switching and diode recovery times
Figure 21. Unclamped inductive load test
circuit
Figure 22. Unclamped inductive waveform Figure 23. Switching time waveform
AM01468v1
VGS
PW
VD
RG
RL
D.U.T.
2200
μF
3.3
μFVDD
AM01469v1
VDD
47kΩ1kΩ
47kΩ
2.7kΩ
1kΩ
12V
Vi=20V=VGMAX
2200
μF
PW
IG=CONST
100Ω
100nF
D.U.T.
VG
AM01470v1
A
D
D.U.T.
S
B
G
25 Ω
AA
BB
RG
G
FAST
DIODE
D
S
L=100μH
μF
3.31000
μFVDD
AM01471v1
Vi
Pw
VD
ID
D.U.T.
L
2200
μF
3.3
μFVDD
AM01472v1
V(BR)DSS
VDD
VDD
VD
IDM
ID
AM01473v1
VDS
ton
tdon tdoff
toff
tf
tr
90%
10%
10%
0
0
90%
90%
10%
VGS
Package mechanical data STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
10/21 Doc ID 15868 Rev 4
4 Package mechanical data
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com. ECOPACK
is an ST trademark.
Table 8. D²PAK (TO-263) mechanical data
Dim.
mm
Min. Typ. Max.
A 4.40 4.60
A1 0.03 0.23
b 0.70 0.93
b2 1.14 1.70
c 0.45 0.60
c2 1.23 1.36
D 8.95 9.35
D1 7.50
E 10 10.40
E1 8.50
e2.54
e1 4.88 5.28
H 15 15.85
J1 2.49 2.69
L 2.29 2.79
L1 1.27 1.40
L2 1.30 1.75
R0.4
V2 0°
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N Package mechanical data
Doc ID 15868 Rev 4 11/21
Figure 24. D²PAK (TO-263) drawing
Figure 25. D²PAK footprint(a)
a. All dimension are in millimeters
0079457_T
16.90
12.20
9.75
3.50
5.08
1.60
Footprint
Package mechanical data STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
12/21 Doc ID 15868 Rev 4
Table 9. TO-220FP mechanical data
Dim.
mm
Min. Typ. Max.
A4.4 4.6
B2.5 2.7
D2.5 2.75
E0.45 0.7
F0.75 1
F1 1.15 1.70
F2 1.15 1.70
G4.95 5.2
G1 2.4 2.7
H10 10.4
L2 16
L3 28.6 30.6
L4 9.8 10.6
L5 2.9 3.6
L6 15.9 16.4
L7 9 9.3
Dia 3 3.2
L7 -B_. E L6 J]. «*6 L4
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N Package mechanical data
Doc ID 15868 Rev 4 13/21
Figure 26. TO-220FP drawing
7012510_Rev_K_B
Package mechanical data STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
14/21 Doc ID 15868 Rev 4
Table 10. TO-220 type A mechanical data
Dim.
mm
Min. Typ. Max.
A 4.40 4.60
b 0.61 0.88
b1 1.14 1.70
c 0.48 0.70
D 15.25 15.75
D1 1.27
E 10 10.40
e 2.40 2.70
e1 4.95 5.15
F 1.23 1.32
H1 6.20 6.60
J1 2.40 2.72
L13 14
L1 3.50 3.93
L20 16.40
L30 28.90
P 3.75 3.85
Q 2.65 2.95
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N Package mechanical data
Doc ID 15868 Rev 4 15/21
Figure 27. TO-220 type A drawing
0015988_typeA_Rev_S
Package mechanical data STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
16/21 Doc ID 15868 Rev 4
Table 11. TO-247 mechanical data
Dim.
mm.
Min. Typ. Max.
A 4.85 5.15
A1 2.20 2.60
b1.0 1.40
b1 2.0 2.40
b2 3.0 3.40
c 0.40 0.80
D 19.85 20.15
E 15.45 15.75
e 5.30 5.45 5.60
L 14.20 14.80
L1 3.70 4.30
L2 18.50
P 3.55 3.65
R 4.50 5.50
S 5.30 5.50 5.70
RIP fl N \fi L91 A1 %%r\/i"5fl
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N Package mechanical data
Doc ID 15868 Rev 4 17/21
Figure 28. TO-247 drawing
0075325_G
Packaging mechanical data STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
18/21 Doc ID 15868 Rev 4
5 Packaging mechanical data
Table 12. D²PAK (TO-263) tape and reel mechanical data
Tape Reel
Dim.
mm
Dim.
mm
Min. Max. Min. Max.
A0 10.5 10.7 A 330
B0 15.7 15.9 B 1.5
D 1.5 1.6 C 12.8 13.2
D1 1.59 1.61 D 20.2
E 1.65 1.85 G 24.4 26.4
F 11.4 11.6 N 100
K0 4.8 5.0 T 30.4
P0 3.9 4.1
P1 11.9 12.1 Base qty 1000
P2 1.9 2.1 Bulk qty 1000
R50
T 0.25 0.35
W 23.7 24.3
E @% @bUFQ ¢60¢¢6§¢¢6¢§¢ E
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N Packaging mechanical data
Doc ID 15868 Rev 4 19/21
Figure 29. Tape
Figure 30. Reel
P1
A0 D1
P0
F
W
E
D
B0
K0
T
User direction of feed
P2
10 pitches cumulative
tolerance on tape +/- 0.2 mm
User direction of feed
R
Bending radius
Top cover
tape
AM08852v2
A
D
B
Full radius G measured at hub
C
N
REEL DIMENSIONS
40mm min.
Access hole
At slot location
T
Tape slot
in core for
tape start 25 mm min.
width
AM08851v2
Revision history STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
20/21 Doc ID 15868 Rev 4
6 Revision history
Table 13. Document revision history
Date Revision Changes
15-Jun-2009 1 First release
11-Nov-2009 2
Added RDS(on) typical value
Added new package, mechanical data: I²PAK
Document status promoted from preliminary data to
datasheet
06-Oct-2010 3 Inserted new value in Ta bl e 5 .
01-Oct-2012 4
Updated title and description on the cover page.
Updated figures 10, 11, 14, 15 and 16.
Updated Section 4: Package mechanical data and Section 5:
Packaging mechanical data.
W
STB18NM60N, STF18NM60N, STP18NM60N, STW18NM60N
Doc ID 15868 Rev 4 21/21
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY TWO AUTHORIZED ST REPRESENTATIVES, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2012 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com