ESDAVLC8-1BM2/1BT2 Datasheet by STMicroelectronics

November 2016
DocID16937 Rev 3
1/12
This is information on a product in full production.
www.st.com
ESDAVLC8-1BM2, ESDAVLC8-1BT2
Single line low capacitance TransilTM,
transient surge voltage suppressor (TVS) for ESD protection
Datasheet - production data
Features
Single line bidirectional protection
Breakdown voltage VBR = 8.5 V min.
Very low capacitance = 4.5 pF at 0 V
Lead-free packages
ECOPACK®2 compliant packages
Applications
Where transient overvoltage protection in ESD
sensitive equipment is required, such as:
Computers
Printers
Communication systems
Cellular phone handsets and accessories
Video equipment
Benefits
Very low capacitance for optimized data
integrity
Very low reverse current < 50 nA
Low PCB space consumption: 0.6 mm² max.
High reliability offered by monolithic
integration
Complies with the following standards
IEC 61000-4-2 (exceeds level 4)
17 kV (air discharge)
17 kV (contact discharge)
MIL STD 883G - Method 3015-7: class 3
Human body model
Description
The ESDAVLC8-1BM2 (SOD882) and
ESDAVLC8-1BT2 (SOD882T) are bidirectional
single-line TVS diodes designed to protect data
lines or other I/O ports against ESD transients.
These devices are ideal for applications where
both printed circuit board space and power
absorption capability are required.
Figure 1: Functional diagram
SOD882 SOD882T
I/O1
I/O2
Parameter Breakdown voHage C‘ampmg vokage Leakage current @V W Stand-off voHage Peak pulse currem Breakdown currem Forward currem Senes resrstance between mum and oumm Input capamlance per \me VanzM r»: w hm In mm m
Characteristics
ESDAVLC8-1BM2, ESDAVLC8-1BT2
2/12
DocID16937 Rev 3
1 Characteristics
Table 1: Absolute maximum ratings (Tamb = 25 °C)
Symbol
Parameter
Value
Unit
VPP
Peak pulse voltage
IEC 61000-4-2:
Contact discharge
Air discharge
MIL STD 883G - Method 3015-7: class 3
17
17
25
kV
PPP
Peak pulse power
8/20μs, Tj initial = Tamb
30
W
IPP
Peak pulse current
8/20μs
1.3
A
TOP
Operating junction temperature range
-55 to +150
°C
Tstg
Storage temperature range
-65 to +150
TL
Maximum lead temperature for soldering during 10 s
260
Figure 2: Electrical characteristics (definitions)
Table 2: Electrical characteristics (Tamb = 25 °C)
Symbol
Test condition
Min.
Typ.
Max.
Unit
VBR
From I/O1 to I/O2, IR = 1 mA direct
14.5
17
V
From I/O2 to I/O1, IR = 1 mA reverse
8.5
11
IRM
VRM = 3 V
50
nA
Rd
Square pulse, IPP = 1 A, tP = 2.5 µs
2
Ω
Cline
F = 1 MHz, VR = 0 V
4.5
5.5
pF
ESDAVLC8-1BM2, ESDAVLC8-1BT2
Characteristics
DocID16937 Rev 3
3/12
Characteristics (curves)
Figure 3: Relative variation of peak pulse power
versus initial junction temperature
Figure 4: Junction capacitance versus reverse
voltage applied (typical values, direct and reverse)
Figure 5: Peak pulse power versus exponential
pulse duration (direct)
Figure 6: Peak pulse power versus exponential
pulse duration (reverse)
Figure 7: Clamping voltage versus peak pulse
current (typical values, exponential waveform,
direct)
Figure 8: Clamping voltage versus peak pulse
current (typical values, exponential waveform,
reverse)
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.1
0 25 50 75 100 125 150
T (°C)
j
P [T initial] /P [Tinitial = 25 °C]
PP j PP j
0
1
2
3
4
5
0 1 2 3 4 5 6
V (V)
LINE
F = 1 MHz
V = 30 mV
T = 25 °C
O S C R M S
j
C(pF)
1
10
100
1000
10000
1 10 100 1000
t (µs)
P
P (W)
PP
1
10
100
1000
10000
1 10 100 1000
t (µs)
P
P (W)
PP
V (V)
CL
I (A)
PP
0.1
1.0
10.0
16 18 20
0.1
1.0
10.0
10 12 14 16
V (V)
CL
I (A)
PP
h H; m: m: w; w'; h ”’3 ") “'J ”J Wm
Characteristics
ESDAVLC8-1BM2, ESDAVLC8-1BT2
4/12
DocID16937 Rev 3
Figure 9: Relative variation of leakage current
versus junction temperature (direct)
Figure 10: Relative variation of leakage current
versus junction temperature (reverse)
Figure 11: ESD response to IEC 61000-4-2
(+15 kV air discharge)
Figure 12: ESD response to IEC 61000-4-2
(-15 kV air discharge)
Figure 13: S21 attenuation measurement result
Figure 14: Static characteristic
1
10
100
1000
25 50 75 100 125 150
I [T ] /I [T = 25°C]
R j R j
T (°C)
j
(typical values direct)
1
10
100
1000
25 50 75 100 125 150
I [T ] /I [T = 25°C]
R j R j
T (°C)
j
(typical values reverse)
10 V/Div
100 ns/Div
10 V/Div
100 ns/Div
100k 1M 100M 1G
-30
-25
-20
-15
-10
-5
0,
100k 1M 100M 1G
-30
-25
-20
-15
-10
-5
0,
F (Hz)
10M
dB
Direct
Reverse
A1 D
ESDAVLC8-1BM2, ESDAVLC8-1BT2
Package information
DocID16937 Rev 3
5/12
2 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
2.1 SOD882 package information
Figure 15: SOD882 package outline
Table 3: SOD882 package mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.40
0.47
0.50
0.016
0.019
0.020
A1
0.00
0.05
0.000
0.002
b1
0.45
0.50
0.55
0.018
0.020
0.022
b2
0.45
0.50
0.55
0.018
0.020
0.022
D
0.55
0.60
0.65
0.022
0.024
0.026
E
0.95
1.00
1.05
0.037
0.039
0.041
e
0.60
0.65
0.70
0.024
0.026
0.028
L1
0.20
0.25
0.30
0.008
0.010
0.012
L2
0.20
0.25
0.30
0.008
0.010
0.012
zmnmm Baunmcamsvm znxnns on'nt / 0201005 [1563005 mamas ”1W” AH dxmnnsxons m mm Usnrdwnchan m unrcnhng who? asmus
Package information
ESDAVLC8-1BM2, ESDAVLC8-1BT2
6/12
DocID16937 Rev 3
Figure 16: Footprint recommendations,
dimensions in mm (inches)
Figure 17: Marking
Product marking may be rotated by multiples of 90° for assembly plant
differentiation. In no case should this product marking be used to orient the
component for its placement on a PCB. Only pin 1 mark is to be used for this
purpose.
Figure 18: SOD882 tape and specifications
0.55
(0.022)
0.40
(0.016)
0.50
0.020
0.55
(0.022)
I
Pin1 Pin 2
ESDAVLC8-1BM2, ESDAVLC8-1BT2
Package information
DocID16937 Rev 3
7/12
2.2 SOD882T package information
Figure 19: SOD882T package outline
Table 4: SOD882T package mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.30
0.40
0.012
0.016
A1
0.00
0.05
0.000
0.002
b1
0.45
0.50
0.55
0.018
0.020
0.022
b2
0.45
0.50
0.55
0.018
0.020
0.022
D
0.55
0.60
0.65
0.022
0.024
0.026
E
0.95
1.00
1.05
0.037
0.039
0.041
e
0.60
0.65
0.70
0.024
0.026
0.028
L1
0.20
0.25
0.30
0.008
0.010
0.012
L2
0.20
0.25
0.30
0.008
0.010
0.012
NI mmensmns m mm user dwechun nhmreehng ammo / Barwmnalesti zuxnns 4mm / v azuxnns ‘ / a umoos o7uxun5 ‘zowm‘
Package information
ESDAVLC8-1BM2, ESDAVLC8-1BT2
8/12
DocID16937 Rev 3
Figure 20: Footprint recommendations,
dimensions in mm (inches)
Figure 21: Marking
Product marking may be rotated by multiples of 90° for assembly plant
differentiation. In no case should this product marking be used to orient the
component for its placement on a PCB. Only pin 1 mark is to be used for this
purpose.
Figure 22: SOD882T tape and specifications
0.55
(0.022)
0.40
(0.016)
0.50
0.020
0.55
(0.022)
J
Pin1 Pin 2
ESDAVLC8-1BM2, ESDAVLC8-1BT2
Recommendation on PCB assembly
DocID16937 Rev 3
9/12
L
TW
Lead footprint on PCB
Stencil window
position
Lead footprint on PCB
Package footprint
0.45 mm
0.39 mm
mm50.0mm50.0
Stencil window
position
3 Recommendation on PCB assembly
3.1 Stencil opening design
1. General recommendation on stencil opening design
a. Stencil opening dimensions: L (Length), W (Width), T (Thickness).
2. General design rule
a. Stencil thickness (T) = 75 ~ 125 μm
b. Aspect ratio = 𝑊
𝑇≥ 1.5
c. Aspect area = 𝐿×𝑊
2𝑇(𝐿+𝑊)≥ 0.66
3. Reference design
a. Stencil opening thickness: 100 μm
b. Stencil opening for central exposed pad: Opening to footprint ratio is 50%.
c. Stencil opening for leads: Opening to footprint ratio is 90%.
Figure 23: Stencil opening dimensions
Figure 24: Recommended stencil window position in mm (inches)
3.2 Solder paste
1. Halide-free flux qualification ROL0 according to ANSI/J-STD-004.
2. “No clean” solder paste is recommended.
3. Offers a high tack force to resist component movement during high speed.
4. Solder paste with fine particles: powder particle size is 20-45 μm.
250 200 150 100 50 Temperature (“(2) Time (s) D 30 60 90 120 150 180 210 240 270 300
Recommendation on PCB assembly
ESDAVLC8-1BM2, ESDAVLC8-1BT2
10/12
DocID16937 Rev 3
3.3 Placement
1. Manual positioning is not recommended.
2. It is recommended to use the lead recognition capabilities of the placement system,
not the outline centering
3. Standard tolerance of ±0.05 mm is recommended.
4. 3.5 N placement force is recommended. Too much placement force can lead to
squeezed out solder paste and cause solder joints to short. Too low placement force
can lead to insufficient contact between package and solder paste that could cause
open solder joints or badly centered packages.
5. To improve the package placement accuracy, a bottom side optical control should be
performed with a high resolution tool.
6. For assembly, a perfect supporting of the PCB (all the more on flexible PCB) is
recommended during solder paste printing, pick and place and reflow soldering by
using optimized tools.
3.4 PCB design preference
1. To control the solder paste amount, the closed via is recommended instead of open
vias.
2. The position of tracks and open vias in the solder area should be well balanced. The
symmetrical layout is recommended, in case any tilt phenomena caused by
asymmetrical solder paste amount due to the solder flow away.
3.5 Reflow profile
Figure 25: ST ECOPACK® recommended soldering reflow profile for PCB mounting
Minimize air convection currents in the reflow oven to avoid component
movement.
Maximum soldering profile corresponds to the latest IPC/JEDEC J-STD-020.
ESDarray
ESDAVLC8-1BM2, ESDAVLC8-1BT2
Ordering information
DocID16937 Rev 3
11/12
4 Ordering information
Figure 26: Ordering information scheme
Table 5: Ordering information
Order code
Marking(1)
Package
Weight
Base qty.
Delivery mode
ESDAVLC8-1BM2
I
SOD882
0.92 mg
12000
Tape and reel
ESDAVLC8-1BT2
J
SOD882T
0.76 mg
12000
Tape and reel
Notes:
(1)The marking can be rotated by multiples of 90° to differentiate assembly location
5 Revision history
Table 6: Document revision history
Date
Revision
Changes
22-Jan-2010
1
Initial release.
08-Jun-2012
2
Updated Figure 11, Figure 12, Figure 16, Figure 19, Figure
20, and added Figure 23. Updated Table 3 and Table 4.
Updated note on page 7, 8 and 13..
18-Nov-2016
3
Cover image updated.
ESDA VLC 8 - 1 B x2
ESD array
Very low capacitance
Package
M2 = SOD882
T2 = Thin (SOD882T)
Breakdown voltage
Number of lines
Directional
8 = 8.5 V min
B = Bidirectional
ESDAVLC8-1BM2, ESDAVLC8-1BT2
12/12
DocID16937 Rev 3
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics All rights reserved