2157102124 Datasheet

molex one company )a world 0! mnmalron 2157102124 OifrtherShell PrerCrimged Leads Drawin PDF Datasheet PDF RoHS Ceniiicate of Compliance (PDF 215710 Oflrthershelf PrerCrimged Leads EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free m M 502578 503149
This document was generated on 09/01/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 2157102124
Status: Active
Overview: Off-the-Shelf Pre-Crimped Leads
Description: Pre-Crimped Lead Clik-Mate Male-to-Clik-Mate Male, Tin (Sn) Plating, 300.00mm
Length, 24 AWG, Red
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Datasheet (PDF)
General
Product Family Cable Assemblies
Series 215710
Application Signal, Wire-to-Board
Assembly Configuration Pre-crimped Lead Only
Connector to Connector CLIK-Mate 1.50mm Crimp Term
Overview Off-the-Shelf Pre-Crimped Leads
Product Name CLIK-Mate
UPC 193264605040
Physical
Cable Length 300.00mm
Circuits (Loaded) 1
Color - Resin Red
Gender Male-Male
Material - Metal Copper Alloy
Material - Plating Mating Tin
Material - Plating Termination Tin
Net Weight 1.037/g
Packaging Type Bag
Plating min - Mating 0.406µm
Plating min - Termination 0.406µm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 0.78-1.28mm
Wire Size AWG 24
Wire/Cable Type UL 10002
Electrical
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Material Info
Reference - Drawing Numbers
Sales Drawing 2157101121-000
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2021)4569-DC (8
July 2021)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
215710 Series
Use With
CLIK-Mate Housing 502578 , 503149
This document was generated on 09/01/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION