3023013-02M Datasheet by Qualtek

J 5 Ham?“ m r WIRING: Pl COLOR P2 V W 1211‘: Dram WIrc VBLS 1 1 VBUS ’ EMF. mm D 2 2 D- AeruIl/Vlvlu 3 D+ TwNpaIr GND 4 — 4 GND ALFm'Mylm StdA_SSRX- 5 8 SIdA_SSTX7 W StdA,SSRX+ 6 9 SIdA§STX+ GNDJJRAIW 7 GNDiDRAIN {4) StdA,SSTX- 8 5 StdAjSRX- StdAjSTXv 9 6 SIdAjSRXJr SHIELD — SHIELD @®@® u k Electronic WCI DIVISION IONS :ompum
APPROVEDDATEDESCRIPTION
REV.
REVISION
Qualtek Electronics Corp.
WCI DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
R.Nuti
06-25-10 06-25-10 LY / 06-25-10
3023013-02M
USB 3.0 A/M - USB 3.0 A/M
1
2
3
4
PARTS NAME
CABLE
USB3.0 A M 9PIN GOLD PLATED
OUTER JACKET
CABLE TIE
SPECIFICATION STANDARD
UL 20276 O.D. 5.5mm COLOR: BLACK
30U” SHELL NICKEL PLATED INSULATOR BLUE
PVC 45Pa BLACK
L=13cm COLOR: BLACK
QTY
1
2
20
2
REMARKS
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
UNIT: mm
NOTES:
1. CABLE: UL20276
(1Px30AWG+D+AL+MY)x2C+1Px30AWG+2Cx24AWG+AL+B
OUTER JACKET: BLACK, O.D.: 5.5mm
2. CONNECTORS: USB 3.0 A MALE TO USB 3.0 A MALE
3. HOOD: MOLDED TYPE, COLOR: BLACK
4. PACKING: 1PC/POLYBAG
5. RoHS COMPLIANT
12 ± 0.3
A
A
2000 ± 30
110 ± 10
A-A
No.
g
4
6”
8”
P1 P2