551-xx07-003F Drawing Datasheet by Dialight

PART NO. COLOR' CHART 551713077003 Glee" . ‘7 52179326
4-24
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
3mm
LED CBI®Circuit Board Indicator
Tri-Block, .200” High LED Centerline
551-xx07-003
13.55
[.534]
4.57
[.180]
TYP (2)
2.21
[.087]
NOM
7.11
[.280] 5.08
[.200]
.51
[.020]
3.68 ±.25
[.145 ±.010]
CATHODE
TYP (3)
2X 4.57
[.180]
3X 2.54
[.100]
0.51
[.020]
Dimension 4
4.57 ±.05
[.180 ±.002]
2.54 ±.05
[.100 ±.002]
RECOMMENDED PC BOARD
HOLE PATTERN
DIA
6.35
[.250]
4.44
[.175]
Dimension 3
90°
LED
HOUSING
D
Dimension 1
Dimension 2
PART NO. COLOR* CHART
HIGH EFFICIENCY
551-0207-003 Green A
551-0307-003 Yellow A
551-0407-003 Red A
LOW CURRENT
551-1107-003 Red B
551-1207-003 Yellow B
551-1307-003 Green B
* LED 1, LED 2, LED 3
Peak I
V
V
F
Test Viewing LED
Part Number Color Wavelength nm mcd Volts Current (mA) Angle 2
ΘΘ½
Data sheet Page #
551-0207-003 Green 563 16 2.1 10 45° 521-9408 4-64
551-0307-003 Yellow 585 6.3 2.1 10 45° 521-9428 4-64
551-0407-003 Red 650 10 2 10 45° 521-9427 4-64
551-1107-003 Red 635 1.6 1.7 2 60° 521-9324 4-60
551-1207-003 Yellow 585 1.6 1.8 2 60° 521-9325 4-60
551-1307-003 Green 565 1.6 1.9 2 60° 521-9326 4-60
Typical Operating Characteristics (TA=25°C)
See LED data sheet for additional information
See page 4-70 and 4-71 for Reference Only LED Drive Circuit Examples. See page 4-72 for Pin Out
Dimensions in mm [inches]
551-xx07-0x3
LED Type Tri Block
Series
PART NUMBER ORDERING CODE
Polarity Option
0 - Standard Cathode Right
1 - Reverse Cathode Left
Features
Multiple CBIs form horizontal LED arrays on 4.57mm
(0.180”) center-lines
High Contrast, UL 94 V-0 rated, black housing
Oxygen index: 31.5%
Polymer content: PBT, 0.569 g
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F
LEDs are safe for direct viewing per IEC 825-1,
EN-60825-1
Tolerance note: As noted, otherwise:
LED Protrusion: ±0.04 mm [±0.016]
CBI Housing: ±0.02mm[±0.008]
REVERSE POLARITY OPTION AVAILABLE
See Part Number Ordering Code below.
CHART A CHART B
Dimension 1 2.67 2.41
[.105] [.095]
Dimension 2 3.10 ±.20 2.92 ±.25
[.122 ±.008] [.115 ±.010]
Dimension 3 .51 .46
[.020] [.018]
Dimension 4 Ø 1.09 ±.05 Ø 1.02 ±.05
[.043 ±.002] TYP (6) [.040 ±.002] TYP (6)
Standard Polarity shown in drawing: Cathode right
Custom Combinations
Contact factory for information on custom
color combinations
PART NO. COLOR
4-60
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
3mm Discrete LED
Low Current
Diffused
521-9324, -9325, -9326
4.4
[.175]
1.01
[.040]
5.97
[.235]
26.67
[1.05]
MIN.
1.00
[.040]
.40
[.016]
3.3
[.130]
2.54
[.100]
.40
[.016]
CATHODE
1.0
[.040]
PART NO. COLOR
521-9324 Red
521-9325 Yellow
521-9326 Green
Red Yellow Green
ABSOLUTE MAXIMUM RATINGS (TA=25°C) -9324 -9325 -9326
Power Dissipation (mW) 20 20 20
Forward Current (mA) 7 7 7
Derating (mA/°C)
From 90°C
.7 .7 .7
Peak Current (mA) 500 500 500
Pulse width = 10 µs
Operating Temperature (°C) -55/+100 -55/+100 -55/+100
Storage Temperature (°C) -55/+100 -55/+100 -55/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from case
Red Yellow Green
OPERATING CHARACTERISTICS (TA=25°C) -9324 -9325 -9326
Luminous Intensity (mcd) Min. 1 1 1
IF=2mA Typical 1.6 1.6 1.6
Peak Wavelength (nm) Typical 635 585 565
λ Peak
Viewing Angle (2Θ ½) Typical 60° 60° 60°
Forward Voltage (V) Typical 1.7 1.8 1.9
IF=2mA Max. 2.2 2.7 2.2
Reverse Voltage (V), IR=50µA Min. 5 5 5
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
4-64
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
3mm Discrete LED
High Efficiency
Diffused
521-94xx
TYPE COLOR
521-9408 Green
521-9427 Red
521-9428 Yellow
Green Red Yellow
ABSOLUTE MAXIMUM RATINGS (TA=25°C) -9408 -9427 -9428
Power Dissipation (mW) 75 60 60
Forward Current (mA) 25 20 20
Derating (mA/°C)
From 50°C
.5 .5 .5
Peak Current (mA) 60 60 60
Operating Temperature (°C) -25/+85 -25/+85 -25/+85
Storage Temperature (°C) -30/+100 -30/+100 -30/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from case
Green Red Yellow
OPERATING CHARACTERISTICS (TA=25°C) -9408 -9427 -9428
Luminous Intensity (mcd) Min. 5.6 3.6 2.2
IF=10mA Typical 16 10 6.3
Peak Wavelength (nm) Typical 563 650 585
λ Peak
Viewing Angle (2Θ ½) Typical 45° 45° 45°
Forward Voltage (V) Typical 2.1 2 2.1
IF=10mA Max. 3 3 3
Reverse Voltage (V), IR=10µA Min. 3 3 3
.50
[.020]
NOM
1.30 ±.25
[.051 ±.010]
24.00 ±.25
[.945 ±.010]
4.70 ±.20
[.185 ±.008]
3.09 ±.20
[.122 ±.008]
6.10 ±.38
[.240 ±.015]
.79 ±.20
[.031 ±.008]
3.30
[.130]
MAX
.50
[.020]
NOM
2.49 ±.25
[.098 ±.010]
CATHODE (–
)
1.0
[.040]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
Dimensions in mm [inches]
MOUNTING CLIP: 515-0006
located on page 4-65