i TEXAS
INSTRUMENTS
>—U~
W
TPS56623x 3-V to 18-V Input, 6-A Synchronous Step-Down Voltage Regulator
1 Features
• Configured for rugged applications
– Input voltage range: 3 V to 18 V
– Output voltage range: 0.6 V to 7 V
– 6-A continuous output current
– 0.6-V ±1% reference voltage (25°C)
– 98% maximum duty cycle
– 600-kHz switching frequency
– Non-latched for OC, OV, UV, and OT
protections
– Built-in output discharge function
• Numerous pin-compatible options
– TPS566231 and TPS566238 with SS pin for
adjustable soft-start time
– TPS566231P and TPS566238P with PG pin for
power good indicator
– TPS566231 and TPS566231P for auto-skip
mode
– TPS566238 and TPS566238P for continuous
current mode
• Small solution size and ease of use
– Integrated power MOSFET with RDS(on) 20.8
mΩ and 10.6 mΩ
– D-CAP3™ architecture control for fast transient
response and internal compensation
– 1.5-mm × 2.0-mm HotRod™ QFN package
– Create a custom design with the WEBENCH®
Power Designer
2 Applications
•Digital TV, set-top box, gaming consoles
•Server, storage and networking point-of-load
•Industrial PC, IP camera, and factory automation
applications
3 Description
The TPS56623x are simple, easy to use, high-
efficiency, 6-A synchronous buck converters in a QFN
9-pin 1.5-mm x 2.0-mm package.
The devices operate with wider supply input voltage
ranging from 3 V to 18 V. The D-CAP3™ control mode
was adopted to provide a fast transient response,
good line and load regulation, no requirement for
external compensation, and to support low-ESR
output capacitors.
The TPS566231 and TPS566231P operate in Eco-
Mode™ for high efficiency during light load operation,
and are designed with ULQ™ (Ultra Low Quiescent)
feature, achieving 50-uA quiescent current to enable
long battery life in low-power applications. The
TPS566238 and TPS566238P operate in continuous
current mode, which maintains lower output ripple
during all load conditions.
The TPS566231 and TPS566238 soft-start time can
be adjusted through the SS pin. The TPS566231P
and TPS566238P indicate power good through the
PG pin.
The TPS56623x can support up to 98% duty cycle
operation, and integrate complete protection through
OVP, OCP, UVLO, OTP, and UVP with hiccup. They
are each available in a 9-pin 1.5-mm x 2.0-mm
HotRod™ package and the junction temperature is
specified from -40°C to 125°C.
Device Information
PART NUMBER PACKAGE(1) BODY SIZE (NOM)
TPS566231
VQFN (9) 1.50 mm × 2.00 mm
TPS566238
TPS566231P
TPS566238P
(1) For all available packages, see the orderable addendum at
the end of the data sheet.
CIN
L
FB
VIN
VIN
EN
PGND
SS/PG
SW
BST
C1
VCC
COUT
R1
R2
VOUT
CBST
TPS566231/8
TPS566231P/8P
Typical Application
I-Load (A)
Efficiency (%)
0.001 0.01 0.1 1 10
55
60
65
70
75
80
85
90
95
100
12VI
VVIN=12V, VOUT=1V
VVIN=12V, VOUT=3.3V
VVIN=12V, VOUT=5V
TPS566231 Efficiency Versus Output Current
www.ti.com
TPS566231, TPS566238
SLUSDQ7A – MAY 2020 – REVISED JANUARY 2021
Copyright © 2021 Texas Instruments Incorporated Submit Document Feedback 1
Product Folder Links: TPS566231 TPS566238
TPS566231, TPS566238
SLUSDQ7A – MAY 2020 – REVISED JANUARY 2021
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.