807-041-427-101 Drawing Datasheet

0.473 12.01
A
A
6.706
170.33
6.560
166.62
0.500 12.70
to .070 [1.78] Thick P.C. Board
Card Slot Accepts .054 [1.37]
SECTION A-A
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
807/857 Series High Temp Card Edge Connector
Part Number: 807-041-427-101
807 ENG MASTER
807 Assembly
1
OF
2
1
J.LEE
AUG. 11/09
NTS
Contact Detail
PC Tail .046x.013(1.17x0.33) - Tail LG=.358(9.09)
Mounting Option
No Mounting Lugs
See Accompanying Page for:
Contact Bend Details
.095 [2.41] Point of Contact
(Measured from bottom of Card Slot)
.156 [3.96] Contact Spacing x .200 [5.08] Row Spacing
Single Row Contacts - Read One Side of Daughter Board A .7 0.240[5.10] A «7 0.240[5.10] lg 0.250 [5.50] 558 Contact Code ‘7 0.110[2.7<7] i="" u—="" l="" 0.045[1.]4]="" 553="" contact="" code="" +[="" 7="" 0.120[3.0s]="" ‘7="" 0.255="" [5.73]="" t="" .125="" [3.18]="" m="" .210="" [5.33]="" ouiside="" 10115="" .045="" [1.14]="" m="" .050="" [1.52]="" 5e1ween="" 10115="" i="" 1:—="" 559="" contact="" code="" single="" row="" contacts="" -="" read="" both="" sides="" of="" daughter="" board="" 0.]50[3.8]]="" +i="" 554="" contact="" code="" dual="" row="" contacts="" -="" read="" both="" sides="" of="" daughter="" board="" 0.240="" [5.10]="" up="" to="" 27/54="" pin="" 0.102="" [4.11]="" 28/56="" and="" over="" )="" 4="" (e="" r="" 0.195[4,95]="" l="" 0.050[1.52]="" a="" ‘7="" 0.392[9,95]="" i="" 557="" contact="" code="" 1="" 0.045[1.i4]="" 0.24015.10]up1o="" 27="" 0.1521411]="" 28/56="" and="" 0.290="" [7.37]="" up="" 10="" 27="" 0.095="" [2.41]="" .212="" [5.38]="" 28/56="" and="" 0.200[5,0a]="" 7="" 0.050[1.52]="" 7="" ,125[3,18]1o.185[4.70]="" outside="" tails="" ,045[1,14]1o.050[1.52]="" between="" tails="" 0.150[3,81]="" j="" 0.050="" [1="" .52]="" 7="" eeee="">
0.240
6.10
0.260
6.60
0.240
6.10
0.060
1.52
0.392
9.96
0.110
2.79
0.045
1.14
0.045
1.14
0.150
3.81
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .210 [5.33]
0.265
6.73
0.120
3.05
0.095
2.41
0.195
4.95
0.343
8.71
0.165
4.19
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .210 [5.33]
0.162 [4.11] 28/56 and Over
0.240 [6.10] Up to 27/54 Pin
0.200
5.08
0.060
1.52
0.150
3.81
0.060
1.52
0.162 [4.11] 28/56 and Over
0.240 [6.10] Up to 27/54 Pin
.212 [5.38] 28/56 and Over
0.290 [7.37] Up to 27/54 Pin
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .185 [4.70]
Single Row Contacts - Read One Side of Daughter Board
Single Row Contacts - Read Both Sides of Daughter Board
558 Contact Code 559 Contact Code
557 Contact Code553 Contact Code 554 Contact Code
558 Contact Code 559 Contact Code555 Contact Code 556 Contact Code 560 Contact Code
Dual Row Contacts - Read Both Sides of Daughter Board
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
807 Series High Temp Card Edge Connector
807 ENG MASTER
807 Assembly
2
OF
2
1
J.LEE
AUG. 11/09
NTS
Contact Bend Detail