895-010-541-808 Datasheet

Contact Dimensions: L335 [33m]
.600
15.24
.420
10.67
A
A
.600
15.24
.760
19.30
1.075 27.31
1.335 33.91
2x
.156 3.96
CARD SLOT ACCEPTS
.054" [1.37] TO .070"[1.78]
THICK PCB
.100 2.54
.160 4.06
POINT OF
CONTACT
.330 8.38
CARD SLOT
.150 [3.81]
.370 9.40
.200 5.08
SECTION A-A
Contact Dimensions:
541-Wire Wrap .025 Sq.(0.64 Sq.) - Tail LG=.750(19.05)
.100 (2.54) Contact Spacing x .200 (5.08) Row Spacing
INSULATOR MATERIAL: THERMOPLASTIC, UL 94V-0
CONTACT MATERIAL; COPPER TIN ALLOY
CONTACT PLATING: GOLD ON THE MATING AREA, TIN PLATING
ON THE CONTACT TAILS, NICKEL UNDERPLATE
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
R.STA.MONICA
1:1
845-ENG-MASTER
1
1
MAY.16/2017
845-ENG-MASTER
PART NUMBER: 895-010-541-808
845/895 SERIES HIGH TEMP CARD EDGE CONNECTOR
2
OF
i, .232[5A89] —— .157 400] .125(S.WB] to 210(533) 1258.18) to 210(533) Outsude TONS Outside Tails -045fl-14Jt0-060fl-52J 0431.14) to .060[L52) Between Taits Between TONS Contact Code 555 ConlacI Code 556 0:30 060 — .152[3 ] u .200 ll JSO 7, .362[9 ] [ ] .. F -285[7A24] —— F .125[3.18) to 210(533) F [ ] -635[‘5-‘3] Outside Tails 0431.14) to .060[L52) Between TONS EEEE
.635
16.13
.285 7.24
.060
.150
.635
16.13
.235 5.97
.060
.200
.107 2.72
.232 5.89
Outside Tails
.125(3.18) to .210(5.33)
Between Tails
.045(1.14) to .060(1.52)
.082 2.08
.157 4.00
Between Tails
.045(1.14) to .060(1.52)
Outside Tails
.125(3.18) to .210(5.33)
.152 3.86
.362 9.19
Between Tails
.045(1.14) to .060(1.52)
Outside Tails
.125(3.18) to .210(5.33)
Contact Code 558 Contact Code 559 Contact Code 560
Contact Code 556Contact Code 555
INSULATOR MATERIAL: THERMOPLASTIC POLYESTER, UL 94V-0
DAP MATERIAL AVAILABLE UPON REQUEST
CONTACT MATERIAL; COPPER ALLOY
CONTACT PLATING: GOLD ON THE MATING AREA, TIN PLATING
ON THE CONTACT TAILS, NICKEL UNDERPLATE
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
R.STA.MONICA
1:1
845-ENG-MASTER
1
2
MAY.16/2017
845-ENG-MASTER
CONTACT CODE 555,556,558,559,560 DIMENSIONS
845/895 SERIES HIGH TEMP CARD EDGE CONNECTOR
2
SHEET
OF