892-096-544-202 Drawing Datasheet

Mount gOQ n Contact Detail fig —— 5004412817] —— —— 40900[124.46] —— Card sxm Accepts 7 .054 [1.37] to .070 [L78] Wok RC, Board 7 00370 [9.40] A<—. [edjhjee="" :::%%="" eeee="">
0.320
8.13
A
A
5.046
128.17
4.900
124.46
0.370
9.40
Thick P.C. Board
Card Slot Accepts
.054 [1.37] to .070 [1.78]
SECTION A-A
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
842/892 Series High Temp Card Edge Connector
Part Number: 892-096-544-202
842 ENG MASTER
842 Assembly
1
OF
3
1
J.LEE
OCT. 06/09
NTS
Contact Detail
544-Wire Wrap .050x.025(1.27x0.64) - Tail LG=.760(19.30)
Mounting Option
02-.128 (3.25) Wide Mounting Slots
See Accompanying Pages for:
Contact Bend Details
Mounting Options
.100 [2.54] Contact Spacing x .200 [5.08] Row Spacing
.240 [6.10] Point of Contact
7 0.120[3.05] ‘7 0.255 [5.48] T ,12513131102101533] Outside Tails .04511.1411o.050[1.52] Between 1511: 0.545[15.38] 0.245 [5.22] 7 0.095 [2.41] lg ‘ 0.545[15.3a] 0.295 [7.49] +7 0.180[4.57] .125 [3.18] m .185 [4.701 Omside 10115 .045 [1.14] m .050 [1.521 ae1ween 10115 0.200 [5.08] 7 0.050[1.52] 7 L__ 0.150[3.a1] 7 0.050[1.52] 7 .04 Be! EEEE
Between Tails
.045 [1.14] to .060 [1.52]
0.255
6.48
0.120
3.05
Between Tails
.045 [1.14] to .060 [1.52]
0.095
2.41
0.180
4.57
0.385
9.78
0.165
4.19
0.200
5.08
0.060
1.52
0.645 16.38
0.295
7.49
0.150
3.81
0.645 16.38
0.245
6.22
0.060
1.52
Outside Tails
.125 [3.18] to .210 [5.33]
Outside Tails
.125 [3.18] to .185 [4.70]
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .210 [5.33]
558 Contact Code 559 Contact Code555 Contact Code 556 Contact Code 560 Contact Code
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
842/892 Series High Temp Card Edge Connector
842 ENG MASTER
842 Assembly
2
OF
3
1
J.LEE
OCT. 06/09
NTS
Contact Bend Detail
o HA[2 95] x D Homing Eyexeh <— 0250”="" 35]="" du:="" mm="" 96="" du:="" through="" o‘es="" m370="" 5="" meme="" wedded="" \nserr="" #440="" unc="" threaded="" ‘hseh="" eeee="">
0.250
Dia.
6.35
0.116
I.D.
2.95
Floating Eyelets
0.348 8.84
0.005 0.13
0.135 3.43
Through Holes
.128 [3.25] Dia
Code x01 Code x02
.128 [3.25] x
.146 [3.71] Slot
Code x03 Code x04
.156 [3.96] Dia
Through Holes
.010 [0.25]
Radial Float
Code x07 Code x08
M3-0.5 Metric
Threaded Insert
#4-40 UNC
Threaded Insert
Code x12
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
842/892 Series High Temp Card Edge Connector
842 ENG MASTER
842 Assembly
3
OF
3
1
J.LEE
OCT. 06/09
NTS
Mounting Options