Contact Description:
12513.18) to 21015.33) .12513.1e)1o.21015.33)
Outs‘1de Taits
.04511.14)1a.08011.52)
Between Taits
—— 24518.22] i, .170[4.33]
Outsude TaHs
12513.18) to 21015.33)
Outsude TaHs
Contact Code 555 Contact Code 556
7 .050[1.52]
.200 [5.08]
i 05011.52]
Lt .150 3.81]
.260[6.6] 4— l+ 12513.18) to 21015.33)
Outs‘1deTaits
.660[16.76]
12513.18) to 21015.33)
Outs‘1de Taits
[LE
7 .165[
.375[
]
EEEE
.120 3.05
.245 6.22
Outside Tails
.125(3.18) to .210(5.33)
Between Tails
.045(1.14) to .060(1.52)
.170 4.33
.095 2.41
Outside Tails
.125(3.18) to .210(5.33)
Outside Tails
.125(3.18) to .210(5.33)
.660
16.76
.210 5.33
.060 1.52
.200 5.08
.660
16.76
.260
6.6
.060 1.52
.150 3.81 .375 9.54
.165 4.19
Outside Tails
.125(3.18) to .210(5.33)
Outside Tails
.125(3.18) to .210(5.33)
Contact Code 558 Contact Code 559
Contact Description:
555-Extender Board Bend (Code 500 Contacts)
Contact Code 560
Contact Code 556Contact Code 555
INSULATOR MATERIAL: THERMOPLASTIC POLYESTER, UL 94V-0
•
CONTACT MATERIAL; COPPER, NICKEL, TIN ALLOY CA-725
•
CONTACT PLATING: GOLD ON THE MATING AREA, TIN-LEAD
•
ON THE CONTACT TAILS, NICKEL UNDERPLATE
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
J.LEE
1:1
846-ENG-MASTER
1
2
APR. 22/09
846-ENG-MASTER
CONTACT CODE 555,556,558,559,560 DIMENSIONS
846 SERIES HIGH TEMP CARD EDGE CONNECTOR
2
OF