Single Row Contacts - Read One Side of Daughter Board
558 Contact Code
7—1
0.250 [5.50]
.7 0.240[5.10]
7—1
t
1:—
559 Contact Code
Single Row Contacts - Read Both Sides of Daughter Board
7—{ 0.1 10[2.7‘7]
bi
L 0.045[1.14]
553 Contact Code
+1 0.150[3.81] 7t 0.392[9.95]
L 0.045[1.14]
554 Contact Code 551 Contact Code
0.240 [5.10] Up to 27
Dual Row Contacts - Read Both Sides of Daughter Board
7 0.120[3.05]
f 0.255 [573]
X:
7 .12513.18]to.210[5.331
Outside 10115
.04511.14]to.050[1.521
Between 1015
0.240151010pto 27/54 Pin
0.1521411128/55 and Over
7 0.095[2.41]
r 0.195[4.9s]
X
,12513,181to.185[4.701
Outside Tails
,04511,141to.050[1.521
Between Tails
0.240 [5.10]
L 0.050[1.s2]
0.152 [4.1 11 28/56 and
029017.371 Up to 27
.212 [5.38] 28/56 and
0.200 [508] 7
0.050[1.52] 7
0.150[3.81] 7f
0.050[1.52] 7
EEEE
0.240
6.10
0.260
6.60
0.240
6.10
0.060
1.52
0.392
9.96
0.110
2.79
0.045
1.14
0.045
1.14
0.150
3.81
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .210 [5.33]
0.265
6.73
0.120
3.05
0.095
2.41
0.195
4.95
0.343
8.71
0.165
4.19
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .210 [5.33]
0.162 [4.11] 28/56 and Over
0.240 [6.10] Up to 27/54 Pin
0.200
5.08
0.060
1.52
0.150
3.81
0.060
1.52
0.162 [4.11] 28/56 and Over
0.240 [6.10] Up to 27/54 Pin
.212 [5.38] 28/56 and Over
0.290 [7.37] Up to 27/54 Pin
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .185 [4.70]
Single Row Contacts - Read One Side of Daughter Board
Single Row Contacts - Read Both Sides of Daughter Board
558 Contact Code 559 Contact Code
557 Contact Code553 Contact Code 554 Contact Code
558 Contact Code 559 Contact Code555 Contact Code 556 Contact Code 560 Contact Code
Dual Row Contacts - Read Both Sides of Daughter Board
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
307/ 357 Series Card Edge Connector
307 ENG MASTER
307 Assembly
2
OF
3
1
J.LEE
AUG. 11/09
NTS
Contact Bend Detail