341-027-524-107 Drawing Datasheet

Mounting Ogfion Contact Detail fig <— 2.975="" [75.57]="" 4»=""><7 2.aoo[71.12]="" 4»="" ik="" bl="" cord="" sxm="" accpefis="" .054="" (1.37)="" to="" .070="" (1.78)="" truck="" pc.="" board="" 7="" 0.330[8.38]="" 95[7="" ]="" s="" a‘fi="" _="" [38]="" }="" o="" o="" ‘="" ‘="" a="" 1="" -|="" 7lm'fl—l="" 3="" [eidfuee="" \—="" g="" ‘l="" munuuuuuuuuuuuuuuuuuuuuuuuu="" ‘="" ‘—‘:="" eeee="">
0.437 11.10
A
A
2.975 75.57
2.800 71.12
0.330
8.38
To .070 (1.78) Thick P.C. Board
Card Slot Accpets .054 (1.37)
0.295
7.49
Card Slot
0.125
3.18
Point of Contact
SECTION A-A
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
341/391 Series Card Edge Connector
Part Number: 341-027-524-107
341 ENG MASTER
341 Assembly
1
OF
3
1
J.LEE
SEPT. 03/09
NTS
Contact Detail
524-P.C. Tail .025x.013(0.64x0.33) - Tail LG.=.100(2.54)
Mounting Option
07-M3-0.5 Metric Threaded Inserts
See Accompanying Pages for:
Contact Bend Details
Mounting Options
Features and Specifications
.100 [2.54] Contact Spacing x .140 [3.56] Row Spacing
Bend Detail 5% ‘_ .125 [3,18] m .210 [5.33] Oufswde mm .045 [1,14] m .050 [1.52] Between Tons Mounting Ogfions 128 [3 25 Du: 476 ’/ thuugh mes 7 .125 [3J8] to .135 [4,70] omme mus .045 [1.14] to .050 [1,52] ae'ween TOMS v55 [3 95] Du: Thvough Ho‘es M3705Me§nc { Wedded \nsen
0.250
Dia.
6.35
0.116
I.D.
2.95
Floating Eyelets
0.328 8.33
0.005 0.13
Vertical Float
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .210 [5.33]
.205 [5.21]
0.120
3.05
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .185 [4.70]
0.095
2.41
0.190
4.82
0.343
8.71
0.165
4.19
Between Tails
.045 [1.14] to .060 [1.52]
Outside Tails
.125 [3.18] to .210 [5.33]
Code x01 Code x02
.128 [3.25] Dia
Through Holes
Code x03 Code x04
.156 [3.96] Dia
Through Holes
.010 [0.25]
Radial Float
Code x07 Code x08
M3-0.5 Metric
Threaded Insert
#4-40 UNC
Threaded Insert
560 Contact Code556 Contact Code555 Contact Code
Bend Detail
Mounting Options
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
341/391 Series Card Edge Connector
341 ENG MASTER
341 Assembly
2
OF
3
1
J.LEE
SEPT. 03/09
NTS
Bend Detail and Mounting Options
Features Sgecifications Egg EEEE
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
341/391 Series Card Edge Connector
341 Assembly
3
OF
3
1
J.LEE
SEPT. 03/09
NTS
Features and Specifications
Features
x
UL Recognized
x
.100 (2.54) Contact Spacing x .140 (3.56) Row Spacing
x
Accepts .062 (1.57) Nominal Thickness P.C. Board
x
Low Profile Insulator Body .437 (12.01)
x
Contact Termination Options include P.C. Tail, Wire Hole, and Extender Board Bends
x
Single or Dual Row Configurations
x
Variety of Mounting Options
x
Accepts Between Contact and In-Contact Polarizing Keys
Specifications
x
Insulator Material: Thermoplastic Polyester, UL 94V-0
x
Contact Material: Copper, Nickel, Tin Alloy CA-725
x
Contact Plating: Gold on the Mating Area, Tin on the Contact Tails, Nickel
Underplate
x
Current Rating: 3 Amperes Continuous
x
Contact Resistance: 10 Milliohms Maximum
x
Dielectric Withstanding Voltage: 1200 V AC rms at Sea Level Between Adjacent
Contacts
x
Insulation Resistance: 5000 Megohms Minimum
x
Operating Temperature: -65 to +105 Degrees C
x
Insertion Force: 16 oz (4.45 N) Maximum per Contact Pair when Tested with a .070
(1.78) Thick Gauge
x
Withdrawal Force: 1 oz (0.28 N) Minimum per Contact Pair when Tested with a .054
(1.37) Thick Gauge
341 ENG MASTER