lg
0.120[3.05]
WE 0.245[ 522]
.125[5.1a]1o.210[5.33]
0013mm]:
.045[1.14]1o.050[1.52]
Between Tm]:
0.535[15.13]
0.235[5.97]
l‘
7 0.095 [2.41]
W:
0.535[15.15]
0.285 [7.24]
[]
ML?”
+7 0.170[4,52]
.125 [3.18] 10 .185 [4.70]
Omside Tmls
.045 [1.14] 10 .050 [1.52]
Befiween Tmls
0.200 [5.08] 7
0.050[1.52] 7
0.]50[3.s1] 7
Be!
EEEE
Between Tails
.045 [1.14] to .060 [1.52]
0.245
6.22
0.120
3.05
Between Tails
.045 [1.14] to .060 [1.52]
0.095
2.41
0.170
4.32
0.375
9.53
0.165
4.19
Between Tails
.045 [1.14] to .060 [1.52]
0.200
5.08
0.060
1.52
0.635 16.13
0.285
7.24
0.150
3.81
0.635 16.13
0.235
5.97
0.060
1.52
Outside Tails
.125 [3.18] to .210 [5.33]
Outside Tails
.125 [3.18] to .210 [5.33]
Outside Tails
.125 [3.18] to .185 [4.70]
558 Contact Code 559 Contact Code555 Contact Code 556 Contact Code 560 Contact Code
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
337 / 387 Series Card Edge Connector
337 ENG MASTER
337 Assembly
2
OF
3
1
J.LEE
OCT. 06/09
NTS
Contact Bend Detail