LMD18200 Datasheet by Texas Instruments

I TEXAS INSTRUMENTS THERMAL FLAG OUTPUT BOOTSTRAP 1 OUTPUT 1 V5 OUTPUT z EDOTSTRAP z 9 1 2 s 10 1| THERMAL SENSING UNDERVDLTAGE LOCKOUT CHARGE PUMP CHARGE PUMP OVERCURRENT DRIVE CURRENT ow: CURRENT DETECTION a SENSE SENSING OUTPUT SHUTDOWN DIRECTTON 3 \NPUT BRAKE A LOGIC WW 5 7 GROUND
LMD18200
www.ti.com
SNVS091F DECEMBER 1999REVISED APRIL 2013
LMD18200 3A, 55V H-Bridge
Check for Samples: LMD18200
1FEATURES APPLICATIONS
2 Delivers Up to 3A Continuous Output DC and Stepper Motor Drives
Operates at Supply Voltages Up to 55V Position and Velocity Servomechanisms
Low RDS(ON) Typically 0.33Ωper Switch at 3A Factory Automation Robots
TTL and CMOS Compatible Inputs Numerically Controlled Machinery
No “Shoot-Through” Current Computer Printers and Plotters
Thermal Warning Flag Output at 145°C DESCRIPTION
Thermal Shutdown (Outputs Off) at 170°C The LMD18200 is a 3A H-Bridge designed for motion
Internal Clamp Diodes control applications. The device is built using a multi-
Shorted Load Protection technology process which combines bipolar and
CMOS control circuitry with DMOS power devices on
Internal Charge Pump with External Bootstrap the same monolithic structure. Ideal for driving DC
Capability and stepper motors; the LMD18200 accommodates
peak output currents up to 6A. An innovative circuit
which facilitates low-loss sensing of the output current
has been implemented.
Functional Diagram
Figure 1. Functional Block Diagram of LMD18200
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 1999–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS MOUNTING TAB CONNECTED TO GROUND (PIN 7) BOOTSTRAP z OUTPUT 2 THERMAL FLAG OUTPUT CURRENT SENSE OUTPUT GROUND v5 POWER SUPPLY PWN INPUT BRAKE INPUT DIRECTION INPUT OUTPUT I BOOTSTRAP I
LMD18200
SNVS091F DECEMBER 1999REVISED APRIL 2013
www.ti.com
Connection Diagram
Figure 2. 11-Lead TO-220 Package
Top View
See Package NDJ0011B
2Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS
LMD18200
www.ti.com
SNVS091F DECEMBER 1999REVISED APRIL 2013
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
Absolute Maximum Ratings(1)(2)
Total Supply Voltage (VS, Pin 6) 60V
Voltage at Pins 3, 4, 5, 8 and 9 12V
Voltage at Bootstrap Pins (Pins 1 and 11) VOUT +16V
Peak Output Current (200 ms) 6A
Continuous Output Current (3) 3A
Power Dissipation (4) 25W
Power Dissipation (TA= 25°C, Free Air) 3W
Junction Temperature, TJ(max) 150°C
ESD Susceptibility (5) 1500V
Storage Temperature, TSTG 40°C to +150°C
Lead Temperature (Soldering, 10 sec.) 300°C
(1) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. DC and AC electrical specifications do not
apply when operating the device beyond its rated operating conditions.
(2) If Military/Aerospace specified devices are required, please contact the Texas Instruments Sales Office/Distributors for availability and
specifications.
(3) See Application Information for details regarding current limiting.
(4) The maximum power dissipation must be derated at elevated temperatures and is a function of TJ(max),θJA, and TA. The maximum
allowable power dissipation at any temperature is PD(max) = (TJ(max) TA)/θJA, or the number given in the Absolute Ratings, whichever is
lower. The typical thermal resistance from junction to case (θJC) is 1.0°C/W and from junction to ambient (θJA) is 30°C/W. For ensured
operation TJ(max) = 125°C.
(5) Human-body model, 100 pF discharged through a 1.5 kΩresistor. Except Bootstrap pins (pins 1 and 11) which are protected to 1000V
of ESD.
Operating Ratings (1)
Junction Temperature, TJ40°C to +125°C
VSSupply Voltage +12V to +55V
(1) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. DC and AC electrical specifications do not
apply when operating the device beyond its rated operating conditions.
Electrical Characteristics (1)
The following specifications apply for VS= 42V, unless otherwise specified. Boldface limits apply over the entire operating
temperature range, 40°C TJ+125°C, all other limits are for TA= TJ= 25°C.
Symbol Parameter Conditions Typ Limit Units
RDS(ON) Switch ON Resistance Output Current = 3A (2) 0.33 0.40/0.6 Ω(max)
RDS(ON) Switch ON Resistance Output Current = 6A (2) 0.38 0.45/0.6 Ω(max)
VCLAMP Clamp Diode Forward Drop Clamp Current = 3A (2) 1.2 1.5 V (max)
VIL Logic Low Input Voltage Pins 3, 4, 5 0.1 V (min)
0.8 V (max)
IIL Logic Low Input Current VIN =0.1V, Pins = 3, 4, 5 10 μA (max)
VIH Logic High Input Voltage Pins 3, 4, 5 2V (min)
12 V (max)
IIH Logic High Input Current VIN = 12V, Pins = 3, 4, 5 10 μA (max)
Current Sense Output IOUT = 1A (3) 377 325/300 μA (min)
425/450 μA (max)
Current Sense Linearity 1A IOUT 3A (4) ±6 ±9 %
(1) All limits are 100% production tested at 25°C. Temperature extreme limits are ensured via correlation using accepted SQC (Statistical
Quality Control) methods. All limits are used to calculate AOQL, (Average Outgoing Quality Level).
(2) Output currents are pulsed (tW< 2 ms, Duty Cycle < 5%).
(3) Selections for tighter tolerance are available. Contact factory.
(4) Regulation is calculated relative to the current sense output value with a 1A load.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS
LMD18200
SNVS091F DECEMBER 1999REVISED APRIL 2013
www.ti.com
Electrical Characteristics (1) (continued)
The following specifications apply for VS= 42V, unless otherwise specified. Boldface limits apply over the entire operating
temperature range, 40°C TJ+125°C, all other limits are for TA= TJ= 25°C.
Symbol Parameter Conditions Typ Limit Units
Undervoltage Lockout Outputs turn OFF 9 V (min)
11 V (max)
TJW Warning Flag Temperature Pin 9 0.8V, IL= 2 mA 145 °C
VF(ON) Flag Output Saturation Voltage TJ= TJW, IL= 2 mA 0.15 V
IF(OFF) Flag Output Leakage VF= 12V 0.2 10 μA (max)
TJSD Shutdown Temperature Outputs Turn OFF 170 °C
ISQuiescent Supply Current All Logic Inputs Low 13 25 mA (max)
tDon Output Turn-On Delay Time Sourcing Outputs, IOUT = 3A 300 ns
Sinking Outputs, IOUT = 3A 300 ns
ton Output Turn-On Switching Time Bootstrap Capacitor = 10 nF
Sourcing Outputs, IOUT = 3A 100 ns
Sinking Outputs, IOUT = 3A 80 ns
tDoff Output Turn-Off Delay Times Sourcing Outputs, IOUT = 3A 200 ns
Sinking Outputs, IOUT = 3A 200 ns
toff Output Turn-Off Switching Times Bootstrap Capacitor = 10 nF
Sourcing Outputs, IOUT = 3A 75 ns
Sinking Outputs, IOUT = 3A 70 ns
tpw Minimum Input Pulse Width Pins 3, 4 and 5 1 μs
tcpr Charge Pump Rise Time No Bootstrap Capacitor 20 μs
4Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS 353 Ti A sea T,6 > A E 0°C 3 ‘2’ 250 / I m ‘3” 200 / a 1,2 a: 150 E To Ton 0,5 / / as T5 2,0 2,5 30 3.5 m 4,5 5.0 .55.;545 5 25 45 65 35 may, FLAG CURRENT (mA) JuNcTToN TEMPERATURE (DC) 040 20 039 038 Q Ts E m 037 v ,a i RT-sTnE k TP 0 035 5 ‘2 DU uTsHT A 035 E 2 3 OUTPUTS Law § 0.34 , a E 033 it 032 V‘ A 031 can 10 15 2D 25 an 35 4D 45 50 55 ‘° 2° 3° ‘0 5° 5“ SUPPLY VOLTAGE (voLTS) SUPPLY VOLTAGE Ta Te 2 E \ : : TA E g T2 \ Q E To \ a 5 T To Toe SRTTCHTNG EREquEch (kHI) -55-30 -5 20 As 70 as Tzuus JUNCTTON TEMPERATURE (°C)
LMD18200
www.ti.com
SNVS091F DECEMBER 1999REVISED APRIL 2013
Typical Performance Characteristics
VSAT vs Flag Current RDS(ON) vs Temperature
Figure 3. Figure 4.
RDS(ON) vs Supply Voltage Supply Current vs Supply Voltage
Figure 5. Figure 6.
Supply Current vs Frequency (VS= 42V) Supply Current vs Temperature (VS= 42V)
Figure 7. Figure 8.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS mm mm ’2 40% a 3 ’25°C A : son / 3 HM ACCURACY E 500 / ”25 C E 7% ACCURACY : ma ‘5 Z 4 fl 3 zoo n on 05 1.0 1.5 20 25 so 25 50 75 mm 125 ‘50 LOAD CURRENT (AMPS) JUNCT‘ON TEMPERATURE (°C)
LMD18200
SNVS091F DECEMBER 1999REVISED APRIL 2013
www.ti.com
Typical Performance Characteristics (continued)
Current Sense
Current Sense Output vs Load Current Operating Region
Figure 9. Figure 10.
6Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS to "F H —| '— pw —> S‘NK 95v 5 to ‘m u»? INPUT 3 6 o W 1200 p7 BRAKE 2 A w 7 E 2 ‘m GROUND _1 2 mnF —> SOURCE ‘ —n— ,5v — INPUT ~ 5m: 50% , D _/ 4» “(om + “(om 3A ' 907. 907. ’ ’ SOURCE 777102 mz~~ —+ .7 .(0N) #+ .7 l(err) D wrloz 1M7",— swx , 907. 907. , , 5A 5v SENSE / \ o
LMD18200
www.ti.com
SNVS091F DECEMBER 1999REVISED APRIL 2013
TEST CIRCUIT
Switching Time Definitions
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS
LMD18200
SNVS091F DECEMBER 1999REVISED APRIL 2013
www.ti.com
Pinout Description
(See Test Circuit)
Pin 1, BOOTSTRAP 1 Input: Bootstrap capacitor pin for half H-bridge number 1. The recommended capacitor
(10 nF) is connected between pins 1 and 2.
Pin 2, OUTPUT 1: Half H-bridge number 1 output.
Pin 3, DIRECTION Input: See Logic Truth Table. This input controls the direction of current flow between
OUTPUT 1 and OUTPUT 2 (pins 2 and 10) and, therefore, the direction of rotation of a motor load.
Pin 4, BRAKE Input: See Logic Truth Table. This input is used to brake a motor by effectively shorting its
terminals. When braking is desired, this input is taken to a logic high level and it is also necessary to apply logic
high to PWM input, pin 5. The drivers that short the motor are determined by the logic level at the DIRECTION
input (Pin 3): with Pin 3 logic high, both current sourcing output transistors are ON; with Pin 3 logic low, both
current sinking output transistors are ON. All output transistors can be turned OFF by applying a logic high to Pin
4 and a logic low to PWM input Pin 5; in this case only a small bias current (approximately 1.5 mA) exists at
each output pin.
Pin 5, PWM Input: See Logic Truth Table. How this input (and DIRECTION input, Pin 3) is used is determined
by the format of the PWM Signal.
Pin 6, VSPower Supply
Pin 7, GROUND Connection: This pin is the ground return, and is internally connected to the mounting tab.
Pin 8, CURRENT SENSE Output: This pin provides the sourcing current sensing output signal, which is typically
377 μA/A.
Pin 9, THERMAL FLAG Output: This pin provides the thermal warning flag output signal. Pin 9 becomes active-
low at 145°C (junction temperature). However the chip will not shut itself down until 170°C is reached at the
junction.
Pin 10, OUTPUT 2: Half H-bridge number 2 output.
Pin 11, BOOTSTRAP 2 Input: Bootstrap capacitor pin for Half H-bridge number 2. The recommended capacitor
(10 nF) is connected between pins 10 and 11.
Logic Truth Table
PWM Dir Brake Active Output Drivers
H H L Source 1, Sink 2
H L L Sink 1, Source 2
L X L Source 1, Source 2
H H H Source 1, Source 2
H L H Sink 1, Sink 2
L X H NONE
8Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS 50% DUTV CYCLE 7S7. DUTV CYCLE 257.: DUTV CVCLE 5V DIRECT‘ON (PM 5) DV — r I— ' VO‘ V02 [W J J "’5 _ AVERAGE LOAD AVERAGE LOAD CURRENT AVERAGE LOAD CURRENT CURRENT=D FLOWS FROM OUTPUT I FLOWS FROM OUTPUT 2 TO OUTPUT 2 T0 OUTPUT A 5V — DIRECT‘ON (PIN 3) D 5v — PWM m I IL I U - ovS — Vm'Voz J— n 7 7 .VS MOTOR SPEED: SLOW MED‘UM FAST AVERAGE CURRENT rLows FROM OUTPUT 1 m OUTPUT z I IJLI Ill—'1 SLOW MEDIUM FAST AVERAGE CURRENT rLows FROM OUTPUT 2 m mmm I
LMD18200
www.ti.com
SNVS091F DECEMBER 1999REVISED APRIL 2013
APPLICATION INFORMATION
TYPES OF PWM SIGNALS
The LMD18200 readily interfaces with different forms of PWM signals. Use of the part with two of the more
popular forms of PWM is described in the following paragraphs.
Simple, locked anti-phase PWM consists of a single, variable duty-cycle signal in which is encoded both
direction and amplitude information (see Figure 11). A 50% duty-cycle PWM signal represents zero drive, since
the net value of voltage (integrated over one period) delivered to the load is zero. For the LMD18200, the PWM
signal drives the direction input (pin 3) and the PWM input (pin 5) is tied to logic high.
Figure 11. Locked Anti-Phase PWM Control
Sign/magnitude PWM consists of separate direction (sign) and amplitude (magnitude) signals (see Figure 12).
The (absolute) magnitude signal is duty-cycle modulated, and the absence of a pulse signal (a continuous logic
low level) represents zero drive. Current delivered to the load is proportional to pulse width. For the LMD18200,
the DIRECTION input (pin 3) is driven by the sign signal and the PWM input (pin 5) is driven by the magnitude
signal.
Figure 12. Sign/Magnitude PWM Control
SIGNAL TRANSITION REQUIREMENTS
To ensure proper internal logic performance, it is good practice to avoid aligning the falling and rising edges of
input signals. A delay of at least 1 µsec should be incorporated between transitions of the Direction, Brake,
and/or PWM input signals. A conservative approach is be sure there is at least 500ns delay between the end of
the first transition and the beginning of the second transition. See Figure 13.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: LMD18200
{L} TEXAS INSTRUMENTS >500.“ +> sau H: ‘«> sun";
LMD18200
SNVS091F DECEMBER 1999REVISED APRIL 2013
www.ti.com
Figure 13. Transitions in Brake, Direction, or PWM Must Be Separated By At Least 1 µsec
USING THE CURRENT SENSE OUTPUT
The CURRENT SENSE output (pin 8) has a sensitivity of 377 μA per ampere of output current. For optimal
accuracy and linearity of this signal, the value of voltage generating resistor between pin 8 and ground should be
chosen to limit the maximum voltage developed at pin 8 to 5V, or less. The maximum voltage compliance is 12V.
It should be noted that the recirculating currents (free wheeling currents) are ignored by the current sense
circuitry. Therefore, only the currents in the upper sourcing outputs are sensed.
USING THE THERMAL WARNING FLAG
The THERMAL FLAG output (pin 9) is an open collector transistor. This permits a wired OR connection of
thermal warning flag outputs from multiple LMD18200's, and allows the user to set the logic high level of the
output signal swing to match system requirements. This output typically drives the interrupt input of a system
controller. The interrupt service routine would then be designed to take appropriate steps, such as reducing load
currents or initiating an orderly system shutdown. The maximum voltage compliance on the flag pin is 12V.
SUPPLY BYPASSING
During switching transitions the levels of fast current changes experienced may cause troublesome voltage
transients across system stray inductance.
It is normally necessary to bypass the supply rail with a high quality capacitor(s) connected as close as possible
to the VSPower Supply (Pin 6) and GROUND (Pin 7). A 1 μF high-frequency ceramic capacitor is recommended.
Care should be taken to limit the transients on the supply pin below the Absolute Maximum Rating of the device.
When operating the chip at supply voltages above 40V a voltage suppressor (transorb) such as P6KE62A is
recommended from supply to ground. Typically the ceramic capacitor can be eliminated in the presence of the
voltage suppressor. Note that when driving high load currents a greater amount of supply bypass capacitance (in
general at least 100 μF per Amp of load current) is required to absorb the recirculating currents of the inductive
loads.
10 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS fifi GROUND T0 GATE DRWE mum CCHARGE PUMP
LMD18200
www.ti.com
SNVS091F DECEMBER 1999REVISED APRIL 2013
CURRENT LIMITING
Current limiting protection circuitry has been incorporated into the design of the LMD18200. With any power
device it is important to consider the effects of the substantial surge currents through the device that may occur
as a result of shorted loads. The protection circuitry monitors this increase in current (the threshold is set to
approximately 10 Amps) and shuts off the power device as quickly as possible in the event of an overload
condition. In a typical motor driving application the most common overload faults are caused by shorted motor
windings and locked rotors. Under these conditions the inductance of the motor (as well as any series inductance
in the VCC supply line) serves to reduce the magnitude of a current surge to a safe level for the LMD18200. Once
the device is shut down, the control circuitry will periodically try to turn the power device back on. This feature
allows the immediate return to normal operation in the event that the fault condition has been removed. While the
fault remains however, the device will cycle in and out of thermal shutdown. This can create voltage transients on
the VCC supply line and therefore proper supply bypassing techniques are required.
The most severe condition for any power device is a direct, hard-wired (“screwdriver”) long term short from an
output to ground. This condition can generate a surge of current through the power device on the order of 15
Amps and require the die and package to dissipate up to 500 Watts of power for the short time required for the
protection circuitry to shut off the power device. This energy can be destructive, particularly at higher operating
voltages (>30V) so some precautions are in order. Proper heat sink design is essential and it is normally
necessary to heat sink the VCC supply pin (pin 6) with 1 square inch of copper on the PCB.
INTERNAL CHARGE PUMP AND USE OF BOOTSTRAP CAPACITORS
To turn on the high-side (sourcing) DMOS power devices, the gate of each device must be driven approximately
8V more positive than the supply voltage. To achieve this an internal charge pump is used to provide the gate
drive voltage. As shown in Figure 14, an internal capacitor is alternately switched to ground and charged to about
14V, then switched to V supply thereby providing a gate drive voltage greater than V supply. This switching
action is controlled by a continuously running internal 300 kHz oscillator. The rise time of this drive voltage is
typically 20 μs which is suitable for operating frequencies up to 1 kHz.
Figure 14. Internal Charge Pump Circuitry
For higher switching frequencies, the LMD18200 provides for the use of external bootstrap capacitors. The
bootstrap principle is in essence a second charge pump whereby a large value capacitor is used which has
enough energy to quickly charge the parasitic gate input capacitance of the power device resulting in much faster
rise times. The switching action is accomplished by the power switches themselves Figure 15. External 10 nF
capacitors, connected from the outputs to the bootstrap pins of each high-side switch provide typically less than
100 ns rise times allowing switching frequencies up to 500 kHz.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS T0 GATE PIN t 0R H DRWE <— circuw="" i—="" external="" aomsm?="" i—-="" capacwdr="" i—="" pin="" 2="" 0r="" ‘0="" ._.="" ground="">
LMD18200
SNVS091F DECEMBER 1999REVISED APRIL 2013
www.ti.com
Figure 15. Bootstrap Circuitry
INTERNAL PROTECTION DIODES
A major consideration when switching current through inductive loads is protection of the switching power
devices from the large voltage transients that occur. Each of the four switches in the LMD18200 have a built-in
protection diode to clamp transient voltages exceeding the positive supply or ground to a safe diode voltage drop
across the switch.
The reverse recovery characteristics of these diodes, once the transient has subsided, is important. These
diodes must come out of conduction quickly and the power switches must be able to conduct the additional
reverse recovery current of the diodes. The reverse recovery time of the diodes protecting the sourcing power
devices is typically only 70 ns with a reverse recovery current of 1A when tested with a full 6A of forward current
through the diode. For the sinking devices the recovery time is typically 100 ns with 4A of reverse current under
the same conditions.
TYPICAL APPLICATIONS
FIXED OFF-TIME CONTROL
This circuit controls the current through the motor by applying an average voltage equal to zero to the motor
terminals for a fixed period of time, whenever the current through the motor exceeds the commanded current.
This action causes the motor current to vary slightly about an externally controlled average level. The duration of
the Off-period is adjusted by the resistor and capacitor combination of the LM555. In this circuit the
Sign/Magnitude mode of operation is implemented (see TYPES OF PWM SIGNALS).
12 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS 24 VOLT: LMMDLA-I z :EZM J— MAG. 0 1,33 AMP/VOLT ZAV LMDIEZOO 3 AMP 3 DC MOTOR ‘ BRAKE T FORWARD REVERSE ‘0 a 7 —-i- J. L ILWF mi ' TOFF = 1.1 RC DIRECTION FORWARD REVERSE ——> TIME — TIME —> TIME MOTOR CURRENT —> TIME W CONTROLLED BY RC OF wsssN 44’0"?
LMD18200
www.ti.com
SNVS091F DECEMBER 1999REVISED APRIL 2013
Figure 16. Fixed Off-Time Control
Figure 17. Switching Waveforms
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS soon chwnzuv AmusV DmicnoN CONYROL Huv ‘zv To 24v w stzw LMmazoo “UV IJ D25A r0325A __L 24v DC me _ 9 ‘Ok mnr PEAK MOTOR CURRENT (AMPS) N o I 2 3 4 5 6 7 8 chmm ADJUST (WI-TS)
LMD18200
SNVS091F DECEMBER 1999REVISED APRIL 2013
www.ti.com
TORQUE REGULATION
Locked Anti-Phase Control of a brushed DC motor. Current sense output of the LMD18200 provides load
sensing. The LM3524D is a general purpose PWM controller. The relationship of peak motor current to
adjustment voltage is shown in Figure 19.
Figure 18. Locked Anti-Phase Control Regulates Torque
Figure 19. Peak Motor Current
vs Adjustment Voltage
14 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS nov D‘RECHON comm ‘zv TO 24v 5 220 0r ‘ HF ‘6 3 t : 2 mm; stzw mmazoo “0V 1—1 0.25A to 3,2“ chnnw 24v DC MDYOR ADJUST —_L t 7 f VHCH: _ VDEORPM/V 0000 6000 E 4000 / 2000 / 0 I 2 3 4 VSPEED (VOLTS)
LMD18200
www.ti.com
SNVS091F DECEMBER 1999REVISED APRIL 2013
VELOCITY REGULATION
Utilizes tachometer output from the motor to sense motor speed for a locked anti-phase control loop. The
relationship of motor speed to the speed adjustment control voltage is shown in Figure 21.
Figure 20. Regulate Velocity with Tachometer Feedback
Figure 21. Motor Speed vs
Control Voltage
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Links: LMD18200
l TEXAS INSTRUMENTS
LMD18200
SNVS091F DECEMBER 1999REVISED APRIL 2013
www.ti.com
REVISION HISTORY
Changes from Revision E (April 2013) to Revision F Page
Changed layout of National Data Sheet to TI format .......................................................................................................... 15
16 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LMD18200
I TEXAS INSTRUMENTS Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 30-Sep-2021
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LMD18200T NRND TO-220 NDJ 11 20 Non-RoHS
& Green Call TI Level-1-NA-UNLIM -40 to 125 LMD18200T
P+
LMD18200T/LF14 ACTIVE TO-220 NDJ 11 23 RoHS & Green SN Level-1-NA-UNLIM LMD18200T
P+
LMD18200T/NOPB ACTIVE TO-220 NDJ 11 20 RoHS & Green SN Level-1-NA-UNLIM -40 to 125 LMD18200T
P+
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 30-Sep-2021
Addendum-Page 2
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
l TEXAS INSTRUMENTS T - Tube height| L - Tube length l ,g + w-Tuhe _______________ _ ______________ width 47 — B - Alignment groove width
TUBE
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
LMD18200T NDJ TO-220 11 20 502 34 12192 0
LMD18200T NDJ TO-220 11 20 502 34 12192 0
LMD18200T/LF14 NDJ TO-220 11 23 502 33 21590 12.7
LMD18200T/NOPB NDJ TO-220 11 20 502 34 12192 0
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 1
‘ m 653x 47 , 1: we 12 5: 9/0 [2? a a! N am 02: 213d u it In 036' :05 1 m av: n «2 \ :Ja@;muu \ DmnmLum ansm IS mm VALuES m | | ARE MLUNETEIS TEXAS INSTRUMENTS
MECHANICAL DATA
NDJ0011B
www.ti.com
TA11B (Rev B)
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated