628-5W5-222-2N2 Drawing Datasheet

[LE 53.00 0.80 % 5.80 ‘ } 47.05 38.40 10.7 EllFIL: 0&6 9 6 9’0;- ems omNr W45
38.40
7.90
12.60
53.00
47.05
10°
5.80
10.7
0.80
NOTES:
MATERIAL:
HOUSING: THERMOPLASTIC POLYESTER, UL94V-0
SHELL: STEEL, Sn or Ni PLATED
CONTACT: COPPER ALLOY SEE ORDERING GUIDE FOR PLATING
OPERATING TEMPERATURE: -55
C ~ 125
C
SIGNAL CONTACT CURRENT RATING: 5A PER CONTACT
SIGNAL CONTACT RESISTANCE: 10mΩ MAX.
INSULATOR RESISTANCE: 5000MΩ min.
DIELECTRIC
WITHSTANDING VOLTAGE: 1000V AC rms
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±0.13
.XXX
DRAWN:
CHECKED:
SW REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
JAN. 01/2019
SHEET OF
628 COMBO ASSEMBLY
628-5W5-222-2N2
(IN C.A.D. 1:1)
C.B
DATE:
DATE:
1
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
COMBINATION D-SUB
.X
±0.25
14
DRAWING NUMBER:
628-5W5-222-2N2
±0.05
Ma 3 w; awq 0 00000 0 ms 0 O O O DO 022’: 0 GM 0 00’3" .000 0 we [0(0 ooooooo)o] [oxoo...........,.o}o] [WV 0,0] awn Wyn mm )M: [my .wvr W45 Egg EllFIII
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±0.13
.XXX
DRAWN:
CHECKED:
SW REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
JAN. 01/2019
SHEET OF
628 COMBO ASSEMBLY
628-5W5-222-2N2
N.T.S
C.B
DATE:
DATE:
1
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
COMBINATION D-SUB
.X
±0.25
26
DRAWING NUMBER:
628-5W5-222-2N2
±0.05
ZWZ l 2WK2 SWS Male :LJH {1 e EHW SWS Fema‘e W45 +3? $99 swam agiEQSQJ 8W8 Female W w V‘QJL‘J EWT Mdle/R‘Ivmlc i: u .— E I f 7WZ Maldfnmalo 'va .; go 1 1W1 Mme/[Elude u€§§% 17WZ Ma‘e/Fema‘c fi$§ O 24W7 Md‘u/fcmd‘c 21W4 Malc/rcma‘c um _n ml 1: r” .mim F {$2, 9” 27W2 Md‘e/femd‘e _n :I-il H r‘k ”on..." Inn.“ . 21 W1 Ma‘e/l’cmalc M [DRE
CURRENT RATING /
A
10A / 2.2
20A / 3.3
30A / 3.7
40A / 4.2
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±0.13
.XXX
DRAWN:
CHECKED:
SW REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
JAN. 01/2019
SHEET OF
628 COMBO ASSEMBLY
628-5W5-222-2N2
N.T.S
C.B
DATE:
DATE:
1
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
COMBINATION D-SUB
.X
±0.25
34
DRAWING NUMBER:
628-5W5-222-2N2
±0.05
9m Malu zswa Mdlc 9m Female .m a 4" :1 q “Am 3 914-7 . Hu— 3 i ’3; gig” - :Nyé—glfi?’ JIm m Luz 'm.LL 13w3 Male 36W4 Male l3w3 Female ms 1 .m 71“—' an- aim rum 4,. i» g"... g *5 W33;> ? l k ‘ II. o¢¢¢ new» H l3W6 Male 43w2 Male 1 qwo FPmalP an 3" .'. 4"— ,?! sq H a 12%} £>¢4+Wi J l7W5 Male 47Wl Male |7w5 Fumdlu __:u¥ "I u u u u r“ an an *% rm?“ l 5 , N “1 %Jm¢¢tg¢g l H%H—u—+ m le ‘3: L1“ 3 2.: .u. . m Luu Egg 25W3 Female an .V umL 36er Female EB o .é gal“; 4" ! 9000 9000 99 42W? Fellldle‘ m. u. g m. —u_ ’5 :a‘”'"22.~:_ «m m uLLl. l 47Wl Female ... m _ .u. wb“: l i T 33.“ x2» mil. 3
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±0.13
.XXX
DRAWN:
CHECKED:
SW REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
JAN. 01/2019
SHEET OF
628 COMBO ASSEMBLY
628-5W5-222-2N2
N.T.S
C.B
DATE:
DATE:
1
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
COMBINATION D-SUB
.X
±0.25
44
DRAWING NUMBER:
628-5W5-222-2N2
±0.05