630W3WK3240-1NA Drawing Datasheet

21 10 12.50 790 W45 39.20 33.30 24.65 memme ’ w l ' ’ ' Q_/\/ £013 xxx :0 n5 5.80 [LE \ _‘ [DRE
24.65
33.30
39.20
7.90
12.50
47.90
21.10
10°
5.80
NOTES:
MATERIAL:
HOUSING: THERMOPLASTIC POLYESTER, UL94V-0
SHELL: STEEL, NICKEL PLATED
CONTACT: COPPER ALLOY, 5μ GOLD PLATING
OPERATING TEMPERATURE: -55
C ~ 125
C
SIGNAL CONTACT CURRENT RATING: 5A PER CONTACT
SIGNAL CONTACT RESISTANCE: 10mΩ MAX.
INSULATOR RESISTANCE: 5000MΩ min.
DIELECTRIC
WITHSTANDING VOLTAGE: 1000V AC rms
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±0.13
.XXX
DRAWN:
CHECKED:
SW REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
JAN. 01/2019
SHEET OF
630 COMBO ASSEMBLY
630W3WK3240-1NA
(IN C.A.D. 1:1)
C.B
DATE:
DATE:
1
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
COMBINATION D-SUB
.X
±0.25
14
DRAWING NUMBER:
630W3WK3240-1NA
±0.05
W45 nu: ma 6 00000 0 5m O O O O OO O‘.‘.‘.’ O mu; 0 O O‘.‘.‘.‘.‘.‘.O O O O 1 m5 [0&0 ooooooojo] sws 2‘M2 .mr Egg EllFIII
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±0.13
.XXX
DRAWN:
CHECKED:
SW REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
JAN. 01/2019
SHEET OF
630 COMBO ASSEMBLY
630W3WK3240-1NA
N.T.S
C.B
DATE:
DATE:
1
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
COMBINATION D-SUB
.X
±0.25
26
DRAWING NUMBER:
630W3WK3240-1NA
±0.05
2W2 / ZWKI 3W3 I jWKE bun“ —"“—‘r“1 4f ‘ j [549493 fl GWS Ma‘s 8W8 Male ##1 a" ”—1 —W+¢’ ‘ M-Wfif' {a w Lu-J 50 A w $1} 5W5 Foma‘c 8W8 Female r4.__..'_‘; —-—r—u—7 9 : 4 ~ ' V 9 WW4? 4 Lul LA 4 ”1 ' m 5W1 Make/Female 1% m g: on 7W) Male/FPHHIP Egg 24W7 Male/Fema‘e an in”: “ 4; :L—gfi #5“ Law1€ wa Mule/R‘md‘c 27w2 Mdln/Fulrvd‘c : i a :Lfi" #1“ -izn 43+)» hm v. ¥4€ 17W? Malr‘ll'l‘mmn i 73:14:,» 5 ** T van» EllFIL:
CURRENT RATING /
A
10A / 2.2
20A / 3.3
30A / 3.7
40A / 4.2
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±0.13
.XXX
DRAWN:
CHECKED:
SW REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
JAN. 01/2019
SHEET OF
630 COMBO ASSEMBLY
630W3WK3240-1NA
N.T.S
C.B
DATE:
DATE:
1
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
COMBINATION D-SUB
.X
±0.25
34
DRAWING NUMBER:
630W3WK3240-1NA
±0.05
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±0.13
.XXX
DRAWN:
CHECKED:
SW REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
JAN. 01/2019
SHEET OF
630 COMBO ASSEMBLY
630W3WK3240-1NA
N.T.S
C.B
DATE:
DATE:
1
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
COMBINATION D-SUB
.X
±0.25
44
DRAWING NUMBER:
630W3WK3240-1NA
±0.05