726-027-545-101 Drawing Datasheet

Coniaci Information <— 3.660[92.96]="" 7="" ——="" 3.5oo[55.90]="" ——="" card="" slot="" accepfis="" 7="" .054="" (1.37)="" m="" .070="" [1.78)="" tmck="" pc.="" board="" —="" 0.39o[9.91]="" 7="" o.550[13.97]="" 7="" 0.100[2.54]="" [sides="" iihlhhihlihhlhhihlhhihlhhhi="" [le="" 0.335="" [8.51]="" point="" of="" contact="" 7="" 0.420[]0.67]="" card="" 5‘0?="" ,="" 0.340="" [8.64]="" puff="" number:="" 726-027-545-10]="" eeee="">
0.550 13.97
0.100
2.54
0.340
8.64
0.420
Card Slot
10.67
0.335
Point of Contact
8.51
3.660 92.96
3.500 88.90
0.390
9.91
Thick P.C. Board
Card Slot Accepts
.054 (1.37) to .070 (1.78)
Contact Information
545-Wire Wrap, High Point - Tail LG.=.560(14.22)
.125" (3.18mm) Contact Spacing x .250" (6.35mm) Row Spacing
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
OF
726 Series Ultra-Mate Card Edge Connector - Press Fit
Part Number: 726-027-545-101
726-ENG MASTER
726-ENG MASTER
J.LEE
AUG 20/09
1
1 2