l TEXAS
INSTRUMENTS
TPS7A4201
www.ti.com
SBVS184A –DECEMBER 2011–REVISED AUGUST 2015
6.5 Electrical Characteristics
At TJ= –40°C to +125°C, VIN = VOUT(NOM) + 2.0 V or VIN = 7.0 V (whichever is greater), VEN = VIN, IOUT = 100 µA, CIN = 1 μF, COUT = 4.7 μF,
and FB tied to OUT, unless otherwise noted.
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
VIN Input voltage range 7.0 28.0 V
VREF Internal reference TJ= +25°C, VFB = VREF, VIN = 9 V, IOUT = 25 mA 1.161 1.173 1.185 V
Output voltage range(1) VIN ≥VOUT(NOM) + 2.0 V VREF 26 V
Nominal accuracy TJ= +25°C, VIN = 9 V, IOUT = 25 mA –1.0 +1.0 %VOUT
VOUT VOUT(NOM) + 2.0 V ≤VIN ≤24 V(2)
Overall accuracy –2.5 +2.5 %VOUT
100 µA ≤IOUT ≤50 mA
ΔVO(ΔVI) Line regulation 7 V ≤VIN ≤28 V 0.03 %VOUT
ΔVO(ΔVL) Load regulation 100 µA ≤IOUT ≤50 mA 0.31 %VOUT
VIN = 17 V, VOUT(NOM) = 18 V, IOUT = 20 mA 290 mV
VDO Dropout voltage VIN = 17 V, VOUT(NOM) = 18 V, IOUT = 50 mA 0.78 1.3 V
VOUT = 90% VOUT(NOM), VIN = 7.0 V, TJ≤+85°C 65 117 200 mA
ILIM Current limit VOUT = 90% VOUT(NOM), VIN = 9.0 V 65 128 200 mA
7 V ≤VIN ≤28 V, IOUT = 0 mA 25 65 μA
IGND Ground current IOUT = 50 mA 25 μA
ISHDN Shutdown supply current VEN = +0.4 V 4.1 20 μA
IFB Feedback current(3) –0.1 0.01 0.1 µA
IEN Enable current 7 V ≤VIN ≤28 V, VIN = VEN 0.02 1.0 μA
VEN_HI Enable high-level voltage 1.5 VIN V
VEN_LO Enable low- level voltage 0 0.4 V
VIN = 12 V, VOUT(NOM) = VREF, COUT = 10 μF, 58 μVRMS
BW = 10 Hz to 100 kHz
VNOISE Output noise voltage VIN = 12 V, VOUT(NOM) = 5 V, COUT = 10 μF, 73 μVRMS
CBYP(4) = 10 nF, BW = 10 Hz to 100 kHz
VIN = 12 V, VOUT(NOM) = 5 V, COUT = 10 μF,
PSRR Power-supply rejection ratio 65 dB
CBYP(4) = 10 nF, f = 100 Hz
Shutdown, temperature increasing +170 °C
TSD Thermal shutdown temperature Reset, temperature decreasing +150 °C
Operating junction temperature
TJ–40 +125 °C
range
(1) To ensure stability at no-load conditions, a current from the feedback resistive network greater than or equal to 10 μA is required.
(2) Maximum input voltage (VIN) is limited to 24 V because of the package power dissipation limitations at full load [P ≈(VIN – VOUT) × IOUT
= (24 V – VREF) × 50 mA ≈1.14 V], given an ambient temperature of +50°C. The device is capable of sourcing steady-state load
currents as high as 60 mA at higher input voltages without damage if the maximum operating junction temperature (TJ) is not exceeded.
The Electrical Characteristics are not characterized for load current (IOUT) exceeding 50 mA.
(3) IFB > 0 flows out of the device.
(4) CBYP refers to a bypass capacitor connected to the FB and OUT pins.
6.6 Dissipation Ratings
DERATING FACTOR TA≤+25°C POWER TA= +70°C POWER TA= +85°C POWER
BOARD PACKAGE RθJA RθJC ABOVE TA= +25°C RATING RATING RATING
High-K(1) DGN 55.9°C/W 8.47°C/W 16.6mW/°C 1.83W 1.08W 0.833W
(1) The JEDEC High-K (2s2p) board design used to derive this data was a 3-inch x 3-inch multilayer board with 2-ounce internal power and
ground planes and 2-ounce copper traces on top and bottom of the board.
Copyright © 2011–2015, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: TPS7A4201