AC94500 External Panel-Mount, Ruggedized Cellular Dome Antenna

The Antenna Company dome antennas are designed to blend well into utility infrastructure, minimize maintenance, and provide deterrence against vandalism

Image of The Antenna Company AC94500 External Panel-Mount, Ruggedized Cellular Dome AntennaThe Antenna Company AC94500-100 is a low-profile, ruggedized cellular antenna. With its unique triangular product ID, the antenna has been designed to blend well into utility infrastructure, minimize maintenance, and provide deterrence against vandalism.

The AC94500-100  is intended for customers deploying infrastructure for smart utility application such as high-, medium-, and low-voltage substations monitoring, asset management, attack protection and self-healing grids, power plants, and industry.

Features
  • Low-profile and low-visibility antenna with M18 threaded spigot for metallic surface mounting
  • Excellent multiband coverage, including 450 MHz to 470 MHz, 698 MHz to 960 MHz and 1,700 MHz to 2,700 MHz
  • Optimized performance at 450 MHz to 470 MHz (efficiency up to 80%)
 
  • Customized (optional) outdoor label for further reduced visibility
  • Barely noticeable due to neutral light grey color
  • RoHS and REACH compliant
  • Weatherized assembly for outdoor installation: IP67, IK10, and UV protection
Applications
  • Long-reach cellular
    • LTE 450
    • 900 MHz cellular
    • Smart utility infrastructure
 
  • Cellular IoT
    • Cat-M1/LTE-M
    • NB-IoT

AC94500 External Panel-Mount, Ruggedized Cellular Dome Antenna

ImageManufacturer Part NumberDescriptionRF Family/StandardFrequency GroupFrequency (Center/Band)Available QuantityPriceView Details
ANT 5G 4G LTE 450MHZ DOME IP67AC94500-100ANT 5G 4G LTE 450MHZ DOME IP67CellularWide Band450MHz, 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz99 - Immediate$64.51View Details
Published: 2026-02-18