Industrial IP20 Rated RJ45 Communication Patch Cords

Bel Inc.'s patch cords are constructed with overmolded RJ45 plugs and TPE cable, making them IP20 rated

Image of Bel Inc.'s Industrial IP20 Rated RJ45 Communication Patch Cords Bel Inc.'s harsh environment patch cords, built of TPE cable (super flexible cable with a flex rating of 10 million) and RJ45 plugs, are IP20 rated and suitable for industrial environments. They are CMX Outdoor rated, which resists sunlight aging, and oil-resistant. TPE cable handles weld spatter, making it ideal for robotic welders and the harsh environments in which they work. Communication performance is rated to CAT5e, and CAT6a with shielded cable allows them to handle data transfer speeds from 1 Gbps to 10 Gbps, depending on which category is chosen.

Features
  • IP20 rated
  • TPE cable jacket
  • Latch protectors
  • Shielded construction
  • Overmolded RJ45 plugs

Industrial IP20 Rated RJ45 Communication Patch Cords

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE MOD 8P8C PLUG TO PLUG 10'BM-1ST010F-01CABLE MOD 8P8C PLUG TO PLUG 10'0 - Immediate$34.99View Details
CABLE MOD 8P8C PLUG TO PLUG 15'BM-1ST015F-01CABLE MOD 8P8C PLUG TO PLUG 15'0 - Immediate$43.23View Details
CABLE MOD 8P8C PLUG TO PLUG 20'BM-1ST020F-01CABLE MOD 8P8C PLUG TO PLUG 20'0 - Immediate$51.21View Details
CABLE MOD 8P8C PLUG TO PLUG 25'BM-1ST025F-01CABLE MOD 8P8C PLUG TO PLUG 25'9 - Immediate$59.07View Details
CABLE MOD 8P8C PLUG TO PLUG 30'BM-1ST030F-01CABLE MOD 8P8C PLUG TO PLUG 30'4 - Immediate$67.00View Details
CABLE MOD 8P8C PLUG TO PLUG 1'BM-5ST001F-01CABLE MOD 8P8C PLUG TO PLUG 1'2 - Immediate$17.46View Details
CABLE MOD 8P8C PLUG TO PLUG 1'BM-1ST001F-01CABLE MOD 8P8C PLUG TO PLUG 1'12 - Immediate$19.72View Details
CABLE MOD 8P8C PLUG TO PLUG 3'BM-5ST003F-01CABLE MOD 8P8C PLUG TO PLUG 3'53 - Immediate$20.67View Details
CABLE MOD 8P8C PLUG TO PLUG 3'BM-1ST003F-01CABLE MOD 8P8C PLUG TO PLUG 3'13 - Immediate$23.28View Details
CABLE MOD 8P8C PLUG TO PLUG 5'BM-5ST005F-01CABLE MOD 8P8C PLUG TO PLUG 5'32 - Immediate$23.67View Details
CABLE MOD 8P8C PLUG TO PLUG 5'BM-1ST005F-01CABLE MOD 8P8C PLUG TO PLUG 5'26 - Immediate$26.67View Details
CABLE MOD 8P8C PLUG TO PLUG 7'BM-5ST007F-01CABLE MOD 8P8C PLUG TO PLUG 7'28 - Immediate$26.72View Details
CABLE MOD 8P8C PLUG TO PLUG 7'BM-1ST007F-01CABLE MOD 8P8C PLUG TO PLUG 7'33 - Immediate$30.05View Details
CABLE MOD 8P8C PLUG TO PLUG 10'BM-5ST010F-01CABLE MOD 8P8C PLUG TO PLUG 10'21 - Immediate$31.14View Details
CABLE MOD 8P8C PLUG TO PLUG 15'BM-5ST015F-01CABLE MOD 8P8C PLUG TO PLUG 15'15 - Immediate$38.51View Details
CABLE MOD 8P8C PLUG TO PLUG 20'BM-5ST020F-01CABLE MOD 8P8C PLUG TO PLUG 20'5 - Immediate$45.62View Details
CABLE MOD 8P8C PLUG TO PLUG 25'BM-5ST025F-01CABLE MOD 8P8C PLUG TO PLUG 25'0 - Immediate$43.89View Details
CABLE MOD 8P8C PLUG TO PLUG 30'BM-5ST030F-01CABLE MOD 8P8C PLUG TO PLUG 30'6 - Immediate$59.76View Details
Published: 2020-01-24