Multi-Fiber Push-On (MPO) Fiber Optic Cable Assemblies

Bel’s cable is rated to 40 Gpbs for use as QSFP transceivers in IoT, server farms, and data centers

Image of Bel's Multi-fiber Push On(MPO) Fiber Optic Cable Assemblies Bel’s MPO cables provide a high-density solution featuring a push-pull design for easy mating and removal. Each are composed of 12 strands of fiber in a single assembly featuring minimized end connectors for multiple connections while occupying little space. These cables are rated to 40 Gbps and are used to connect equipment that utilizes MPO style connectors and OM3 10 Gigabit 50/125 multimode cabling. MPO fiber assemblies are often used for QSFP Transceivers, server farms, data centers, and other IoT applications.

Features
  • 12 fiber strands in a single cable
  • Cable lengths: 1 M to 10 M
  • Cable diameter: 3.0 mm
  • PVC(OFNR) jacketed OM3 10 Gigabit 50/125 multimode cabling
  • MPO female to MPO female

Multi-Fiber Push-On Fiber Optic Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIBER OPTIC CBL MPO-MPO 1MMFMF-3ATP010FIBER OPTIC CBL MPO-MPO 1M49 - Immediate$39.49View Details
FIBER OPTIC CBL MPO-MPO 3MMFMF-3ATP030FIBER OPTIC CBL MPO-MPO 3M3 - Immediate$45.45View Details
FIBER OPTIC CBL MPO-MPO 5MMFMF-3ATP050FIBER OPTIC CBL MPO-MPO 5M23 - Immediate$56.35View Details
FIBER OPTIC CBL MPO-MPO 10MMFMF-3ATP100FIBER OPTIC CBL MPO-MPO 10M17 - Immediate$85.17View Details
Published: 2022-01-17