SRP4018FA Series Power Inductors

Bourns' SRP4018FA series power inductors are for DC/DC converters and power supply applications where high inductor reliability and efficiency may be required

Image of Bourns' SRP4018FA Series Power InductorsBourns’ SRP4018FA high current shielded power inductor series is designed to meet high current density requirements in various electronics applications. This inductor series is manufactured with flat wire, two self-lead terminals, and a metal alloy powder core featuring exceedingly low DC resistance, high heating, saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic radiation. The model SRP4018FA series is AEC-Q200 compliant. These inductors are well suited for DC/DC converters and power supply applications in consumer, industrial, low to medium risk medical, and telecom applications where high inductor reliability and efficiency may be required.

Features
  • Size: 4.1 mm x 4.1 mm x 1.8 mm
  • Inductance: 0.33 µH to 1.2 µH
  • Heating current Irms: 9.5 A to 15 A
  • Saturation current Isat: 8.6 A to 15 A
  • Operating temperature: -55°C to +155°C
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • Flat wire
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free
Applications
  • DC/DC converters
  • Power supplies

SRP4018FA Series Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND SMDSRP4018FA-1R0MFIXED IND SMD2810 - Immediate$0.78View Details
FIXED IND SMDSRP4018FA-1R2MFIXED IND SMD3000 - Immediate$0.78View Details
FIXED IND SMDSRP4018FA-R33MFIXED IND SMD2588 - Immediate$0.78View Details
FIXED IND SMDSRP4018FA-R47MFIXED IND SMD3136 - Immediate$0.78View Details
FIXED IND SMDSRP4018FA-R60MFIXED IND SMD3119 - Immediate$0.78View Details
FIXED IND SMDSRP4018FA-R68MFIXED IND SMD2990 - Immediate$0.78View Details
FIXED IND SMDSRP4018FA-R82MFIXED IND SMD0 - Immediate$0.78View Details
Published: 2020-08-27