PVC300 Series DC/DC Converter

CUI Inc’s rugged 300 W converter has a wide -40ºC ~ +105°C operating temperature range and is ideal for use in harsh environments

Image of CUI Inc.'s PVC300 Series DC/DC Converter CUI Inc’s PVC300 series is a 300 W half-brick DC/DC converter housed in a fully encapsulated case. These rugged converters additionally offer EN 62368-1 certification, remote on/off control, output voltage trim, baseplate cooling, and a wide array of safety protections. This series is best suited for telecom and datacom applications, industrial automation control, and EV charging applications where large amounts of power are necessary from a compact package.

Features
  • 300 W isolated output
  • 4:1 input range (9 VDC~36 VDC)
  • Industry-standard half-brick package
  • 3,000 VDC isolation
  • Baseplate cooling
  • Certified to EN/IEC 62368
  • -40°C ~ +105°C operating temperature range
  • Overcurrent, overtemperature, overvoltage, and short-circuit protections
  • Remote on/off control, output voltage trim
Applications
  • Industrial controls
  • Datacom
  • Telecommunications
  • EV charging

PVC300 Series DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC, ISOLATED, 300 W, 9~36 VDCPVC300-24-S48DC-DC, ISOLATED, 300 W, 9~36 VDC7 - Immediate$180.42View Details
DC-DC, ISOLATED, 300 W, 9~36 VDCPVC300-24-S12DC-DC, ISOLATED, 300 W, 9~36 VDC24 - Immediate$180.42View Details
DC-DC, ISOLATED, 300 W, 9~36 VDCPVC300-24-S15DC-DC, ISOLATED, 300 W, 9~36 VDC21 - Immediate$180.42View Details
DC-DC, ISOLATED, 300 W, 9~36 VDCPVC300-24-S24DC-DC, ISOLATED, 300 W, 9~36 VDC16 - Immediate$180.42View Details
Published: 2024-05-20