ED-IPC2200 Series Industrial Computers with Raspberry Pi CM4
EDATEC's robust IPCs combine the flexibility of the Raspberry Pi ecosystem with industrial-grade features
EDATEC's ED-IPC2200 series high-performance, highly configurable industrial computers are based on the Raspberry Pi Compute Module 4. These robust IPCs combine the flexibility of the Raspberry Pi ecosystem with industrial-grade features, making them ideal for a wide range of demanding applications. With their CODESYS compatibility, the ED-IPC2200 computers offer powerful PLC functionality, enabling users to develop sophisticated control systems using a standardized IEC 61131-3 programming environment (note: CODESYS functionality is optional, please contact EDATEC if this feature is required).
- Powerful broadcom BCM2711 quad-core Arm® Cortex®-A72 64-bit SoC at 1.5 GHz
- Up to 8 GB LPDDR4 RAM and 32 GB eMMC storage with microSD and mSATA SSD expansion options
- 3x Gigabit Ethernet ports and 1x USB 3.0 port for versatile connectivity
- Optional integrated supercapacitor for backup power
- Integrated 2.4 GHz/5 GHz dual-band Wi-Fi, Bluetooth, and optional 4G support
- Wide voltage input range (9 VDC to 36 VDC) with comprehensive protection features
- CODESYS runtime environment support for PLC functionality and IEC 61131-3 programming
- Robust metal case with DIN rail mounting option
- Wide operating temperature range: -25°C to +60°C
- Industrial automation and control systems
- IoT gateways and edge computing devices
- Machine vision and quality control
- Energy management and smart grid systems
- Building automation and HVAC control
- Agricultural technology and precision farming
- Transportation and logistics monitoring
- Remote monitoring and telemetry stations
ED-IPC2200 Series Industrial Computers with Raspberry Pi CM4
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ED-IPC2210-1208-S | RPI CM4102008 INDUSRIAL PC | 3 - Immediate | $202.40 | View Details |
![]() | ![]() | ED-IPC2210-12084EU-S | RPI CM4102008 INDUSRIAL PC | 2 - Immediate | $241.70 | View Details |
![]() | ![]() | ED-IPC2210-12084US-S | RPI CM4102008 INDUSRIAL PC | 2 - Immediate | $247.90 | View Details |