10ACFEW_3 Series AC/DC Converter

GAPTEC Electronic's converters offer up to 10 W and allow for AC or DC input in industrial applications

Image of GAPTEC's 10ACFEW_3 Series AC/DC ConverterGAPTEC’s 10ACFEW_3 series features an ultra-wide input range (85 VAC to 305 VAC and 100 VDC to 430 VDC), acceptance of either AC or DC voltage, high efficiency up to 83%, a low no-load power consumption (0.1 W), and Class II reinforced insulation. All models are particularly suitable for industrial control, electric power, instrumentation, and smart home applications. This series is IEC62368 and UL62368 approved.

Features

  • Wide input voltage range: 85 VAC to 305 VAC and 100 VDC to 430 VDC
  • SIP package
  • 3000 VAC/1 minimum isolation
  • Low ripple and noise (80 mV to 20 MHz bandwidth)
  • EMC meets EN55032 Class B with external components
  • No-load power consumption 0.1 W
  • High efficiency up to 83%
  • Over output current protection
  • Short circuit protection (SCP)
  • IEC62368 and UL62368
  • 3-year warranty

10ACFEW_3 Series AC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 10W10ACFEW_12S3AC/DC CONVERTER 12V 10W0 - Immediate$3.39View Details
AC/DC CONVERTER 9V 10W10ACFEW_09S3AC/DC CONVERTER 9V 10W13 - Immediate$3.88View Details
AC/DC CONVERTER 24V 10W10ACFEW_24S3AC/DC CONVERTER 24V 10W344 - Immediate$3.88View Details
AC/DC CONVERTER 3.3V 6.6W10ACFEW_03S3AC/DC CONVERTER 3.3V 6.6W13 - Immediate$3.88View Details
AC/DC CONVERTER 15V 10W10ACFEW_15S3AC/DC CONVERTER 15V 10W0 - Immediate$3.39View Details
AC/DC CONVERTER 5V 10W10ACFEW_05S3AC/DC CONVERTER 5V 10W0 - Immediate$3.39View Details
Published: 2021-05-04