LT1962 300 mA Low Dropout (LDO) Regulator

Analog Devices' PMICs for smartphones/cell phones, handheld battery-powered systems, and noise sensitive applications

Image Analog Devices' LT1962 300 mA Low Dropout (LDO) RegulatorAnalog Devices' LT1962 series are low noise, LDO regulators capable of supplying 300 mA of output current with a dropout voltage of 270 mV. The parts come in fixed output voltages of 1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, and 5 V, and as adjustable devices with a 1.22 V reference voltage. A key feature of the regulators is low output noise. With the addition of an external 0.01 µF bypass capacitor, output noise drops to 20 µVRMS over a 10 Hz to 100 kHz bandwidth. These regulators are stable with output capacitors as low as 3.3 µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Additional features include internal protection circuitry, reverse battery protection, current limiting, thermal limiting, and reverse current protection. These regulators come in 8-TSSOP/8-MSOP package with a temperature range of -40°C to +125°C. The LT1962 is ideal for smartphones/cell phones, handheld battery-powered systems, tablets, and noise sensitive applications.

Features
  • Low noise: 20 µVRMS (10 Hz to 100 kHz)
  • Output current: 300 mA
  • Low quiescent current: 30 µA
  • Wide input voltage range: 1.8 V to 20 V
  • Low dropout voltage: 270 mV
  • Low shutdown current: < 1 µA
  • Protection features: overcurrent, overtemperature, reverse polarity
  • Temperature operating range: -40°C to +125°C
  • Package/case: 8-TSSOP, 8-MSOP
Applications
  • Smart phones/cell phones, hand-held, battery-powered systems, tablets, notebooks
  • Portable electronic devices
  • Noise sensitive applications
  • Test and measurement

LT1962 300 mA Low Dropout (LDO) Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN POS ADJ 300MA 8-MSOPLT1962EMS8#TRPBFIC REG LIN POS ADJ 300MA 8-MSOP7668 - Immediate$4.58View Details
IC REG LINEAR 5V 300MA 8-MSOPLT1962EMS8-5#PBFIC REG LINEAR 5V 300MA 8-MSOP947 - Immediate$4.58View Details
IC REG LIN POS ADJ 300MA 8-MSOPLT1962EMS8#PBFIC REG LIN POS ADJ 300MA 8-MSOP673 - Immediate$4.58View Details
IC REG LINEAR 3.3V 300MA 8-MSOPLT1962EMS8-3.3#PBFIC REG LINEAR 3.3V 300MA 8-MSOP1593 - Immediate$4.58View Details
IC REG LINEAR 3V 300MA 8-MSOPLT1962EMS8-3#PBFIC REG LINEAR 3V 300MA 8-MSOP505 - Immediate$4.58View Details
IC REG LINEAR 1.8V 300MA 8-MSOPLT1962EMS8-1.8#PBFIC REG LINEAR 1.8V 300MA 8-MSOP677 - Immediate$4.58View Details
IC REG LINEAR 2.5V 300MA 8-MSOPLT1962EMS8-2.5#PBFIC REG LINEAR 2.5V 300MA 8-MSOP367 - Immediate$4.58View Details
IC REG LINEAR 1.5V 300MA 8-MSOPLT1962EMS8-1.5#PBFIC REG LINEAR 1.5V 300MA 8-MSOP222 - Immediate$4.58View Details
IC REG LINEAR 5V 300MA 8-MSOPLT1962EMS8-5#TRPBFIC REG LINEAR 5V 300MA 8-MSOP3079 - Immediate$4.58View Details
IC REG LIN POS ADJ 300MA 8-MSOPLT1962IMS8#PBFIC REG LIN POS ADJ 300MA 8-MSOP335 - Immediate$5.16View Details
IC REG LINEAR 3.3V 300MA 8-MSOPLT1962EMS8-3.3#TRPBFIC REG LINEAR 3.3V 300MA 8-MSOP11521 - Immediate$4.58View Details
IC REG LINEAR 3V 300MA 8-MSOPLT1962EMS8-3#TRPBFIC REG LINEAR 3V 300MA 8-MSOP2310 - Immediate$4.58View Details
IC REG LINEAR 2.5V 300MA 8-MSOPLT1962EMS8-2.5#TRPBFIC REG LINEAR 2.5V 300MA 8-MSOP2476 - Immediate$4.58View Details
IC REG LINEAR 1.5V 300MA 8-MSOPLT1962EMS8-1.5#TRPBFIC REG LINEAR 1.5V 300MA 8-MSOP2308 - Immediate$4.58View Details
IC REG LINEAR 1.8V 300MA 8-MSOPLT1962EMS8-1.8#TRPBFIC REG LINEAR 1.8V 300MA 8-MSOP1294 - Immediate$4.58View Details
IC REG LIN POS ADJ 300MA 8-MSOPLT1962IMS8#TRPBFIC REG LIN POS ADJ 300MA 8-MSOP3394 - Immediate$5.16View Details
Published: 2017-12-14