463 Series NANO²® Fast-Acting High Current SMD Fuse

Littelfuse's NANO² SMD fuse is ideal for use in Datacom and telecom equipment

Image of Littelfuse's 463 Series NANO²® Fast-Acting High Current SMD FuseThe Littelfuse 463 series NANO² fuse is a fast-acting, very high current fuse designed for high operating current applications. It offers enhanced thermal cycling endurance (up to 500 cycles). Its low temperature rise and excellent temperature stability characteristics make it ideal for use in Datacom and telecom equipment like high-end servers, base stations, power supplies, and blade computing applications. The 463 series offers high-amp circuit protection, ultra-high interrupting ratings (up to 500 A at 72 VDC), and a compact (10.1 mm x 3.12 mm x 3.12 mm) surface-mount form factor to save board space.

Features Benefits
  • High current rating (15 – 30 A) with higher voltage up to 100 VDC
  • Enhanced thermal cycling endurance
  • High melting i2t
  • Surface-mount fuse in a small footprint
  • Operating temperature range from -55°C to 125°C
  • Enables blade servers operating at higher power
  • Provides higher reliability in harsh thermal cycling conditions
  • Prevents nuisance tripping caused by transient surge during blade server hot swapping
  • Allows for greater flexibility in fuse placement on slim blade server boards
  • Ensures robust performance and reliable protection in ultra-high ambient temperature working environments


Published: 2014-11-18