59177 Series Ultra-Miniature Overmolded Reed Switch
Littelfuse's switch offers an extremely small footprint and is available in select sensitivities
Littelfuse's 59177 series is an ultra-miniature overmolded reed switch with a very small body footprint of 9.0 mm x 2.5 mm x 2.4 mm (0.354" x 0.098" x 0.094"). This series offers a switching capability of 170 VDC or 0.25 A at up to 10 W. The reed switches are available in select sensitivity ranges.
Littelfuse offers an extremely wide selection of magnetically-operated reed switches. Reed switches are available in bare glass or overmolded packages with a variety of mechanical, electrical, and magnetic characteristics.
- Ultra-miniature size
- Thermostat overmolded material for added robustness
- Available in select sensitivities (operating distances)
- Solder reflow compliant with the IPC-A-610 standard
- Pick-and-place
59177 Series Ultra-Miniature Overmolded Reed Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 59177-1-S-00-D | SWITCH REED | 0 - Immediate | $1.75 | View Details |
![]() | ![]() | 59177-1-T-00-D | SWITCH REED | 568 - Immediate | $1.75 | View Details |
![]() | ![]() | 59177-1-U-00-D | SWITCH REED | 776 - Immediate | $1.75 | View Details |