MAX40100ANT+ Amplifier

Analog Devices' MAX40100ANT+ amplifier is a precision, low-power, and low-noise op amplifier with rail-to-rail inputs and outputs

Image of Analog Devices' MAX40100ANT+ AmplifierAnalog Devices' MAX40100ANT+ is a precision, low-power, zero-drift operational amplifier (op amp) available in a space saving 6-bump wafer-level package (WLP). This op amp is designed for use in portable consumer, medical, and industrial applications. The MAX40100ANT+ features rail-to-rail CMOS inputs and outputs, a 1.5 MHz gain-bandwidth (GBW) at just 66 µA supply current, and 10 µV (max) “zero-drift” input voltage offset over time and temperature. The zero-drift feature of the MAX40100ANT+ reduces the high 1/f noise typically found in CMOS input operational amplifiers, making it useful for a wide variety of low-frequency measurement applications. The MAX40100ANT+ is available in a small 1.1 mm x 0.76 mm, 6-bump WLP with 0.35 mm bump pitch. It is specified over the -40°C to 125°C extended automotive operating temperature range. These characteristics make the MAX40100ANT+ op amp useful as instrumentation amplifiers in low-voltage, battery-powered systems.

Features
  • Low 66 µA quiescent current
  • Low input noise:
    • 42 nV√Hz @ 1 kHz
    • 0.42 µVPP from 0.1 Hz to 10 Hz
  • Rail-to-rail inputs and outputs (RRIO)
  • 1.5 MHz GBW
  • Ultra-low 10 µA input bias current
  • Single 1.6 V to 5.5 V supply voltage range
  • Unity gain stable
  • Power-saving shutdown mode
  • Tiny 1.1 mm x 0.76 mm 6-bump WLP
Applications
  • Battery-powered devices
  • Cellphones
  • Loop-powered systems
  • Portable medical devices
  • Sensor interfaces

MAX40100ANT+ Amplifier

ImageManufacturer Part NumberDescriptionOutput TypeAvailable QuantityPriceView Details
IC OPAMP ZERO-DRIFT 1 CIRC 6WLPMAX40100ANT+TIC OPAMP ZERO-DRIFT 1 CIRC 6WLPRail-to-Rail6931 - Immediate
1105000 - Factory Stock
$3.36View Details

Eval Kit

ImageManufacturer Part NumberDescriptionAmplifier TypeAvailable QuantityPriceView Details
EVAL KIT MAX40100MAX40100EVKIT#EVAL KIT MAX40100Standard (General Purpose)2 - Immediate
82 - Factory Stock
$74.28View Details
Published: 2017-01-13