MCP6C26 Precision Current Sense Amplifier

The Microchip MCP6C26 is a high precision, low offset current sense amplifier with wide input range and multiple gain options

Image of Microchip MCP6C26 Precision Current Sense AmplifierThe Microchip MCP6C26 current sense amplifier provides input offset voltage correction for very low offset and offset drift. This device is offered with preset gains of 50 V, 100 V, and 200 V/V. The input common-mode range extends from -0.2 V to 36 V (specified), and the power supply operating voltage is from 2.7 V to 5.5 V.

Features
  • Zero-drift architecture
  • Bidirectional or unidirectional operation
  • CMRR over 120 dB (typical)
  • Max. gain error of only 0.5%
  • Max. offset of only 65 µV
  • Specified input common-mode range: -0.2 V to 36 V
  • Bandwidth of 90 kHz (typical, gain = 100 V/V))
  • Specified from -40°C to +125°C
  • Small 6-pin SC70 packaging
Applications
  • DC/DC converters
  • Battery management
  • USB Power Delivery
  • Uninterruptible power supplies
  • Differential sensor conditioning

MCP6C26 Precision Current Sense Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ZERO-DRIFT, CURRENT SENSE AMPLIFMCP6C26T-050E/LTYZERO-DRIFT, CURRENT SENSE AMPLIF3059 - Immediate$0.37View Details
ZERO-DRIFT, CURRENT SENSE AMPLIFMCP6C26T-100E/LTYZERO-DRIFT, CURRENT SENSE AMPLIF169 - Immediate$0.37View Details
ZERO-DRIFT, CURRENT SENSE AMPLIFMCP6C26T-200E/LTYZERO-DRIFT, CURRENT SENSE AMPLIF2987 - Immediate$0.37View Details
Published: 2024-10-24