PIC18F "K22" Microcontrollers
Microchip provides high-performance 8-bit microcontrollers with 5 V operation
Microchip's PIC18F "K22" MCUs provide features such as operation from 1.8 to 5.5V, numerous communication channels, 8 to 128KB flash memory, and peripherals for mTouch™ capacitive touch-sensing applications. The feature set of the PIC18F "K22" MCUs allows this family to be used in a wide variety of applications.
The 5V capability of the family is ideal for applications that typically require robust operation or noise immunity. Battery-powered applications benefit from nanoWatt XLP technology, which reduces current draw and therefore extends battery life.
PIC18F1
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F13K22-I/SO | IC MCU 8BIT 8KB FLASH 20SOIC | 2777 - Immediate | $1.79 | View Details |
![]() | ![]() | PIC18F13K22-I/P | IC MCU 8BIT 8KB FLASH 20DIP | 0 - Immediate | $2.08 | View Details |
![]() | ![]() | PIC18F14K22-I/ML | IC MCU 8BIT 16KB FLASH 20QFN | 1961 - Immediate | $1.81 | View Details |
![]() | ![]() | PIC18F14K22-I/SO | IC MCU 8BIT 16KB FLASH 20SOIC | 3406 - Immediate | $1.93 | View Details |
![]() | ![]() | PIC18F14K22-I/P | IC MCU 8BIT 16KB FLASH 20DIP | 432 - Immediate | $2.21 | View Details |
![]() | ![]() | PIC18F13K22-I/SS | IC MCU 8BIT 8KB FLASH 20SSOP | 1792 - Immediate | $1.63 | View Details |
![]() | ![]() | PIC18F13K22-I/ML | IC MCU 8BIT 8KB FLASH 20QFN | 1336 - Immediate | $1.67 | View Details |
![]() | ![]() | PIC18F14K22-I/SS | IC MCU 8BIT 16KB FLASH 20SSOP | 4065 - Immediate | $1.78 | View Details |
PIC18F2 and PIC18F4
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F25K22-I/SS | IC MCU 8BIT 32KB FLASH 28SSOP | 3122 - Immediate | $2.28 | View Details |
![]() | ![]() | PIC18F25K22-I/SO | IC MCU 8BIT 32KB FLASH 28SOIC | 8332 - Immediate | $2.32 | View Details |
![]() | ![]() | PIC18F25K22-I/ML | IC MCU 8BIT 32KB FLASH 28QFN | 2932 - Immediate | $2.44 | View Details |
![]() | ![]() | PIC18F25K22-I/SP | IC MCU 8BIT 32KB FLASH 28SPDIP | 1868 - Immediate | $2.64 | View Details |
![]() | ![]() | PIC18F45K22-I/PT | IC MCU 8BIT 32KB FLASH 44TQFP | 1731 - Immediate | $2.65 | View Details |
![]() | ![]() | PIC18F45K22-I/ML | IC MCU 8BIT 32KB FLASH 44QFN | 89 - Immediate | $2.78 | View Details |
![]() | ![]() | PIC18F45K22-I/P | IC MCU 8BIT 32KB FLASH 40DIP | 2422 - Immediate | $2.98 | View Details |