Electric Bench Press Crimping Machine

Molex offers its electric bench press crimping machine featuring electric

Image of Molex's Electric Bench Press Crimping MachineMolex's electric bench press crimping machine offers easy plug-and-go installation and flexibility with interchangeable crimp heads. This enables convenient set-up and location and eliminates the need for an air pump. It improves the manufacturing process and reduces operator error and fatigue. The crimp speed is 10 mm per second. Changeable crimp heads are sold separately, and they cover type 2C, 4C, 4D, RHT, AT, and 4E crimp tools. These crimp heads are also used on Molex’s battery-powered crimping tool, 63816-0200 (Molex’s legacy hand tool), and now allows the user to use these heads on the electric crimping machine. It provides excellent cost savings when converting from hand to bench tools. The tool holding device turns 360 degrees with engagement points every 45 degress. The weight (with foot pedal) is approximately 19 kg / 41.88 lbs., and its operational voltage is 115 V / 220 V.

Video: Molex Benchtop Crimper
Manual: Electric Crimping Machine CS 300 Tooling Manual

Applications
  • Automotive
  • Commercial vehicles
  • Industrial
  • Consumer / home appliance

Electric Bench Press Crimping Machine

ImageManufacturer Part NumberDescriptionTool TypeTool Type FeatureFor Use With/Related ProductsAvailable QuantityPriceView Details
TOOL PRESS ELECT FOOT ACTUATED0638161500TOOL PRESS ELECT FOOT ACTUATEDBench PressWithout Crimp HeadVaries by Crimp Head0 - Immediate$4,187.92View Details

Crimp Head Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TOOL CRIMP HEAD HAND BATTERY PWR0638160300TOOL CRIMP HEAD HAND BATTERY PWR1 - Immediate$849.05View Details
TYPE 4D POWER CRIMP HEAD0638160800TYPE 4D POWER CRIMP HEAD1 - Immediate$1,381.98View Details
AT CRIMP HEAD ADAPTER0638160900AT CRIMP HEAD ADAPTER1 - Immediate$1,117.08View Details
POWER TOOL HEAD FOR TYPE 4E TOOL0638161600POWER TOOL HEAD FOR TYPE 4E TOOL0 - Immediate$1,117.08View Details
Updated: 2017-07-05
Published: 2016-11-29