Type-F RF Connectors
Molex's Type-F connectors for use in a variety of RF applications including CATV and other 75 Ohm systems
Molex's threaded coupling Type-F 75 Ω connectors are classified as subminiature connectors. The threaded coupling nut ensures the connector will not decouple in vibration-intensive applications. Type-F connectors are used in a variety of RF applications including CATV and other 75 Ω systems. Designs above 2 GHz are also available. The DC to 4 GHz Type-F connector is ideal for wireless and GPS applications.
- Voltage
- 500 VRMS at sea level
- 333 VRMS at 70,000 feet
- Temperature
- Standard: -40°C to +85°C
- High performance: -40°C to +165°C
- Frequency rating
- Standard: DC to 2 GHz
- High performance: DC to 4 GHz
- Nominal impedance
- 75 Ohms
- Consumer
- Data/communications
- CATV networks
- Satellite boxes/set-top boxes
- Telecommunications
- CATV
Type-F RF Connectors
| Image | Manufacturer Part Number | Description | Contact Termination | Shield Termination | Impedance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0733300030 | CONN F RCPT R/A 75 OHM PCB | Solder | Solder | 75 Ohms | 9116 - Immediate | $2.32 | View Details |
![]() | ![]() | 0731000079 | CONN F RCPT STR 75 OHM SOLDER | Solder | Solder | 75 Ohms | 0 - Immediate | $2.69 | View Details |
![]() | ![]() | 0733300280 | CONN F PLUG STR PCB | Solder | Solder | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0733560190 | CONN F PLUG R/A 75 OHM SOLDER | Solder | Crimp | 75 Ohms | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0734120260 | F TYPE S/T RG59 CABLE 75 OHM | Crimp | Crimp | 75 Ohms | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0733560180 | CONN F JACK STR 75 OHM SOLDER | Solder | Crimp | 75 Ohms | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0733560210 | CONN F PLUG STR 75 OHM SOLDER | Solder | Crimp | 75 Ohms | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0733560400 | CONN F JACK R/A 75 OHM PCB | Solder | Solder | 75 Ohms | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0733300180 | CONN F JACK R/A 75 OHM PCB | Solder | Solder | 75 Ohms | 0 - Immediate | $6.00 | View Details |
![]() | ![]() | 0733560230 | CONN F PLUG R/A 75 OHM SOLDER | Solder | Crimp | 75 Ohms | 0 - Immediate | See Page for Pricing | View Details |