InnoSwitch3-AQ Switcher ICs

Power Integrations' AEC-Q100 certified InnoSwitch3-AQ supports 30 V to 925 V input voltage

Image of Power Integrations' InnoSwitch3-AQ Switcher ICsPower Integrations' constant voltage (CV) regulated InnoSwitch3-AQ switcher ICs achieve up to 90% efficiency across the load range and consume less than 15 mW under no-load conditions. Output power is up to 20 W at +85°C ambient temperature and 400 VDC input for the 900 V family.

The devices incorporate a multi-mode quasi-resonant (QR)/CCM/DCM flyback controller, 900 V switch, and Power Integrations’ high-speed FluxLink™ communications link that enables accurate regulation in the compact InSOP-24D package and provides reinforced isolation up to 5,500 m altitude.

InnoSwitch3-AQ ICs operate down to 30 VDC, enabling automotive designers to use the part in emergency power supply applications. They also include multiple protection features for automotive applications, including input overvoltage and undervoltage protection, output overvoltage and overcurrent limiting, and overtemperature shutdown.

Features
  • Up to 90% efficiency across full load range
  • 900 V primary switch
  • Wide input voltage 30 V to 925 V with StackFET™
  • <15 mW no-load including line sense
  • Integrated primary switch and controller plus secondary-side controller
  • PI’s integrated FluxLink isolated feedback link
  • Robust, comprehensive protection and safety features
  • InSOP-24D package
  • Fabricated and assembled in IATF16949-certified facilities
  • UL1577 and TUV (EN60950) safety approved
  • AEC-Q100 qualified
Applications
  • Traction inverters
  • Battery management systems
  • Climate control
  • DC/DC converters
  • On-board chargers

InnoSwitch3-AQ Switcher ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OFFLINE SW FLBACK INSOP-24DINN3977CQ-TLIC OFFLINE SW FLBACK INSOP-24D1074 - Immediate$3.69View Details
IC OFFLINE SW FLBACK INSOP-24DINN3996CQ-TLIC OFFLINE SW FLBACK INSOP-24D2565 - Immediate$3.69View Details
Published: 2021-06-23