CSD19537Q3 NexFET™ Power MOSFET

Texas Instruments offers its 100 V N-channel NexFET power MOSFET featuring low thermal resistance

Image of Texas Instruments' CSD19537Q3 NexFET™ Power MOSFETTexas Instruments' 100 V, 12.1 mΩ, SON 3.3 mm × 3.3 mm NexFET power MOSFET is designed to minimize losses in power conversion applications. These applications include primary-side isolated converters and motor control.

Features
  • Ultra-low Qg and Qgd
  • Low thermal resistance
  • Avalanche rated
  • Pb-free terminal plating
  • RoHS compliant
  • Halogen-free
  • SON 3.3 mm × 3.3 mm plastic package

CSD19537Q3 NexFET Power MOSFET

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CAvailable QuantityPriceView Details
MOSFET N-CH 100V 50A 8VSONCSD19537Q3TMOSFET N-CH 100V 50A 8VSON100 V50A (Ta)288 - Immediate$1.78View Details
Published: 2015-11-12