MM Series NTC Thermistors
U.S. Sensor/Littelfuse MicroMELF Style Surface Mount “MM” Series NTC Thermistors
U.S. Sensor/Littelfuse's LL-31 MicroMELF Series thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass package. These extremely reliable surface mount thermistors are capable of withstanding severe environmental conditions.
Features
- Surface mountable
- Hermetically sealed glass package
- Low cost
- High stability
- Rated to 220°C operating temperature
MM Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MM104J1F | THERM NTC 100KOHM 3892K MELF | 60 - Immediate | $0.98 | View Details |
![]() | ![]() | MM203J1F | THERMISTOR NTC 20KOHM 3892K MELF | 110 - Immediate | $0.98 | View Details |
![]() | ![]() | MM103J1F | THERMISTOR NTC 10KOHM 3892K MELF | 0 - Immediate | $0.98 | View Details |