WE-RIB Ferrite Cable Cores

Würth Elektronik's ferrite cores are designed with a NiZn core material

Image of Würth Elektronik WE-RIB Ferrite Cable CoresWürth Elektronik's WE-RIB series comprises balun and multi-aperture EMI suppression ferrite cores designed with a NiZn core material to withstand high currents at temperatures below +200°C. The ferrite cores are suitable for cable diameters ranging from 0.8 mm to 3.55 mm and are ideal for telecommunication data lines and balun-transformers applications. The WE-RIB series offers reliable performance.

Characteristics
  • Core material: NiZn
  • High Curie temperature: <200°C
  • Operating temperature: -25°C to +125°C
  • Custom designs on request
Applications
  • Data lines for telecommunication
  • Balun transformers

WE-RIB Ferrite Cable Cores

ImageManufacturer Part NumberDescriptionImpedance @ FrequencyAvailable QuantityPriceView Details
FERRITE CORE 91 OHM SOLID 1MM7427052FERRITE CORE 91 OHM SOLID 1MM91Ohm @ 100MHz4757 - Immediate$0.18View Details
FERRITE CORE 127 OHM SOLID 1.8MM7427051FERRITE CORE 127 OHM SOLID 1.8MM127Ohm @ 100MHz3621 - Immediate$0.18View Details
FERRITE CORE 97 OHM SOLID 1.2MM7427057FERRITE CORE 97 OHM SOLID 1.2MM97Ohm @ 100MHz2711 - Immediate$0.18View Details
FERRITE CORE 146 OHM SOLID 1.2MM7427050FERRITE CORE 146 OHM SOLID 1.2MM146Ohm @ 100MHz2915 - Immediate$0.18View Details
FERRITE CORE 94 OHM SOLID 1.8MM7427054FERRITE CORE 94 OHM SOLID 1.8MM94Ohm @ 100MHz1796 - Immediate$0.18View Details
FERRITE CORE 260 OHM SOLID 4MM7427056FERRITE CORE 260 OHM SOLID 4MM260Ohm @ 100MHz501 - Immediate$0.64View Details
FERRITE CORE 154 OHM SOLID 4MM7427055FERRITE CORE 154 OHM SOLID 4MM154Ohm @ 100MHz0 - Immediate$0.39View Details
Published: 2024-02-27