

3431-0.5-5 | |
---|---|
DigiKey Part Number | 1067-3431-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 3431-0.5-5 |
Description | TAPE REFLECTIVE YLW 1/2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Yellow | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.14000 | Fr.9.14 |
10 | Fr.6.94600 | Fr.69.46 |
25 | Fr.6.26080 | Fr.156.52 |
50 | Fr.5.80200 | Fr.290.10 |
100 | Fr.5.38830 | Fr.538.83 |
250 | Fr.4.90328 | Fr.1,225.82 |
500 | Fr.4.57818 | Fr.2,289.09 |
1,000 | Fr.4.28512 | Fr.4,285.12 |
Unit Price without VAT: | Fr.9.14000 |
---|---|
Unit Price with VAT: | Fr.9.88034 |